|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » GE Critical Power » EVK011A0B Series (Eighth-Brick) DC-DC Converter Power Modules - GE Critical Power
NEWEST Products
GE Critical Power EVK011A0B Series (Eighth-Brick) DC-DC Converter Power Modules

GE Critical Power EVK011A0B Series (Eighth-Brick) DC-DC Converter Power Modules

GE Critical Power EVK011A0B Series has a 36–60Vdc Input, 12.0Vdc Output, 11A Output Current and features Negative Remote On/Off logic and an operating temperature range of -40°C to 85°C. Convenient packaging options, combined with open-frame construction, enable designers to develop cost- and space-efficient solutions. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection.

Features
  • Compliant to RoHS II EU “Directive 2011/65/EU”
  • Compliant to REACH Directive (EC) No 1907/2006
  • Compatible in a Pb-free or SnPb reflow environment
  • High efficiency – 95% at 12V full load
  • Industry standard, DOSA compliant, Eighth brick footprint 57.9mm x 22.9mm x 8.95mm
  • (2.28in x 0.90in x 0.352in)
  • Wide Input voltage range: 36-60 Vdc
  • Tightly regulated output
  • Constant switching frequency
  • Positive Remote On/Off logic
  • Input under/over voltage protection
  • Output overcurrent/voltage protection
  • Over-temperature protection
  • Remote sense
  • No minimum load required
  • No reverse current during output shutdown
  • Output Voltage adjust: 80% to 110% of Vo,nom
  • Operating temperature range (-40°C to 85°C)
  • UL* 60950-1Recognized, CSA† C22.2 No. 60950-1-03 Certified, and VDE‡ 0805:2001-12 (EN60950-1) Licensed
  • CE mark meets 73/23/EEC and 96/68/EEC directives§
  • Meets the voltage and current requirements for ETSI 300-132-2 and complies with and licensed for Basic insulation rating per EN60950-1
  • 2250 Vdc Isolation tested in compliance with IEEE 802.3¤ PoE standards
  • ISO**9001 and ISO 14001 certified manufacturing facilities
Applications
  • Distributed Power Architectures
  • Wireless Networks
  • Access and Optical Network Equipment
  • Enterprise Networks including Power over Ethernet(PoE)
Options
  • Negative Remote On/Off logic
  • Over current/Over temperature/Over voltage protections (Auto-restart)
  • GE Critical Power