|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Freescale TWR-MPC5125 | TWR-MPC5125-KIT
NEWEST Products

Freescale Semiconductor TWR-MPC5125 Module / TWR-MPC5125-KIT

For high-resolution display applications

Tower System Controller Module and Complete Kit

The Freescale Semiconductor TWR-MPC5125 MPU Module and TWR-MPC5125-KIT are part of the Freescale Tower System modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-MPC5125 incorporates the Freescale Semiconductor MPC5125 32-bit Microprocessor. The TWR-MPC5125 module helps reduce development time, provide more communication peripherals at a competitive price, and deliver ultra-low power without sacrificing performance. The TWR-MPC5125-KIT is a complete Tower System kit featuring a TWR-MPC5125 module, a TWR-SER serial module that features Ethernet, USB, RS232 / 485, and CAN, and two TWR-ELEV elevator boards that provide structural integrity and communications interfaces, as well as adapters and cables.

TWR-MPC5125 Module



View Product List
MPC5125 MPU

View Product List

MPC5125 32-bit Processor

The Freescale Semiconductor MPC5125 32-bit Microprocessor is a low power, high performance, low-cost processor designed for use in high-resolution display applications. The Freescale Semiconductor MPC5125 MPU is an industrial networking and human-machine interface (HMI) solution that integrates a high performance e300 CPU core based on Power Architecture™ Technology with a rich set of peripheral functions focused on communications and systems integration. It helps reduce your development time and delivers ultra-low power without sacrificing performance.

Get to Know the TWR-MPC5125
TWR-MPC5125 Module

Features and Contents
TWR-MPC5125-KIT
TWR-MPC5125-KIT

View Product List
TWR-MPC5125 Features
  • 4 GB of MLC NAND flash
  • 256 MB of DDR2
  • HDMI port with HDMI-DVI adapter
  • USB2.0 OTG host/device port with 4:1 USB hub
  • On-board microphone / audio stereo out jack
  • 10/100BaseT Ethernet port
  • CAN 2.0 A/B port
  • SD card interface
  • Board boots to auto play graphical demo driving display over HDMI port
  • Interrupt auto play demo for boot to MQX or Linux

TWR-MPC5125-Kit Contents
  • TWR-MPC5125 MPU Serial Card
  • TWR-SER Peripheral Module: RS232 and RS485, Ethernet, CAN, USB supporting host, device, and OTG modes
  • HDMI to DVI-D Adapter
  • Dual TypeA to MiniB USB Cable
  • MiniA to Female TypeA USB Cable
  • TypeA to DC Plug Cable
  • Interactive DVD with lab tutorials, software, training and collateral
  • Printed quick start guide





  • Freescale Semiconductor
  • Display Technology
  • Development Tools|Embedded Solutions|Semiconductors|IC-MCU/MPU