|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Freescale Wi-Fi Tower Modules
NEWEST Products

Freescale Semiconductor Wi-Fi Tower Modules

Freescale Wi-Fi Tower modules are easy-to-use peripherals for use with the Freescale Tower System development platform. The Tower System allows designers to use interchangeable microcontroller and peripheral boards to create a customized development tool to meet their design needs.

TWR-WIFI-G1011MI Wi-Fi Tower Module

The Freescale Semiconductor TWR-WIFI-G1011MI Wi-Fi Tower Module is an easy, low power solution for adding 802.11b Wi-Fi connectivity to your designs. The TWR-WIFI-G1011MI peripheral module enables fast development of internet connected devices using the Freescale Tower System development platform. The TWR-WIFI-G1011MI includes a fully certified on-board GS1011MIP GainSpan Wi-Fi module with a highly integrated, low power System-on-Chip consuming few µA of standby current and with few ms of wake-up latency for battery operated devices requiring years of battery life. It includes both uART and SPI interfaces, a full Wi-Fi stack including WPS for easy provisioning, Over The Air firmware update, optional networking stack and services, and 802.11i security. This Freescale Semiconductor Wi-Fi Tower Module is designed to be combined and used with other microcontroller and peripheral modules in the Tower System.

Features
  • GS1011MIP low power Wi-Fi module from GainSpan
    • Few uA in standby, few ms in wake-up latency
  • Operates with standard 802.11 b/g/n access points at speeds up to 11 Mbps
  • Infrastructure or Adhoc mode for ease of provisioning and deployment
  • Interfaces to MCU via UART or SPI
  • Full Wi-Fi stack including WPS and optional networking stack and services
  • Embedded Web Server
  • Over-The- Air firmware update
  • Supports all 802.11i security protocols
    • WEP, WPA, WPA2-PSK, Enterprise
  • Certified RF Module: Wi-Fi, FCC, IC, Japan, ETSI, RoHS
Kit Contents
  • 802.11b Wi-Fi board with GainSpan's G1011MIP Wi-Fi Module
  • Quick Start Guide

Block Diagram

Block Diagram

Callouts

TWR-WIFI-RS2101 Wi-Fi Tower Module

The Freescale Semiconductor TWR-WIFI-RS2101 Wi-Fi Tower Module enables easy-to-use 802.11n Wi-Fi connectivity for your application development using the Freescale Tower System development platform. The TWR-WIFI-RS2101 FCC-certified module comes with complimentary MQX software and enables you to quickly go from the lab to production with the same Wi-Fi hardware. The on-board Redpine Signals RS9110-N-11-21 Connect-io-n™ Wi-Fi module features embedded firmware to provide a self-contained 802.11n WLAN solution for a variety of applications. The Freescale Semiconductor TWR-WIFI-RS2101 peripheral module is designed to be combined and used with other microcontroller and peripheral modules in the Tower System.

Features
  • RS9110-N-11-21 Wi-Fi module from Redpine Signals
  • Compliant to 802.11b/g and single stream 802.11n
  • Supports all Wi-Fi client security protocols (WEP, WPA and WPA2)
  • Reference design certified for FCC/IC/CE
  • RoHS compliant
  • Does not require any WLAN driver on the host processor
  • Interfaces to MCU via SPI, UART
  • Terminates SLIP connections and offers transparent serialmodem functionality
  • Integrated antenna, frequency reference and low-frequency clock
  • Ultra-low-power operation with power save modes
  • Ad-hoc and infrastructure modes for maximum deployment flexibility
  • Single supply 3.1 to 3.6V operation
Kit Contents
  • 802.11n Wi-Fi board with Redpine Signals' RS9110-N-11-21 Wi-Fi module
  • Quick Start Guide

Block Diagram

Block Diagram

Callouts


  • Freescale Semiconductor
  • Wireless
  • Development Tools|Embedded Solutions