Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Freescale Semiconductor » Freescale S08EL & S08SL
NEWEST Products

Freescale S08EL and S08SL Family

S08EL and S08SL 8-bit microcontrollers with embedded Slave LIN Interface Controller (SLIC) and EEPROM help to increase LIN slave performance and reduce development time. Freescale Semiconductor's 8-bit EL and SL families of microcontrollers (MCUs) are designed for LIN slave and general market applications. The EL family is positioned as higher end, offering higher memory and more peripherals, while the SL family is intended for more cost-sensitive applications.


An application focus area of the EL and SL families is Local Interconnect Network (LIN). LIN is a UART-based, single-master, multiple-slave networking architecture originally developed for automotive sensor and actuator networking applications.

Freescale S08EL and S08SL microcontroller Block Diagram

Freescale S08EL and S08SL microcontroller

View Product List

Additional Resources

Features
  • 8-Bit HCS08 Central Processing Unit (CPU): Up to 20 MHz internal bus
  • On-Chip Memory: Up to 32K flash / Up to 512 Bytes EEPROM/Up to 1K RAM
  • Two very low-power stop modes
  • Oscillator (XOSC)
  • Internal Clock Source (ICS)
  • ADC—Up to 16-channel, 10-bit resolution
  • SCI and RTC
  • 22 general purpose input/output (GPIO)s


Development Boards

The DEMO9S08EL32 and DEMO9S08EL32AUTO are demonstration boards for the 9S08EL and 9S08SL family of microcontrollers. The DEMO9S08EL32 is for general applications while the DEMO9S08EL32AUTO is for automotive applications. Development is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM_PORT is also provided to allow use of a BDM_PORT cable. Two, 40 pin connectors provide access to all I/O signals on the target MCU.


Kit Contains
  • DEMO9S08EL32 or DEMO9S08EL32AUTO Board
  • DEMO9S08EL32 User Manual and Quick Start Guide
  • HC(S)08 Support CD
  • USB Cable
  • CodeWarrior for HCS08
Freescale DEMO9S08EL32 and DEMO9S08EL32AUTO Demo Board


View Product List

Additional Resources






Order Freescale S08EL and S08SL microcontrollersView Freescale S08EL and S08SL microcontrollersLearn More About Freescale DEMO9S08EL32 and DEMO9S08EL32AUTO Demo BoardsFreescale S08EL and S08SL microcontrollers DocumentationLear More About FreescaleOrder Freescale DEMO9S08EL32 and DEMO9S08EL32AUTO Demo BoardsView Freescale DEMO9S08EL32 and DEMO9S08EL32AUTO Demo BoardsView Freescale DEMO9S08EL32 and DEMO9S08EL32AUTO Demo Board DocumentationReturn to Freescale S08EL and S08SL microcontrollersLearn More About Freescale
  • Freescale Semiconductor
  • Transportation
  • Development Tools|Semiconductors|IC-MCU/MPU