Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Freescale Semiconductor » Freescale PX Series 32-Bit Power Architecture® MCUs
NEWEST Products


Freescale PX Series 32-Bit Power Architecture® Microcontrollers

Freescale's PX Series 32-Bit Power Architecture® Microcontrollers are system-on-chip devices that are built on Power Architecture® technology and contain enhancements that improve the architecture's fit in embedded applications, include additional instruction support for digital signal processing (DSP) and integrate technologies such as an enhanced time processor unit, enhanced queued analog-to-digital converter, Controller Area Network, and an enhanced modular input-output system. The PX Series family of 32-bit microcontrollers is the latest achievement in integrated safety controllers. The advanced and cost-efficient host processor core of the PX Series family complies with the Power Architecture® embedded category. It operates at speeds as high as 120 MHz and offers high-performance processing optimized for low power consumption.

PXD10

 

The Freescale PXD10 Series 32-Bit Power Architecture® Microcontrollers are designed to enable the development of industrial HMI applications by providing a single-chip solution capable of hosting real-time applications and driving a TFT display directly using an on-chip color TFT display controller. These PXD10 chips incorporate a cost-efficient host processor core compliant with Power Architecture® embedded category. The processor is 100% user-mode compatible with the Power Architecture® and capitalizes on the available development infrastructure of current Power Architecture® devices with full support from available software drivers, operating systems and configuration cost to assist users' implementations.


Additional Resources:
Datasheet
Product Brief
Reference Manual

View Products List

 

Features
  • Single, issue, 32-bit Power Architecture technology compliant CPU core complex (e200z0h)
  • On-chip ECC Flash Memory with Flash Controller
  • Up to 48 kByte on-chip ECC SRAM with SRAM Controller
  • Up to 160 kByte on-chip non-ECC Graphics SRAM with
    SRAM Controller
  • Memory Protection Unit (MPU)
  • Interrupt Controller (INTC)
  • Two-Frequency-Modulated Phase-Locked Loops (FMPLLs)
  • Crossbar switch architecture enable concurrent access of
    peripherals, flash memory or RAM from multiple bus masters
  • 16-Channel Enhanced Direct Memory Access controller (eDMA)
  • Boot Assist Module (BAM)
  • Display Control Unit to drive TFT LCD displays
  • Parallel Data Interface (PDI)
  • LCD segment driver module
  • Stepper Motor Controller (SMC) Module
  • 10-Bit Analog-to-Digital Converter (ADC)
  • As many as two Serial Peripheral Interface (DSPI) Modules
  • Quad SPI Serial Flash Memory Controller

  • Two Local Interconnect Network Flexible (LINFlex) Controller Modules
  • Two Full CAN 2.0B Controllers
  • As many as four I2C Internal Bus Controllers
  • As many as 133 configurable GPIOs
  • Real Time Counter (RTC)
  • System Timers
Four-Channel 32-Bit System Timer Module (STM)
Four-Channel 32-Bit Periodic Interrupt Timer (PIT) Module
Software Watchdog Timer (SWT)
  • System Integration Unit (SIU) Module
  • System Status and Configuration Module (SSCM)
  • Clock Generation Module (MC_CGM)
  • Clock Monitor Unit (CMU)
  • Mode Entry Module (MC_ME)
  • Reset Generation Module (MC_RGM)
  • Nexus Development Interface (NDI)
  • On-chip Voltage Regulator Controller

 

Part Number Core
Type
Operating
Frequency
Internal
Flash
Internal
RAM
Graphics
RAM
LCD
Driver
Serial
Interface
MPXD1005VLQ64 e200 64MHz 512kByte 48kByte None 64 x 6 CAN, SPI, I2C, UART
MPXD1010VLQ64 e200 64MHz 1MByte 48kByte 160kByte 40 x 4, 38 x 6 CAN, SPI, I2C, UART
MPXD1010VLU64 e200 64MHz 1MByte 48kByte 160kByte 40 x 4, 38 x 6 CAN, SPI, I2C, UART

 

Block Diagram

Definitions
ADC - Analog-to-digital converter RTC - Real time clock
BAM - Boot assist module SIU - System integration unit
CAN - Controller area network controller SMD SSD - Stepper motor driver/stepper stall detect
ECC - Error correction code SPI - Serial peripherals interface controller
eDMA - Enhanced direct memory access controller SRAM - Static random-access memory
eMIOS - Timed input/output STM - System timer module
I2C - Inter-integrated circuit controller SWT - Software watchdog timer
INTC - Interrupt controller UART/LIN - Universal asynchronous receiver/transmitter/
local interconnect network
JTAG - Joint Test Action Group interface
LCD - Liquid crystal display VLE - Variable-length execution set
PIT - Periodic interrupt timer VREG - Voltage regulator
PLL - Phase-locked loop

PXD20

 

The Freescale PXD20 Series 32-Bit Power Architecture® Microcontrollers are built on Power Architecture® technology which provides a cost-effective, single-chip display solution for the industrial market. Integrated TFT drivers with digital video input ability from an external video source, significant on-chip memory (including dedicated graphics memory) and low-power design methodologies provide flexibility and reliability in meeting display demands in rugged environments. The platform architecture includes on-chip display control units that directly drive up to two TFT displays. The PXD20 family offers you a high-quality industrial display solution.


Additional Resources:
Datasheet
Family Fact Sheet
Reference Manual


View Products Detail

 

Features
  • Dual-issue, 32-bit Power Architecture Book E compliant CPU core complex (e200z4d)
  • Two display control units for direct drive of up to two TFT LCD displays up to WVGA resolution
  • Single controller can drive up to a TFT LCD display up to XGA resolution
Memory available
  • 2 MB flash memory with ECC
  • 1 MB on-chip non-ECC graphics SRAM with two-port graphics SRAM controller

  • Stepper motor controller
  • 10-bit ADCs
  • Two 16-channel timers
  • DRAM controller - DDR1/2, LPDDR32-Bit CPU core complex (e200z650)
Applications
  • Human Machine Interface (HMI)
  • Building Control
  • Instrumentation


Part Number Core
Type
Operating
Frequency
Internal
Flash
Internal
RAM
Serial
Interface
MPXD2020VLU125 e200 125MHz 2MByte 64kByte SCI, SPI, CAN, I2C
MPXD2020VVU125 e200 125MHz 2MByte 64kByte SCI, SPI, CAN, I2C

Block Diagram
 

Definitions
ADC - Analog-to-digital converter JTAG - Joint Test Action Group interface
BAM - Boot assist module MMU - Memory management unit
CAN - Controller area network controller PLL - Phase-locked loop
DMA - Direct memory access controller SPI - Serial peripherals interface controller
DRAM - Dynamic random access memory SRAM - Static random access memory
ECC - Error correction code RTC - Real time clock
I2C - Inter-integrated circuit controller UART - Universal asynchronous receiver/transmitter
JTAG - Joint Test Action Group interface VLE - Variable-length execution set

PXN20

 

The Freescale PXN20 Series 32-Bit Power Architecture® Microcontrollers are 32-Bit dual-core MCU's that are built on Power Architecture® technology that supports a variety of communications protocols, enabling a cost-effective reliable industrial gateway with cutting-edge performance. A large amount of on-chip flash, on-chip SRAM with error correction code capability, 36-channel ADC, dual cores and a host of serial I/Os make the PXN20 a compelling solution for your next design cycle.


Additional Resources:
Datasheet
Product Brief
Reference Manual


View Products Detail

 

Features
  • 32-Bit CPU core complex (e200z650)
  • 32-bit I/O processor (e200z0)
  • 2 MB on-chip flash
  • 512 KB + 80 KB (592 KB) on-chip ECC SRAM
  • 16-Channel Direct memory access controller
  • Fast ethernet controller
  • Media Local Bus (MLB) interface
  • Interrupt controller (INTC)
  • Analog-to-Digital Converter (ADC) module
  • Deserial Serial Peripheral Interface (DSPI)

  • Inter-IC communication (I2C) interface
  • Serial Communication Interface (eSCI) module
  • eMIOS200 timed input/output
  • 24-Channel, 16-bit timers
  • Controller Area Network (FlexCAN) module
  • Dual-channel FlexRay controller
  • JTAG controller
  • Nexus Development Interface (NDI)
  • Internal voltage regulator allows operation
    from single 3.3 V or 5 V supply

Part Number Core
Type
Operating
Frequency
Internal
Flash
Internal
RAM
Serial
Interface
MPXN2020VMG116 e200 116MHz 2MByte 592kByte CAN, SPI, I2C, UART

Block Diagram


Definitions
ADC - Analog-to-digital converter MLB-DIM - Media Local Bus device interface module
BAM - Boot assist module NDI - Nexus debug interface
CAN - Controller area network controller PBRIDGE - Peripheral I/O bridge
ECC - Error correction code PIT - Periodic interrupt timer
ECSM - Error correction status module RTC - Real time clock
eDMA - Enhanced direct memory access controller SIU - System integration unit
eMIOS - Timed input/output SPI - Serial peripherals interface controller
FEC - Fast ethernet controller STM - System timer module
FlexRay™ - FlexRay bus controller SWT - Software watchdog timer
FMPLL - Frequency-modulated phase-locked loop UART/LIN - Universal asynchronous receiver/transmitter/
local interconnect network
I2C - Inter-integrated circuit controller
INTC - Interrupt controller VLE - Variable-length execution set
JTAG - Joint Test Action Group interface VREG - Voltage regulator

PXS20

 

The Freescale PXS20 Series 32-Bit Power Architecture® Microcontrollers are system-on-chip that are built on Power Architecture® technology and contain enhancements that improve the architecture's fit in embedded applications, include additional instruction support for digital signal processing (DSP) and integrate technologies such as an enhanced time processor unit, enhanced queued analog-to-digital converter, Controller Area Network, and an enhanced modular input-output system. The PXS20 family of 32-bit microcontrollers are the latest achievement in integrated safety controllers. The advanced and cost-efficient host processor core of the PXS20 family complies with the Power Architecture® embedded category.

Additional Resources:

Datasheet
Product Brief
Reference Manual


View Products List



Features
  • High-performance e200z4d dual core
  • Memory available
1 MB flash memory with ECC
128 KB on-chip SRAM with ECC
Built-in RWW capabilities for EEPROM emulation
  • SIL3/ASILD innovative safety concept: LockStep mode and Fail-safe protection
Sphere of replication (SoR) for key components (such as CPU core, eDMA, crossbar switch)
Fault collection and control unit (FCCU)
Redundancy control and checker unit (RCCU) on outputs of the SoR connected to FCCU
Boot-time Built-In Self-Test for Memory (MBIST) and Logic (LBIST) triggered by hardware
Boot-time Built-In Self-Test for ADC and flash memory triggered by software
Replicated safety enhanced watchdog
Replicated junction temperature sensor
Non-maskable interrupt (NMI)
16-region memory protection unit (MPU)
Clock monitoring units (CMU)
Power management unit (PMU)
Cyclic redundancy check (CRC) unit
  • Decoupled Parallel mode for high-performance use of replicated cores

  • Nexus Class 3+ interface
  • Interrupts
Replicated 16-priority controller
Replicated 16-channel eDMA controller
  • GPIOs individually programmable as input, output or special function
  • Three 6-channel general-purpose eTimer units
  • 2 FlexPWM units
Four 16-bit channels per module
  • Communications interfaces
2 LINFlexD channels
3 DSPI channels with automatic chip select generation
2 FlexCAN interfaces (2.0B Active) with 32 message objects
FlexRay module (V2.1 Rev. A) with 2 channels, 64 message buffers and data rates up to 10 Mbit/s
  • Two 12-bit analog-to-digital converters (ADCs)
16 input channels
Programmable cross triggering unit (CTU) to synchronize ADCs conversion with timer and PWM
  • Sine wave generator (D/A with low pass filter)
    -chip CAN/UART bootstrap loader
  • Single 3.0 V to 3.6 V voltage supply

Part Number Core
Type
Operating
Frequency
Internal
Flash
Internal
RAM
Serial
Interface
MPXS2005VLQ80 e200 120MHz 512kByte 128kByte UART, SPI, CAN
MPXS2010VLQ80 e200 120MHz 1MByte 128kByte UART, SPI, CAN
MPXS2010VLQ120 e200 120MHz 1MByte 128kByte UART, SPI, CAN
MPXS2010VMM120 e200 120MHz 1MByte 128kByte UART, SPI, CAN
Block Diagram

Definitions
ADC - Analog-to-digital converter PMU - Power management unit
BAM - Boot assist module PWM - Pulse width modulator module
CAN - Controller area network controller RC - Redundancy checker
CMU - Clock monitoring unit SEMA4 - Semaphore unit
CRC - Cyclic redundancy check unit SIUL - System integration unit lite
CTU - Cross triggering unit SPI - Serial peripherals interface controller
ECC - Error correction code SSCM - System status and configuration module
ECSM - Error correction status module STM - System timer module
eDMA - Enhanced direct memory access controller SWG - Sine wave generator
FCCU - Fault correction and control unit SWT - Software watchdog timer
FMPLL - Frequency-modulated phase-locked loop TSENS - Temperature sensor
INTC - Interrupt controller UART/LIN - Universal asynchronous receiver/transmitter/
local interconnect network
IRCOSC - Internal RC oscillator
MC - Mode entry, clock, reset, & power WKPU - Wakeup unit
PBRIDGE - Peripheral I/O bridge XOSC - Crystal oscillator
PIT - Periodic interrupt timer

PXS30

 

The Freescale PXS30 Series 32-Bit Power Architecture® Microcontrollers are 32-bit Power Architecture® embedded microcontrollers designed for safety critical applications. All devices in this family are built around a dual core safety architecture. The devices offer more processing power and larger memory sizes to handle a variety of industrial designs. The dual core can be operated in lockstep mode (redundant processing and calculations) or decoupled parallel mode (independent core operations). The PXS30 microcontrollers are SafeAssure functional safety solutions.

Additional Resources:

Datasheet
Fact Sheet
Reference Manual

View Product Detail


Features
  • High-performance 180 MHz e200z7d dual cores
  • Up to 2 MB flash memory with ECC
  • Up to 512 KB on-chip RAM with ECC
  • Sphere of replication (SoR) for key components
    (such as core, eDMA, XBAR)
  • Redundancy checking units
  • SoR connected to a fault collection and control unit (FCCU)
  • Three PWM units with four 16-bit channels per module
    Communications interfaces
  • 4 UART, 3 SPI, 4 CAN, 3 I²C
  • Ethernet
  • Up to four 12-bit analog-to-digital converters (ADCs)
Applications

Consumer
  • Boiler Heating Control
Industrial
  • Programmable Logic Control (PLC)
  • Input-Output Control (I/O Control)
  • Off-Grid Solar Power Inverters
  • Commercial Solar Power Inverters
  • Residential Solar Power Inverters
  • Unmanned Vehicles (Ground, Air, Water)
  • Motion Control
  • Process Control
Medical/Healthcare
  • Anesthesia Unit Monitor
  • Ventilators and Respirators
Motor Control
  • Stepper Motor

Part Number Core
Type
Operating
Frequency
Internal
Flash
Internal
RAM
Serial
Interface
MPXS3020VMS180 e200 180MHz 2MByte 512kByte CAN, I2C, UART
Block Diagram

Definitions
ADC - Analog-to-digital converter mDDR - Mobile double data rate dynamic RAM
BAM - Boot assist module PBRIDGE - Peripheral I/O bridge
CAN - Controller area network controller PDI - Parallel data interface
CMU - Clock monitoring unit PIT - Periodic interrupt timer
CRC - Cyclic redundancy check unit PMU - Power management unit
CTU - Cross triggering unit PWM - Pulse width modulator module
EBI - External bus interface RC - Redundancy checker
ECC - Error correction code RTC - Real time clock
ECSM - Error correction status module SEMA4 - Semaphore unit
eDMA - Enhanced direct memory access controller SIUL - System integration unit lite
FCCU - Fault correction and control unit SPI - Serial peripherals interface controller
FEC - Fast Ethernet controller SSCM - System status and configuration module
FMPLL - Frequency-modulated phase-locked loop STM - System timer module
I2C - Inter-integrated circuit controller SWT - Software watchdog timer
IRCOSC - Internal RC oscillator TSENS - Temperature sensor
INTC - Interrupt controller UART/LIN - Universal asynchronous receiver/transmitter/
local interconnect network
JTAG - Joint Test Action Group interface
MC - Mode entry, clock, reset, & power XOSC - Crystal oscillator

PXR40

 

The Freescale PXR40 Series 32-Bit Power Architecture® Microcontrollers are built on Power Architecture® technology with integrated analog and processing power that offers industrial users a reliable, robust controller to meet a variety of timing-critical applications without sacrificing performance while completing complex operations. The PXR40 family of 32-bit microcontrollers provide strong computing power with its 264 MHz clock speed and on-chip digital signal processing. Coupled with up to 4 MB of on-chip flash, quad ADCs, a 64-channel dual timing unit and 256 KB RAM the PXR40 family offers significant on-chip features to reduce external components.

Additional Resources:

Datasheet
Product Brief
Reference Manual


View Products Detail

 

Features
  • Dual issue, 32-bit CPU core complex (e200z7)
  • 4 MB on-chip flash
  • 256 KB on-chip general-purpose SRAM including
    32 KB of standby RAM
  • Two direct memory access controller (eDMA2) blocks
One supporting 64 channels
One supporting 32 channels
  • Interrupt controller (INTC)
  • Frequency modulated phase-locked loop (FMPLL)
  • Crossbar switch architecture for concurrent access to
    peripherals, flash, or RAM from multiple bus masters
  • External bus interface (EBI) for calibration and application
    development (not available on all packages)
  • System integration unit (SIU)
  • Error correction status module (ECSM)
  • Boot assist module (BAM) supports serial bootload via CAN
    or SCI
  • Two second-generation enhanced time processor units (eTPU2) that share code and data RAM.
32 standard channels per eTPU2
24 KB code RAM
6 KB parameter (data) RAM

  • Enhanced modular input output system supporting 32 unified
    channels (eMIOS) with each channel capable of single action,
    double action, pulse width modulation (PWM) and modulus counter operation
  • Four enhanced queued analog-to-digital converters (eQADC)
Support for 64 analog channels
Includes one absolute reference ADC channel
Includes eight decimation filters
  • Four deserial serial peripheral interface (SPI) modules
  • Three enhanced serial communication interface (UART) modules
  • Four controller area network (CAN) modules
  • Dual-channel FlexRay controller
  • Nexus development interface (NDI) per IEEE-ISTO 5001-2003/5001-2008 standard
  • Device and board test support per Joint Test Action Group (JTAG) (IEEE 1149.1)
  • On-chip voltage regulator controller regulates supply voltage down to 1.2 V for core logic

Part Number Core
Type
Operating
Frequency
Internal
Flash
Internal
RAM
Serial
Interface
MPXR4040VVU264 e200 264MHz 4MByte 256kByte UART, SPI, CAN

 

Block Diagram

Definitions
ADC - Analog-to-digital converter MMU - Memory management unit
ADCi - ADC interface MPU - Memory protection unit
AIPS - Peripheral I/O bridge PBRIDGE - Peripheral I/O bridge
AMux - Analog multiplexer S/B - Stand-by
CAN - Controller area network controller SIU - System integration unit
DECFIL - Decimation filter SPE2 - Signal processing engine 2
EBI - External bus interface SPI - Serial peripherals interface controller
ECSM - Error correction status module SRAM - General purpose static RAM
eDMA2 - Enhanced direct memory access UART/LIN - Universal asynchronous receiver/transmitter/
local interconnect network
eMIOS - Enhanced modular I/O system
eQADC - Enhanced queeud A/D converter module VLE - Variable length instruction encoding
eTPU2 - Enhanced time processing unit 2

Development Tools

 

TWR-PXD10 Power Architecture® MCU Module

The Freescale TWR-PXD10 Power Architecture® MCU Module enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-PXD10 module can be used with a broad selection of Tower System peripheral modules, including the new TWR-LCD-RGB which accepts RGB data from the PXD10 MCU graphics LCD controller, and TWR-SER. The PXD10 family of 32-bit MCUs built on Power Architecture® technology provides a cost-effective, single-chip display solution for the industrial market. An integrated TFT driver with digital video input ability from an external video source, significant on-chip memory and low-power design methodologies provide flexibility and reliability in meeting display demands in rugged environments.

Additional Resources:



TWR-PXD20 Power Architecture® MCU Module

The Freescale TWR-PXD20 Power Architecture MCU Module enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-PXD20 module can be used with a broad selection of Tower System peripheral modules, including the new TWR-LCDRGB which accepts RGB data from the PXD20 MCU graphics LCD controller, and the TWR-SER. The PXD20 family of 32-bit MCUs built on Power Architecture® technology provides a cost-effective, single-chip display solution for the industrial market. Integrated TFT drivers with digital video input ability from an external video source, significant on-chip memory (including dedicated graphics memory) and low-power design methodologies provide flexibility and reliability in meeting display demands in rugged environments. The PXD20 family offers you a high-quality industrial display solution.

Additional Resources:

Product Summary
Quick Start Guide



TWR-PXN20 Power Architecture® MCU Module

The Freescale TWR-PXN20 Power Architecture MCU Module enables rapid prototyping and tool re-use through reconfigurable hardware. Elevate your design to the next level with this industrial power house by building your Tower System today. The 32-bit dual core PXN20 Power Architecture® microcontrollers support a variety of communication protocols, allowing the designer to put together a cost effective, reliable industrial gateway with cutting-edge performance. A large amount of on-chip flash, on-chip SRAM with error correction code capability, 36-channel ADC, dual cores and a host of serial I/Os make the PXN20 a compelling solution for your next design cycle.

Additional Resources:

Product Summary
Quick Start Guide



TWR-PXS2010 Functional Safety MCU Module

The Freescale TWR-PXS2010 Functional Safety MCU Module reduces design complexity and component count by putting key functional safety features on a single chip with a dual-core, dual-issue architecture, which can be statically switched between lockstep mode (redundant processing and calculations) to decoupled parallel mode (independent core operation). The PXS20 family of 32-bit Power Architecture® microcontrollers targets industrial applications which require compliance with IEC61508 (SIL 3) safety standard. The PXS20 microcontrollers are SafeAssure solutions.

Additional Resources:



TWR-PXS3020 Functional Safety MCU Module

The Freescale TWR-PXS3020 is a part of the Freescale Tower System portfolio which uses the 32-Bit Power Architecture® embedded microcontrollers designed for safety critical applications. This kit can be used as a stand-alone single board computer (SBC) and as a part of the Freescale Tower System rapid prototyping development platform. Choose from a variety of configurable hardware and software options to support your target application. The PXS30, a SafeAssure solution, has dual core architecture and built-in hardware redunancy that makes it ideal for safety application. Each core can run independently for increased performance.

Additional Resources:



TWR-PXS3020-KIT Functional Safety MCU Module

The Freescale TWR-PXS3020-KIT is a part of the Freescale Tower System portfolio which uses the 32-Bit Power Architecture® embedded microcontrollers designed for safety critical applications. This kit can be used as a stand-alone single board computer (SBC) and as a part of the Freescale Tower System rapid prototyping development platform. Choose from a variety of configurable hardware and software options to support your target application. The PXS30, a SafeAssure solution, has dual core architecture and built-in hardware redunancy that makes it ideal for safety application. Each core can run independently for increased performance. The TWR-PXS3020-KIT also contains TWR-SER (Tower System Serial Module) and TWR-ELEV (Tower System Elevator Modules).


Additional Resources:

Product Summary
Quick Start Guide
 

TWR-PXR40 Power Architecture® MCU Module

The Freescale TWR-PXR40 Power Architecture MCU Module enables rapid prototyping and tool re-use through reconfigurable hardware. The PXR40 32-bit Power Architecture® microcontroller family with integrated analog and processing power, offers industrial users a reliable, robust controller to meet a variety of timing critical application needs, such as motion/motor control, without sacrificing performance while doing complex operations. The PXR40 MCU provides strong computing power with its 264 MHz clock speed and on-chip digital signal processing. Coupled with 4 MB of on-chip flash, quad ADCs, 64-channel dual timing unit and 256K RAM (for data storage).


Additional Resources:
Product Summary
Quick Start Guide
 


  • Freescale Semiconductor
  • Semiconductors|Embedded Processors|IC-MCU/MPU