|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » MPR121 Capacitive Touch Sensor - NXP
NEWEST Products
NXP MPR121 Proximity Capacitive Touch Sensor

NXP MPR121 Proximity Capacitive Touch Sensor

NXP MPR121 Proximity Capacitive Touch Sensor Controller features 12 electrodes with an independent calibration feature. The independent calibration simplifies designing touch applications for portable low-power electronic products. This NXP proximity capacitive touch sensor controller builds on the MPR031 proximity touch sensor, adding an updated configuration system without increasing complexity. MPR121 also includes a hardware configurable I²C address, an expanded filtering system with debounce, and independent electrodes with autoconfiguration built in. A 13th simulated electrode represents the simultaneous charging of all the electrodes connected together to allow for increased proximity detection in a touch panel touch screen array.

Features
  • 1.71V to 3.6V operation
  • 29μA supply current at 16ms sample period
  • 3μA shutdown current
  • 12 electrodes
  • I²C interface, with IRQ output to advise electrode status changes
  • 3mm x 3mm x 0.65mm 20-lead QFN package
  • LED driver functionality with 8 shared LEDs
  • -40°C to +85°C operating temperature range
Applications
  • PC Peripherals
  • MP3 Players
  • Remote Controls
  • Mobile Phones
  • Lighting Controls
MPR121 Pin Connections
MPR121 Pin Connections
eNews
  • Freescale Semiconductor / NXP
  • Sensing
  • Semiconductors|Sensors