|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » MPC8306/S PowerQUICC II Pro Processors from Freescale
NEWEST Products
Freescale Semiconductor MPC8306 / MPC8306S PowerQUICC II Pro Processors

View Product List

Additional Resources

Freescale Semiconductor MPC8306 / MPC8306S PowerQUICC II Pro Processors

Freescale Semiconductor MPC8306 and MPC8306S PowerQUICC II Pro Processors are ultra low-end MPC830x communications processors based on the e300 core architecture that provide improved price-to performance ratio, increased industrial functionality, and enhanced interface efficiencies while maintaining code compatibility with PowerQUICC I and PowerQUICC II processors. The e300 core is built on Power Architecture® technology with 16KB of L1 instruction and data cahces, dual integer units, and on-chip memory management units. Freescale MPC8306 and MPC8306S processors also include two DMA engines and a 16-bit DDR2 memory controller running at 266 MHz. Freescale MPC8306 and MPC8306S PowerQUICC II Pro Processors address the requirements of networking applications, including I/O cards for low-end base stations, residential gateways, modem/routers, industrial control, factory automation, and test/measurement applications.


Features
  • e300 core running up to 266 MHz
  • DDR2 @ 266 MHz
  • QUICC Engine running up to 200 MHz
  • 2x HDLC/TDM
  • 3x 10/100 or 2x 10/100 w/IEEE 1588 v2 (MPC8306 only)
  • USB 2.0
  • eSDHC (boot from eSDHC support on MPC8306 only)
  • 4x CAN (MPC8306 only)
  • 4x UART
  • Local bus (boot from NOR/NAND Flash memory support)
  • 0.95W typical at 266 MHz e300 core/200 MHz QUICC Engine (maximum = 1.28W)
  • 369 pin 19 x 19 mm MAPBGA package
Applications
  • Industrial
  • Industrial Control
  • Networking
  • Branch Access Gateway
  • Low-End Base Station I/O Cards
  • Low-End Gateways
  • Low-End Embedded Networking

Block Diagram
Block Diagram


Video: Overview of the MPC8309 and MPC8306/S PowerQUICC II Pro Processors

  • Freescale Semiconductor
  • Industrial
  • Semiconductors|Embedded Processors|IC-MCU/MPU