|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Freescale MAG3110 3-Axis Magnetometer
NEWEST Products

Freescale MAG3110 Three-Axis Digital Magnetometer

Freescale's Xtrinsic MAG3110 Three-Axis Digital Magnetometer is a small, low-power digital 3-D magnetic sensor with a wide dynamic range to allow operation in PCBs with high extraneous magnetic fields. The MAG3110 Three-Axis Digital Magnetometer measures the three components of the local magnetic field which will be the sum of the geomagnetic field and the magnetic field created by components on the circuit board. Freescale's Xtrinsic MAG3110 Three-Axis Digital Magnetometer can be used in conjunction with a 3-axis accelerometer to produce orientation-independent accurate compass heading information. The MAG3110 Three-Axis Digital Magnetometer features a standard I2C serial interface output and smart embedded functions.

MAG3110 along with MMA865x Xtrinsic 3-Axis Accelerometers are elements of Freescale's Xtrinsic eCompass solution.
Learn More About MMA865x.

Features
  • 1.95V to 3.6V Supply Voltage (VDD)
  • 1.62V to VDD IO Voltage (VDDIO)
  • Ultra Small 2 mm by 2 mm by 0.85 mm, 0.4 mm Pitch, 10-Pin Package
  • Full Scale Range ±1000 μT
  • Sensitivity of 0.10 μT
  • Noise down to 0.25 μT rms
  • Output Data Rates (ODR) up to 80 Hz
  • I2C digital output interface (operates up to 400 kHz Fast Mode)
  • 7-bit I2C address = 0x0E
  • Sampled Low Power Mode
  • RoHS compliant
Applications
  • Electronic Compass
  • Dead-reckoning assistance for GPS backup
  • Location-based Service
  • Gaming Headsets
  • Gaming Equipment
  • Mobile Phones
  • Remote Controls
  • Functional Safety

Additional Resources:

Development Board
Device Adapter
Development Kit
Learn More About MMA865x
CIRCUIT CELLAR Reprint - Electronics Compass: Tilt Compensation & Calibration
Sensor IoT Whitepaper
Freescale Blog: Source form for eCompass software and 4 and 7 element magnetic routines (Yes!)

Freescale Xtrinsic MAG3110 Magnetometer 3-D Pointer and eCompass Video


Block Diagram
Block Diagram
  • Freescale Semiconductor
  • Sensors