|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » i.MX6 Series Processors - NXP
NEWEST Products
 NXP i.MX 6 Series Processors

NXP i.MX 6 Series Processors

The NXP Semiconductor i.MX 6 Series Processors unleash a scalable multicore platform that includes single-, dual-, and quadcore families based on the ARM® Cortex™-A9 architecture for next-generation consumer, industrial and automotive applications. By combining the power-efficient processing capabilities of the ARM Cortex-A9 architecture with leading edge 3D and 2D graphics, as well as high-definition video, the NXP Semiconductor i.MX 6 Series Processors provide a new level of multimedia performance to enable an unbounded next generation user experience.


Features
  • Scalable single-, dual- and quad-core offerings based on ARM Cortex-A9 up to 1.2GHz, with ARMv7™, Neon, VFPv3 and Trustzone support
  • 32KB instruction and data L1 caches and 256KB to 1MB of L2 cache
  • Multi-stream-capable HD video engine delivering 1080p60 decode, 1080p30 encode and 3D video playback in HD in high-performance families
  • Superior 3D graphics performance with up to quad shaders performing 200Mt/s and OpenCL support
  • Separate 2D and/or Vertex acceleration engines for an optimal user interface experience
  • Stereoscopic image sensor support for 3D imaging
  • Integrated market-specific I/Os, which may include HDMI v1.4 with integrated PHY, SD3.0, multiple USB 2.0 ports with integrated PHY, Gigabit Ethernet with integrated PHY, SATA-II with integrated PHY, PCI Express® with integrated PHY, MIPI CSI, MIPI DSI, MIPI HSI, and FlexCAN for automotive applications
  • Comprehensive security features include cryptographic accelerators, high-assurance boot and tamper protection
  • Optional integration of an EPD display controller for e-readers and similar applications
  • Pin* and software compatible single-, dual and quad-core families enable easy design of a broad portfolio of next-generation products
  • Ultra-realistic 3D gaming and richer user interfaces enabled by an integrated 3D graphics engine in high-performance families
  • Aggressive power management enables HD multi-stream video playback in high-performance families
  • Highly integrated family with a broad range of integrated I/Os to reduce design complexity and time to market
*i.MX 6SoloLite is not pin compatible

Applications

  • Automotive infotainment
  • E-readers
  • Human-machine interface
  • Home energy management systems
  • In-flight entertainment
  • Intelligent industrial control systems
  • IP phones
  • IPTV
  • Portable medical
  • Smartbooks
  • Tablets
i.MX 6 Series at a Glance
i.MX 6 Series: Breaking the Boundaries of User Experience / NXPVideo



Development Tools

MCIMX6SLEVK i.MX 6 SoloLite Evaluation Kit

NXP's MCIMX6SLEVK i.MX 6 SoloLite Evaluation Kit delivers the next installment in a line of highly-flexible, market-focused development tools with an Evaluation Kit based on the i.MX 6SoloLite applications processor. The i.MX 6 SoloLite is the first system-on-a-chip (SoC) incorporating a high-performance 1 GHz ARM® Cortex™-A9 CPU and integrated E Ink® and Sipix® display controllers to drive current and next-generation electronic paper display (EPD) panels. This evaluation kit enables EPD and/or LCD or HDMI display, touch control, audio playback as well as the ability to add WLAN, a 3G modem or Bluetooth® technology. Additionally, the EVK was designed to facilitate software development with the ultimate goal of faster time to market through the support of both Linux® and Android™ operating systems.


i.MX 6 SoloLite Evaluation Kit Daughter Cards

NXP's MCIMX6SLEVK i.MX 6 SoloLite Evaluation Kit has three compatible daughter cards that can be used through the LCD extension slot available on the MCIMX6SLEVK. Those daughter cards are as follows:

*EVK does not natively support the resistive touchscreen on the LCD and HDMI cards. Use a USB mouse to navigate when using the LCD or HMDI cards. Touch is supported on the EPDC card.

 
eNews
Mouser.com Comments

Mouser DiscusMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 

 
  • Freescale Semiconductor / NXP
  • Broadcast
  • Semiconductors|Embedded Processors|Processors - Specialized