|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Freescale Flexis JE Ultra-Low-Power MCUs
NEWEST Products
Freescale Semiconductor Flexis JE Ultra-Low-Power MCUs with USB Connectivity

View Product List


Additional Resources

Freescale Flexis JE Ultra-Low-Power MCUs

Freescale Semiconductor Flexis JE series devices provide ultra-low-power operation, USB connectivity, and high measurement accuracy in a single 8- or 32-bit microcontroller. Freescale MC9S08JE128 8-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 device controller and multiple serial interfaces. Freescale MCF51JE128 / MCF51JE256 32-bit MCUs integrate high-resolution ADC and DAC modules and a rich peripheral set including a USB 2.0 host/device/OTG controller, multiple serial interfaces, and an external bus interface. MC9S08JE128 and MCF51JE128 / MCF51JE256 MCUs are part of the Freescale Semiconductor Flexis MCU series that includes both 8-bit S08 and 32-bit V1 ColdFire devices that have a common set of peripherals and development tools for migration flexibility. These ultra-low-power MCUs with USB connectivity are ideal for a variety of applications, including HVAC building control systems, PC peripherals, lighting control systems, industrial networking products.


Features
  • Measurement Engine Unit
    • 12-bit SAR ADC - High resolution ADC
  • Communication Peripherals
    • USB 2.0 host/device controller
    • 2 x SPI - Serial Peripheral Interface
    • 2 x SCI - Serial Communication Interface
    • I²C - Inter-Integrated Circuit
  • Temp. Range: -40°C to 105°C
Applications
  • HVAC building control systems
  • PC peripherals
  • Lighting control systems
  • Industrial networking products
  • Portable medical devices
Part Number Core Type Max Core Operating Frequency (MHz) Flash (KB) RAM (KB) I/O Pins Package
MC9S08JE128CLH 8-bit HCS08 48 128 12 33 LQFP 64
MC9S08JE128CLK 8-bit HCS08 48 128 12 46 LQFP 80
MC9S08JE128CMB 8-bit HCS08 48 128 12 47 MAPBGA 81
MC9S08JE128VLH 8-bit HCS08 48 128 12 33 LQFP 64
MC9S08JE128VLK 8-bit HCS08 48 128 12 46 LQFP 80
MC9S08JE128VMB 8-bit HCS08 48 128 12 47 MAPBGA 81
MCF51JE128CLK 32-bit ColdFire V1 50.33 128 32 47 LQFP 80
MCF51JE128CMB 32-bit ColdFire V1 50.33 128 32 48 MAPBGA 81
MCF51JE128VLK 32-bit ColdFire V1 50.33 128 32 47 LQFP 81
MCF51JE128VMB 32-bit ColdFire V1 50.33 128 32 48 MAPBGA 81
MCF51JE256CMB 32-bit ColdFire V1 50.33 256 32 48 MAPBGA 81
MCF51JE256CML 32-bit ColdFire V1 50.33 256 32 69 MAPBGA 104
MCF51JE256VMB 32-bit ColdFire V1 50.33 256 32 48 MAPBGA 81
MCF51JE256VML 32-bit ColdFire V1 50.33 256 32 69 MAPBGA 104

MC9S08JE128 Block Diagram
MC9S08JE128 Block Diagram
MCF51JE256 Block Diagram
MCF51JE256 Block Diagram
  • Freescale Semiconductor
  • Semiconductors|Embedded Processors|IC-MCU/MPU|Integrated Circuits