Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Freescale Semiconductor » MMA9550/1 Xtrinsic Motion-Sensing Platform - Freescale
NEWEST Products

Freescale MMA9550/1 Xtrinsic Intelligent
Motion-Sensing Platform

Freescale's Xtrinsic Intelligent Motion-Sensing Platform is a member of the Xtrinsic family of intelligent sensor platforms. The MMA9550/1 Xtrinsic Intelligent Motion-Sensing Platform incorporates dedicated accelerometer MEMS transducers, signal conditioning, data conversion, and a 32-bit programmable microcontroller. With this unique blend, it transforms Freescale's Xtrinsic Intelligent Motion-Sensing Platform into an intelligent, high-precision, motion-sensing platform able to manage multiple sensor inputs. This MMA9550/1 Xtrinsic Intelligent Motion-Sensing Platform can make system-level decisions required for sophisticated applications such as gesture recognition, pedometer functionality, tilt compensation and calibration, and activity monitoring.

Features
Hardware
  • Three accelerometer operating ranges:
±2g suits most hand gestures (orientation detection and tit control) and freefall. For tap detection, ±4g and ±8g are supported.
±4g covers most regular human dynamics (walking and jogging)
±8g detects most abrupt activities (gaming)
  • Integrated temperature sensor
  • One slave SPI or I2C interface operating at up to 2 Mbps, dedicated to communication with host processor. Default value of the I2C, 7-bit address is 0x4C. (This can be customized by firmware.)
  • One master I2C interface operating at up to 400 kbps that can be used to communicate with external sensors
  • Eight selectable output data rates (ODR), from 488 Hz to 3.8 Hz
  • 10, 12, 14, and 16-bit trimmed ADC data formats available
  • 1.8V supply voltage
  • 32-bit ColdFire V1 CPU with MAC unit
  • Extensive set of power-management features and low-power modes
  • Integrated ADC can be used to convert external analog signals
  • Single-Wire, Background-Debug Mode (BDM) pin interface
  • 16-KB flash memory
  • 2-KB Random Access Memory
  • ROM-based flash controller and slave-port, command-line interpreter
  • Two-channel timer with input capture, output capture, or edge-aligned PWM
  • Programmable delay block for scheduling events relative to start of frame
  • 16-bit, modulo timer for scheduling periodic events
  • Minimal external component requirements
  • RoHS compliant (-40 to +85ºC), 16-pin, 3 x 3 x 1-mm LGA package


Software
  • This device can be programmed to provide any of the following:
Orientation detection (portrait/landscape)
High-g/Low-g threshold detection
Pulse detection (single, double and directional tap)
Tilt detection
Auto wake/sleep
Embedded, smart FIFO
Power management
Pedometer

Applications
  • Mobile phones/PMP/PDA/digital cameras
Orientation detection (portrait/landscape)
Image stability
Tilt control enabled with higher resolution
Gesture recognition
Tap to control
Auto wake/sleep for low power consumption
  • Smartbooks/ereaders/netbooks/laptops
Anti-theft
Freefall detection for hard-disk drives
Orientation detection
Tap detection
  • Pedometers
  • Gaming and toys
  • Activity monitoring in medical applications
  • Security
Anti-theft
Shock detection
Tilt
  • Fleet monitoring, tracking
Dead reckoning
System auto-wake on movement
Detection
Shock recording
Anti-theft
  • Power tools and small appliances
Tilt
Safety shut-off
Part Number Package Key
Element

Flash

RAM
MMA9550LR1 LGA-16 Motion Sensing 6.5kB
576 bytes
MMA9551LR1 LGA-16 Gesture Sensing 4.5kB
452 bytes

Description
KITMMA9550LEVM Evaluation tool for the MMA9550L Smart Sensing Platform
KITMMA9551LEVM Evaluation tool for the MMA9551L Smart Sensing Platform
Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Freescale Semiconductor
  • Sensors