|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » TWR-P1025 Processor Module - Freescale
NEWEST Products
Freescale TWR-P1025 Processor Module
Freescale TWR-P1025 Processor Module

View Product Details

Additional Resources

Freescale TWR-P1025 Processor Module

Freescale TWR-P1025 Processor Module allows for simple and cost-effective evaluation and development with the QorIQ P1025 dual-core processor. TWR-P1025 can be operated as a stand-alone single board computer or a Tower System rapid prototyping development platform. The P1025 processor offers dual high-performance CPU cores running up to 533 MHz, a large L2 cache, a DDR3 memory controller, a PCIe controller, and an array of integrated I/O controllers supporting a wide range of industrial and networking protocols and connectivity options. It also features a protocol offload engine that eliminates the need for an external industrial protocol FPGA/ASIC in the system.


Features
  • QorIQ P1025 dual-core multi-protocol communications processor
    • 2558 DMIPs
    • 533MHz e500 processors, built on Power Architecture technology
    • QUICC Engine technology
    • 32KB L1 instruction cache and
    • 32KB L1 data cache
    • DDR3 SDRAM memory controller (32/16-bit with ECC support)
    • 2x 10/100/1000 RGMII Ethernet Interfaces
  • Configurations
    • Stand-alone development board
    • SoM over primary elevator connector
    • Rapid prototyping with Tower System peripheral modules
  • Memory
    • 512MB of DDR3 memory
    • 64MB of NOR flash
    • eSDHC interface to micro SD connector
  • Connectivity and features
    • Freescale silicon, including a 32-bit MPU
    • Dual RJ45 Ethernet ports
    • PCIe interfaces x1 (mini-PCIe+USB)
    • Two USB 2.0 interfaces
    • Two UART interfaces (via miniUSB)
    • One accelerometer (via I²C)
    • QUICC Engine UART header (provides
    • RS485 connectivity via interface card)
Applications
  • Industrial automation and drives
  • Gateways, bridges and hubs
  • Intelligent I/O
  • Test and measurement
  • Robotics
  • Line card controllers
  • WLAN access points
  • Programmable logic controllers

Get to Know the TWR-P1025
Get to Know the TWR-P1025

Freescale Video: QorIQ P1025 Tower System Components


Freescale Video: QorIQ P1 Tower System Module

  • Freescale Semiconductor
  • Industrial
  • Development Tools