|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » PF0200 Power Management ICs (PMICs) - Freescale
NEWEST Products
Freescale PF0200 Power Management Integrated Circuits (PMICs)

Freescale PF0200 Power Management Integrated Circuits (PMICs)

Freescale's PF0200 Power Management Integrated Circuits (PMICs) provides a highly programmable / configurable architecture, with fully integrated power devices and minimal external components. With up to four buck converters, one boost regulator, six linear regulators, RTC supply, and coin-cell charger, the PF0200 can provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, the PF0200 is available in pre-programmed standard versions, or non-programmed to support custom programming. The PF0200 is especially suited to the i.MX6 SoloLite, i.MX6 Solo and i.MX6 DualLite versions of the i.MX6 family of devices and is supported by full system level reference designs, and pre-programmed versions of the device. This device is powered by SMARTMOS technology.

Features
  • Input Supply
    • Input voltage range to PMIC: 2.8 - 4.5 V
  • Power Supplies
    • Buck regulators
    • Three to four channel - configurable
    • Dynamic voltage scaling
    • Modes: PWM, PFM, APS
    • Programmable output voltage
    • Programmable current limit
    • Programmable soft start
    • Programmable PWM switching frequency
    • Programmable OCP with fault interrupt
    • Boost regulator
    • OTG support
    • Modes: PFM and Auto
    • OCP fault interrupt
    • LDOs
    • Six user programmable LDO
    • Soft start
    • Reference Supplies
    • LDO/Switch for RTC supply
    • DDR memory reference voltage
    • Clocking and Communication
    • 16 MHz internal master clock
    • I2C interface
  • Configurability
    • User programmable Standby, Sleep, and Off modes
    • OTP (One time programmable) memory for device configuration
    • User programmable start-up sequence and timing
    • Battery backed memory including coin cell charger
Applications
  • Automotive
    • Mid/High-End Infotainment Head Unit
  • Consumer
    • E-Readers
    • Media Phones
    • Tablets
    • Home Energy Management Systems
  • Industrial
    • Human Machine Interface (HMI)
    • Stationary Electronic Point of Sale (ePOS) Terminals
    • Gateway (Router)
    • Single Board Computer
  • Medical/Healthcare
    • Telehealth System
    • Portable Electrocardiograph (ECG)

Additional Resources

Fact Sheet
Application Note - OTP Programming Instructions
Application Note - Layout Guidelines
Application Note - Frequency Margining
Functional Internal Block Diagram
Functional Internal Block Diagram
  • Freescale Semiconductor