|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Freescale PF0100 PMIC
NEWEST Products
Freescale PF0100 PMIC
Freescale PF0100 PMIC

View Product List

Additional Resources


Associated Product
Learn More About Freescale i.MX6

Freescale PF0100 PMIC

Freescale MMPF0100 Power Management Integrated Circuit (PMIC) is designed for use with i.MX6 applications processors and provides a highly programmable/configurable architecture, with fully integrated power devices and minimal external components. PF0100 PMIC offers up to six buck converters, six linear regulators, RTC supply, and coin-cell charger. The device is able to provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, the PF0100 is available in pre-programmed standard versions or non-programmed to support custom programming.

KITPF0100EPEVBE is an evaluation board for PF0100 in a standalone environment. The board allows the user to evaluate PF0100 device under specific operating parameters through the integrated USB to I2C communication and the graphical user interface (GUI) software. The PF series programmer is a development tool designed to provide easy configuration of PF series devices and to facilitate programming the device’s one-time programmable (OTP) registers.


Features
  • Four to six buck converters, depending on configuration
    • Single/ Dual phase/ parallel options
    • DDR termination tracking mode option
  • Boost regulator to 5.0 V out
  • Six general purpose linear regualtors
  • Programmable output voltage, sequence, and timing
  • OTP (One Time Programmable) memory for device configuration
  • Coin cell charger and RTC supply
  • DDR termination reference voltage
  • Power control logic with processor interface and event detection
  • I2C control
  • Individually programmable ON, OFF, and Standby modes
Applications
  • Tablets
  • IPTV
  • Industrial control
  • Medical monitoring
  • Home automation / alarm / energy management

Application Diagram

Application Diagram
  • Freescale Semiconductor
  • Semiconductors|Integrated Circuits|IC-Power Management