Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Freescale Semiconductor » Freescale MRFE6S9125N Lateral N-Channel RF Power MOSFET
NEWEST Products
Freescale MRFE6S9125 Lateral N-Channel RF Power MOSFET

Freescale MRFE6S9125N Lateral
N-Channel RF Power MOSFET

Freescale's MRFE6S9125N Lateral N-Channel RF Power MOSFET is designed for broadband commercial and industrial applications with frequencies up to 1000 MHz. Freescale's MRFE6S9125N is characterized with series equivalent large-signal impedance parameters, and is internally matched for ease of use, it has an integrated ESD protection, and comes in a 225ºC capable plastic package. The high gain and broadband performance of these devices make them ideal for large-signal, common-source amplifier applications in 28 volt base station equipment.

Features
  • Characterized with Series Equivalent Large-Signal Impedance Parameters
  • Internally Matched for Ease of Use
Features
  • Integrated ESD Protection
  • 225°C Capable Plastic Package
  • RoHS Compliant
  • N-CDMA Application
    • Typical Single-Carrier N-CDMA Performance @ 880 MHz, VDD = 28 Volts, IDQ = 950 mA, Pout = 27 Watts Avg., IS -95 CDMA (Pilot, Sync, Paging, Traffic Codes 8 Through 13) Channel Bandwidth = 1.2288 MHz. PAR = 9.8 dB @ 0.01% Probability on CCDF
      • Power Gain - 20.2 dB
      • Drain Efficiency - 31%
      • ACPR @ 750 kHz Offset = -45.7 dBc in 30 kHz Bandwidth
    • Capable of Handling 10:1 VSWR, @ 32 VDC, 880 MHz, 3 dB Overdrive, Designed for Enhanced Ruggedness
  • GSM EDGE Application
    • Typical GSM EDGE Performance: VDD = 28 Volts, IDQ = 700 mA, Pout = 60 Watts Avg., Full Frequency Band (865-960 MHz or 920-960 MHz)
      • Power Gain - 20 dB
      • Drain Efficiency - 40%
      • Spectral Regrowth @ 400 kHz Offset = -63 dBc
      • Spectral Regrowth @ 600 kHz Offset = -78 dBc
      • EVM - 1.8% rms
  • GSM Application
    • Typical GSM Performance: VDD = 28 Volts, IDQ = 700 mA, Pout = 125 Watts, Full Frequency Band (920-960 MHz)
      • Power Gain - 19 dB
      • Drain Efficiency - 62%
  • Freescale Semiconductor
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)