|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Freescale MRF6VP3450H Lateral N-Channel Broadband RF Power MOSFET
NEWEST Products
Freescale MRF6VP3450 Lateral N-Channel Broadband RF Power MOSFET

Freescale MRF6VP3450H Lateral
N-Channel Broadband RF Power MOSFET

Freescale MRF6VP3450H Lateral N-Channel Broadband RF Power MOSFET is designed for broadband commercial and industrial applications with frequencies from 470 to 860 MHz. Features include that it is capable of handling 10:1 VSWR in all phase angles at 50 VDC, 860 MHz, is characterized with series equivalent large-signal impedance parameters, has integrated ESD protection, is internally input matched for ease of use, is designed for push-pull operation, and has greater negative gate-source voltage range for improved Class C operation. The high gain and broadband performance of these devices make them ideal for large-signal, common-source amplifier applications in 50 volt analog or digital television transmitter equipment.

Features
  • Characterized with Series Equivalent Large-Signal Impedance Parameters
  • Internally Input Matched for Ease of Use
  • Qualified Up to a Maximum of 50 VDD Operation
  • Integrated ESD Protection
Features
  • Designed for Push--Pull Operation
  • Greater Negative Gate-Source Voltage Range for Improved Class C Operation
  • RoHS Compliant
  • Typical DVB-T OFDM Performance: VDD = 50 Volts, IDQ = 1400 mA, Pout = 90 Watts Avg., f = 860 MHz, 8K Mode, 64 QAM
    • Power Gain - 22.5 dB
    • Drain Efficiency - 28%
    • ACPR @ 4 MHz Offset - -62 dBc @ 4 kHz Bandwidth
  • Typical Broadband Two-Tone Performance: VDD = 50 Volts, IDQ = 1400 mA, Pout = 450 Watts PEP, f = 470-860 MHz
    • Power Gain - 22 dB
    • Drain Efficiency - 44%
    • IM3 - -29 dBc
  • Capable of Handling 10:1 VSWR, All Phase Angles, @ 50 VDC, 860 MHz: 450 Watts CW
    • 90 Watts Avg. (DVB-T OFDM Signal, 10 dB PAR, 7.61 MHz Channel Bandwidth)
  • Freescale Semiconductor
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)