|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Freescale MRF6V12500 Pulse Lateral N-Channel RF Power MOSFET
NEWEST Products
Freescale MRF6V12500 Pulse Lateral N-Channel RF Power MOSFET

Freescale MRF6V12500 Pulse Lateral
N-Channel RF Power MOSFET

Freescale's MRF6V12500 Pulse Lateral N-Channel RF Power MOSFET is designed for applications operating at frequencies between 960 and 1215 MHz. Features include devices that are internally matched for ease of use, qualified up to a maximum of 50 VDD operation, integrated ESD protection, and they have greater negative gate-source voltage range for improved Class C operation. This device is suitable for use in pulse applications.

Features
  • Characterized with Series Equivalent Large-Signal Impedance Parameters
  • Internally Matched for Ease of Use
  • Qualified Up to a Maximum of 50 VDD Operation

  • Integrated ESD Protection
  • Greater Negative Gate-Source Voltage Range for Improved Class C Operation
Part NumberPackage / CaseOutput PowerVds - Drain-Source Breakdown VoltageData Sheet





Loading First Previous Next Last

  • Freescale Semiconductor / NXP
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)