|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Freescale MRF15xx Lateral N-Channel Broadband RF Power MOSFETs
NEWEST Products
Freescale MRF15xx Lateral N-Channel Broadband RF Power MOSFETs

Freescale MRF15xx Lateral N-Channel
Broadband RF Power MOSFETs

Freescale MRF15xx Lateral N-Channel Broadband RF Power MOSFETs are designed for broadband commercial and industrial applications with frequencies of 175 MHz (MRF1511NT1) or 520 MHz (MRF1535NT1). The high gain and broadband performance of these devices make them ideal for large-signal, common source amplifier applications in 7.5 volt (MRF1511NT1) or 12.5 volt (MRF1535NT1) portable FM equipment.

Features
  • Specified Performance
    • MRF1511NT1: @ 175 MHz, 7.5 Volts
    • MRF1535NT1: @ 520 MHz, 12.5 Volts
  • Output Power
    • MRF1511NT1: 8 Watts
    • MRF1535NT1: 35 Watts
  • Power Gain
    • MRF1511NT1: 13 dB
    • MRF1535NT1: 13.5 dB
  • Efficiency
    • MRF1511NT1: 70%
    • MRF1535NT1: 55%

  • Capable of Handling 20:1 VSWR
    • MRF1511NT1: @ 9.5 Vdc, 175 MHz, 2 dB Overdrive
    • MRF1535NT1: @ 15.6 Vdc, 520 MHz, 2 dB Overdrive
  • Excellent Thermal Stability
  • Characterized with Series Equivalent Large-Signal Impedance Parameters

Applications
  • Large-signal, common source amplifiers
  • Portable FM equipment
Part NumberId - Continuous Drain CurrentGainOutput PowerPackage / Case
Loading First Previous Next Last

  • Freescale Semiconductor / NXP
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)