|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Kinetis KL02 CSP ARM Cortex-M0+ MCU - Freescale INACTIVE
NEWEST Products
Freescale Kinetis KL02 ARM Cortex-M0+ MCU  

Freescale Kinetis KL02 CSP ARM Cortex-M0+ MCU

Freescale's Kinetis KL02 Chip Scale Package (CSP) ARM Cortex-M0+ MCU is the world's smallest ARM powered MCU which is built on the ARM Cortex-M0+ processor and combines the world's smallest package size with unparalleled energy-efficiency and feature integration. This MCU package uses 25% less PCB area than the nearest competing product with 60% more GPIO. Energy-saving architecture is optimized for low power with 90nm TFS technology, clock and power gating techniques, low power boot option, bit manipulation engine, peripheral bridge crossbar and zero wait state flash memory controller. Several, flexible power modes fit for different application use cases designed to maximize battery life. It also includes a rich mix of connectivity, analog and timers not found in any other MCU of it's kind.

Additional Resources
Kinetis KL02 CSP Flyer
Kinetis KL02 CSP Brochure
Learn More About Freescale Kinetis L ARM® Cortex-™M0+ Processors
World's Smallest
ARM Powered MCU
 
World Class
Energy Efficiency
 
Feature
Dense Integration
 
Ideal for space constrained applications

Smallest Package Size
  • 25% less PCB area than nearest competing product
  • 60% more GPIO than nearest competing product
  • 1.9 x 2.0mm2 CSP
  • 20 bumps, 0.4mm pitch

ARM Cortex-M0+

    32-bit MCU performance
  • Broad ARM ecosystem
Extending the most energy-
efficient portfolio


  • Ultra-efficient Cortex-M0+ processor
    touts industry leading throughput of
    15.9 CoreMark/mA
  • Energy-saving architecture is optimized
    for low power with 90nm TFS
    technology, clock and power gating
    techniques, low power boot option, bit manipulation engine, peripheral bridge
    crossbar and zero wait state flash
    memory controller
  • Several, flexible power modes fit for
    different application use cases designed
    to maximize battery life
  • Energy-saving peripherals function in
    deep sleep modes & can make
    intelligent decisions and process data
    without waking up core

Rich mix of connectivity,
analog and timers


No other MCU available close to this size
packs as many features including:
  • Ultra-low-power Cortex-M0+ to get
    the work done quickly and get back
    to sleep
  • 32KB Flash and 4KB RAM
  • 12-bit ADC and high speed comparator
  • Abundant connectivity including a
    2xI2C, low power UART and SPI adds flexibility to your designs
  • Low power timers to minimize system
    power
  • Easy to use with compatibility with
    Freescale Freedom development
    platform, complimentary Processor
    Expert and Solution Advisor as well
    as the ability to leverage ARM's comprehensive ecosystem

  • Freescale Semiconductor
  • Semiconductors|Embedded Processors|IC-MCU/MPU