|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Kinetis W MCUs - NXP
NEWEST Products

NXP Kinetis W MCUs

NXP Kinetis W MCUs

NXP's Kinetis W Microcontrollers integrate class-leading sub-1 GHz and 2.4 GHz RF transceivers with ARM® Cortex® cores, providing robust feature sets for reliable, secure and low-power embedded wireless solutions. The Kinetis W series is optimized for wireless, providing the right mix of performance, integration, connectivity and security. The enablement packages include NXP's Tower System Development Platforms, MQX™ RTOS and support from IAR Systems. Whether you need sub-1 GHz or 2.4 GHz wireless, simple point-to-point or full mesh networking, the Kinetis W series has the solution to fit your needs.


NXP's KW0x Kinetis Microcontrollers are ultra-low-power wireless MCUs that are an ARM® Cortex®-based smart radio solution designed for sub-1 GHz (290-1020 MHz) wireless connectivity applications. Powered by the ultra-low-power 48 MHz ARM Cortex-M0+ 32-bit MCU, the MKW01 embeds a rich set of peripherals with a high-performance bi-directional sub-1 GHz radio, capable of operating over a wide frequency range including 315, 433, 470, 868, 915, 928 and 960 MHz in the license free industrial, scientific and medical (ISM) frequency bands.


Additional Resources
Datasheet KW0x Datasheet
Fact Sheet KW0x Fact Sheet


NXP KW0x Kinetis Microcontrollers
Order NXP Kinetis W MCUs View Product Detail

View Associated Dev Tools
Features
RF Transceiver
  • Supports 290-340MHz, 424-510MHz, and 862-1020MHz frequency bands
  • High sensitivity: down to -120dBm at 1.2kbps
  • High selectivity: 80dB blocking immunity
  • Low current: Rx = 16mA
  • Programmable output: -18 to +17dBm in 1dB steps
  • FSK bit rates up to 600kbps
  • FSK, GFSK, MSK, GMSK and OOK modulations
  • Packet engine with CRC, AES-128 encryption and 66-byte FIFO
  • Built-in temperature sensor and low battery indicator
MCU
  • Ultra-low-power 32-bit ARM® Cortex®-M0+ core. 2x more CoreMark/mA than the closest 8/16-bit architecture. Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, maintaining an 8-bit "look and feel"
  • Multiple, flexible low-power modes including new compute mode which reduces dynamic power by placing peripherals in an asynchronous stop mode
  • I2C, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core
Memory
  • 128 KB flash with 64 byte flash cache
  • 16 KB RAM
Peripherals
  • 16-bit ADC with configurable resolution, sample time and conversion speed/power
  • High-speed comparator with internal 6-bit DAC
  • 12-bit DAC with DMA support
Interfaces
  • Capacitive touch sense interface supports external electrodes
  • GPIO with pin interrupt support, DMA request capability and other pin control options
  • One I2C with DMA support, up to 100Kbps and compatible with MBus V2 features
  • One LPUART and two UART with DMA support

Operating Voltage and Temperature Range
  • 1.8 to 3.6V operating voltage with on-chip voltage regulators
  • Temperature range of -40°C to +85°C
Software
  • Radio Test Tool
  • Run on PC connected through USB
  • Allow fast evaluation of the radio performance in a lab environment without need for writing software
  • Analysis of TX spectrum (output power, harmonics)
  • Modulation scheme impact (GFSK, BT, Mod index) on spectrum
  • Help on matching network tuning
  • Analysis of RX Sensitivity performance (RSSI, LNA input impedance, OOK threshold, AFC)
  • SMAC (Simple Media Access Controller)
  • Simple communication and test apps based on drivers/PHY utilities available as source code
  • Small footprint (<10KB)
  • Supports point-to-point and star networks with repeaters
  • Support for over-the-air programming
Applications
  • Consumer
  • Room Air Conditioning System
  • Activity and Wellness Monitor
  • Industrial
  • Gateway (Router)
  • Thermostat
  • Mobile Robot (Battery Operated)
  • Smart Cities Connectivity Through IPv6
  • Smart Grid and Smart Metering
  • Building Control
  • Medical/Healthcare
  • Home Portable
Block Diagram
Block Diagram

NXP Kinetis KW2x wireless MCU expands the successful Kinetis MCU family based on the ARM Cortex-M4 CPU core. The Kinetis KW2x integrates a class-leading 2.4 GHz RF transceiver, ARM Cortex-M4 core and a robust feature set for a reliable, secure and low-power IEEE 802.15.4 wireless solution. These wireless MCUs offer up to 512 KB of flash, 64 KB of RAM and up to 64 KB of FlexMemory. Dual PAN support allows the system to simultaneously participate in two ZigBee networks, eliminating the need for multiple radios. Software protocol stacks, tools and IDE are compatible with Kinetis MCUs. ZigBee protocol software is seamlessly integrated into Kinetis software development tools for rapid creation of embedded systems. Typical applications include Home Area Networks consisting of meters, gateways, in-home displays, and connected appliances, and also networked Building Control and Home Automation applications with lighting control, HVAC, and security.

Additional Resources
Datasheet KW2x Datasheet
Fact Sheet KW2x Fact Sheet
  
Features
  • Up to 50 MHz Cortex-M4 with 16-channel-DMA
  • 512 KB Flash and 64 KB RAM or
  • 256 KB Flash and 32 KB RAM with:
    • 64K FlexNVM (MKW21D256 only) and
    • 4k bytes of enhanced EEPROM/FlexRAM
  • SPI (1)
  • UART (2)
  • I2C (2)
  • USB FS OTG (KW22 and KW24)
  • 8-channel 16-bit SAR ADC
  • 6-bit DA
  • Cryptography Acceleration Unit (CAU)
  • AES encryption (FIPS 140)
  • External tamper detect
  • 32-bit CRC
  • 1.8 to 3.6 volts
  • Low-voltage detection
  • Multiple low power modes
  • Operating temperature of -40°C to 105°C
Applications
  • In-home displays
  • Smart thermostat
  • Metering
  • Home energy gateways
  • Security and access control
  • Smart grid and smart metering
  • Building control and monitoring
  • Building HVAC control
  • Retail pricing management
  • Usage data collection
  • Water heater control
  • Home health care
  • Patient monitoring
  • Fitness monitoring
KW2x Block Diagram
KW2x Block Diagram
 
Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Freescale Semiconductor / NXP