|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Kinetis V KV1x Microcontrollers - Freescale
NEWEST Products
Freescale Kinetis V Microcontrollers
 

Freescale Kinetis V Microcontrollers

 

Freescale's Kinetis V Series MCUs are based upon the ARM® Cortex®-M0+ and M4 cores and are designed for BLDC, PMSM and ACIM motor control, as well as digital power conversion applications. The Kinetis KV1x family is the entry point and features a 75MHz ARM Cortex-M0+ core with a hardware square root and divide block giving it a 27% increase in performance vs. comparable 32-bit MCUs in sensorless PMSM control. With an ARM Cortex-M4 core, floating point unit and clock frequencies of up to 150MHz, the Kinetis KV3x and Kinetis KV4x families extend the V series to higher dynamic control systems including those with multiple motors. Kinetis V Series features include dual 16-bit analog-to-digital converters (ADCs) sampling at up to 1.2 mega samples per second (MS/s) in 12-bit mode, multiple motor control timers and 16-512 KB of flash memory. The Kinetis KV4x family includes advanced analog and timing peripherals from Freescale's digital signal controller (DSC) portfolio to address the requirements of digital power conversion applications. All families are supported by a full enablement suite from Freescale and third-party resources, including reference designs, software libraries and motor configuration tools.


Design Resources

Freescale Kinetis V KV1x Microcontrollers are based upon the latest ARM Cortex-M class cores and are designed for a wide range of motor control applications including BLDC, PMSM and ACIM motors. The Kinetis KV1x family is the entry point of the V Series. Built upon the ARM® Cortex®-M0+ core running at 75MHz with hardware square root and divide capability, it delivers a 35% increase in performance in math-intensive applications versus comparable MCUs, allowing it to target BLDC as well as more computationally demanding PMSM motors. Additional features include dual 16-bit analog-to-digital controllers (ADCs) sampling at up to 1.2 mega samples per second (MS/s) in 12-bit mode, multiple motor control timers, up to 32 KB of flash memory and a comprehensive enablement suite from Freescale and third-party resources, including reference designs, software libraries and motor configuration tools.

Features
  • 75MHz Cortex-M0+ core with hardware square root and divide block— improves performance in math-intensive applications (e.g., processing of sensorless field-oriented control (FOC) algorithms)
  • 4-channel DMA — reduced CPU loading for improved application performance
  • 2x 16-bit ADCs with two capture and hold circuits and up to 1.2 MS/s samples rate in 12-bit mode — simultaneous measurement of current and voltage phase, reduced jitter on input values improving system accuracy 12-bit mode
  • 1 x 6-channel and 2 x 2-channel programmable FlexTimers — High-accuracy PWM generation with integrated power factor correction or speed sensor decoder (incremental decoder/hall sensor)
  • 12-bit DAC and 2 x ACPMs (analog comparators)— over-current and over-voltage fault detection, reduced BOM costs. ADC and ACMP interconnect with PWM and PDB (programmable delay) blocks for real-time hardware control

  • Dual watchdogs — compliance with IEC 60730 safety regulation requirements
  • Broad family scalability with hardware and software compatibility — easy migration to more performance, memory and feature integration within the Kinetis V series

  • Applications
    • Consumer
      • Home Appliances
    • Industrial
      • Pumps
      • Industrial Compressors
    • Motor Control
      • Brushless DC (BLDC) Motor

    Additional Resources
    KV1x Datasheet KV1x Datasheet
    KKV1x Fact Sheet KV1x Fact Sheet
Block Diagram
Block Diagram

Freescale's Kinetis KV3x family of MCUs is a high-performance solution for BLDC, PMSM and ACIM motor control applications. Built upon the ARM® Cortex®-M4 core running at 100/120MHz with DSP and floating point unit, it features dual 16-bit analog-to-digital converters (ADCs) sampling at up to 1.2 mega samples per second (MSPS), multiple motor control timers, 64 to 512KB of flash memory and a comprehensive enablement suite from Freescale and its third-party resources including reference designs, software libraries and motor configuration tools.

Features
  • 100/120MHz Cortex-M4 core with DSP and floating point unit - improves performance in math-intensive applications (e.g., processing of sensorless FOC (field oriented control) algorithms)
  • 2x 16-bit ADCs with two capture and hold circuits and up to 1.2 MSPS sample rate - simultaneous measurement of current and voltage phase, reduced jitter on input values improving system accuracy
  • Up to 2x 8-channel and 2x2-channel programmable FlexTimers - high-accuracy PWM generation with integrated power factor correction or speed sensor decoder (incremental decoder/hall sensor)
  • Up to 2x 12-bit DAC and 2x ACPMs (analog comparators) - overcurrent and overvoltage fault detection, reduced BOM costs. ADC and ACMP interconnect with PWM and PDB (programmable delay) blocks for real-time hardware control
  • 4- or 16-channel DMA - reduced CPU loading for improved application performance
  • Dual watchdogs - compliance with IEC 60730 safety regulation requirements

  • Broad family scalability with hardware and software compatibility - easy migration to more performance, memory and feature integration within the Kinetis V series

Applications
  • Motor Control
    • Brushless DC (BLDC) Motor
    • Permanent Magnet Synchronous Motor
    • 3-Phase AC Induction Motor

Additional Resources
KV1x Datasheet KV30P64M100SFA Datasheet
KV1x Datasheet KV31P100M100SF9 Datasheet
KV1x Datasheet KV31P100M120SF7 Datasheet
KV1x Datasheet KV31P100M120SF8 Datasheet
KKV1x Fact Sheet KV3x Fact Sheet
Block Diagram
Block Diagram

TWR-KV10Z32 Kinetis KV1x Tower System Module

Freescale TWR-KV10Z32 Kinetis KV1x Tower System Module is a development tool for the Kinetis V series KV1x family built on the ARM® Cortex™-M0+ processor. The TWR-KV10Z32 MCU module is designed to work either in standalone mode or as part of the Freescale Tower System. It is a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-KV10Z32 is supported by a range of Freescale and third-party development software.

Features
  • Tower microcontroller (MCU) module: MKV10Z32VLF7 MCU (ARM® Cortex®-M0+ 75MHz, 32KB Flash, 8KB SRAM, 16-bit ADC and FlexTimers with quadrature decoder dedicated to motor and power control, 48 LQFP)
  • Three-axis accelerometer (MMA8451Q)
  • Eight user-controllable LEDs
  • Two user push-button switch
  • Four thermistors for single ended or differential analog inputs
  • Power selectable 3.3V/1.8V
  • Motor control auxiliary connectors
  • Can be powered by external supply such as APMOTOR56F800E motor board and TWRMCLV3PH
  • New, OpenSDA debug interface: Mass storage device flash programming interface (default); no tool installation required to evaluate demo apps

  • P&E Multilink Debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
  • Segger J-Link-Lite allows users to take advantage of most J-Link features like the ultra fast flash download and debugging speed or the free-to-use GDBServer
Kit Contains
  • TWR-KV10Z32 Tower System module
  • USB cable
  • Quick start guide document

Additional Resources
Quick Start Guide Quick Start Guide
User's Guide User's Guide


TWR-KV31F120M Kinetis KV3x Tower System Module

Freescale TWR-KV31F120M Kinetis KV3x Tower System Module is a development tool for the Kinetis V series KV3x family built on the ARM® Cortex®-M4 processor. The TWR-KV31F120M MCU module is designed to work either in standalone mode or as part of the Freescale Tower System. It is a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-KV31F120M is supported by a range of Freescale and third-party development software.

Features
  • KV31F512VLL12 MCU (ARM® Cortex®-M4 120MHz, 512KB flash, 96KB SRAM, 2x 16-bit ADCs, 4x FlexTimers/PWM up to 20ch with quadrature decoder dedicated to motor and power control and 2x 12-bit DACs, 100 LQFP)
  • Six-axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
  • Four user-controllable LEDs
  • Four user push-button switch
  • One potentiometer connected to the analog inputs
  • Power selectable 3.3V/1.8V
  • One motor control auxiliary connector and general-purpose Tower Plug-in (TWRPI) socket
  • Can be powered by external supply such as APMOTOR56F800E motor board and TWRMCLV3PH
  • New, OpenSDA debug interface: Mass storage device flash programming interface (default); no tool installation required to evaluate demo apps

  • P&E Multilink Debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
  • Segger J-Link-Lite allows users to take advantage of most J-Link features like the ultra fast flash download and debugging speed or the free-to-use GDBServer
Kit Contains
  • TWR-KV31F120M Tower System module
  • USB cable
  • Quick start guide document

Additional Resources
Quick Start Guide Quick Start Guide
User's Guide User's Guide

Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Freescale Semiconductor