|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Freescale Semiconductor » Kinetis KL16 / KL26 Cortex-M0+ MCUs - Freescale - REDIRECTED
NEWEST Products
Freescale Kinetis KL6 ARM Cortex-M0+ MCUs

Freescale Kinetis KL16/KL26 ARM Cortex-M0+ MCUs

Freescale Kinetis KL16 / KL26 ARM Cortex-M0+ microcontrollers (MCUs) combine the energy-efficiency and ease-of-use of 8-/16-bit MCUs with the performance and scalability of 32-bit Kinetis MCUs. KL16 and KL26 MCUs feature up to 256KB Flash, 16-32KB SRAM, a 16-bit analog-to-digital converter and a 12-bit digital-to-analog converter. These Freescale Kinetis L6 devices also I²S, direct memory access (DMA), and touch sensor interface (TSI). KL26 devices also feature USB OTG. As part of the Kinetis L Series, KL16/KL26 devices are manufactured using Freescale's low-leakage, 90nm thin film storage (TFS) process technology.

KL16/26 Features
  • ARM Cortex-M0+ Processor
  • 90nm low-power flash technology
  • Up to 256KB Flash
  • 16-32KB SRAM
  • 16-bit ADC

  • 12-bit DAC
  • DMA
  • TSI
  • I²S
  • USB OTG (KL26 Only)

KL16 Block Diagram
KL16 Block Diagram

KL26 Block Diagram
KL26 Block Diagram

  • Freescale Semiconductor