|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Kinetis K MCUs - NXP
NEWEST Products
NXP Kinetis K Microcontrollers

NXP Kinetis K Microcontrollers


NXP Kinetis K Overview

NXP Semiconductor 32-bit Kinetis K microcontrollers represent the most scalable portfolio of ARM Cortex-M4 MCUs in the industry. The Kinetis portfolio consists of eight MCU families with more than 200 pin-, peripheral-, and software-compatible devices with outstanding performance and feature scalability. NXP Kinetis MCUs are enabled by innovative 90nm Thin Film Storage (TFS) flash technology with unique FlexMemory (configurable embedded EEPROM). Kinetis Cortex-M4 MCUs feature the latest low-power innovations and high performance, high precision mixed-signal capability.

Kinetis K Family Portfolio
Kinetis K Family Portfolio


Video: New This Week at Mouser Electronics - NXP Kinetis K Microcontrollers
Default player to use for videos embedded on Mouser.com.

NXP Next Generation (K2) Microcontrollers

NXP's Next Generation Kinetis K (K2) ARM Powered MCU solutions are the next generation of Kinetis solutions that build on the strong history of scalability and innovation paired with an even more expansive toolset. These Next Generation Kinetis K MCUs brings a comprehensive set of software and development tools with next-generation devices offering optimized performance and power efficiency with industry-leading low dynamic power consumption and best-in-class flexible low-power modes.



Part NumberData SheetProgram Memory SizeData RAM SizePackage / Case





Loading First Previous Next Last

NXP Kinetis K0x Microcontrollers

NXP's Kinetis K0x Microcontroller family is the new entry point into the Kinetis K series MCU portfolio and provides a bridge from the Kinetis L series MCU family. Devices start from 64KB of flash and are offered in several small-footprint package options. The Kinetis K0x MCU family provides the perfect balance of performance and power consumption, running at 100MHz with floating point unit, while offering low dynamic power consumption and best-in-class static current consumption with more than 10 flexible low-power modes. Kinetis K0x MCUs deliver run currents down to 125µA/MHz, low-power modes down to 150nA, and 6µS wake-up from stop. Each family member combines the ultra-low-power performance with a streamlined level of integration optimized to meet the needs of a broad number of applications.


Features
  • Performance
    • 100MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces
    • Up to 128KB of embedded flash and 16KB of RAM
  • System peripherals
    • Flexible low-power modes with multiple wake up sources
    • 4-channel DMA controller
    • Independent External and Software Watchdog monitor
  • Clocks
    • Crystal oscillator: 32-40kHz or 3-32MHz
    • Three internal oscillators: 32kHz, 4MHz, and 48MHz with FLL
    • Multi-purpose clock generator
  • Security and integrity modules
    • Hardware CRC module
    • 128-bit unique identification (ID) number per chip
    • Flash access control to protect proprietary software
  • Human-machine interface
    • Up to 46 general-purpose I/O (GPIO)
  • Analog modules
    • One 16-bit SAR ADC
    • One 12-bit DAC
    • Two analog comparators (CMP) with 6-bit DAC
    • Accurate internal voltage reference
  • Communication interfaces
    • One SPI module
    • Two UART modules
    • One I2C: Support for up to 400kbit/s operation with maximum bus loading

  • Timers
    • One 6-channel motor control/general purpose/ PWM timer
    • Two 2-channel general-purpose timers with quadrature decoder functionality
    • Periodic interrupt timers
    • 16-bit low-power timer
    • Programmable delay block
  • Operating Characteristics
    • Voltage range: 1.71 to 3.6V
    • Flash write voltage range: 1.71 to 3.6V
    • Temperature range (ambient): -40 to 105°C

  • Applications
    • Consumer devices
    • Health and wellness monitors
    • Home and building automation
    • Industrial/commercial sensor nodes
    • Sports and activity wearables

Additional Resources
Datasheet K0x Fact Sheet
Datasheet K02 Datasheet
Block Diagram
Block Diagram

NXP Kinetis K1x Microcontrollers 

The K1x MCU family is the entry point into the NXP Kinetis portfolio. Kinetis K1x Devices start from 32 KB of flash in a small-footprint 5x5mm 32 QFN package extending up to 1MB in a 144MAPBGA package with a rich suite of analog, communication, timing, and control peripherals. High memory density K1x family devices include a single precision floating point unit and NAND flash controller. Pin compatibility, flexible low-power capabilities, and innovative FlexMemory help to solve many of the major pain points for system implementation.


Features
  • ARM Cortex-M4 core with DSP instruction support and optional single precision floating point unit
  • Up to 32-channel DMA. Up to 16 KB of cache. Cross bar switch
  • 32 KB-1 MB flash. Up to 128 KB of SRAM
  • 32-512 KB FlexMemory
  • 10 ultra low-power modes with flash programming and analog operation down to 1.71V
  • Low-power timer, low-power RTC, low-leakage wake-up unit
  • High-speed 16-bit ADCs. Programmable gain amplifiers
  • 12-bit DAC. High-speed comparators
  • On-chip voltage reference
  • Low-power capacitive touch-sensing interface
  • Up to six UARTs with IrDA support. One UART with ISO 7816 support
  • I²S interface, up to two CAN modules, up to three DSPI interfaces, up to two
  • I²C interfaces

Applications
  • Remote sensors
  • HVAC systems
  • Gaming controllers
  • Flow meters

Part number Data Sheet Program Memory Size Data RAM Size Package / Case





Loading First Previous Next Last
Block Diagram
Block Diagram

NXP Kinetis K2x Microcontrollers

The NXP K2x MCU family is pin, peripheral, and software compatible with the K10 MCU family and adds full and high-speed USB 2.0 On-The-Go with device charge detect capability. NXP K2x devices start from 32KB of flash in 5x5mm 32QFN packages extending up to 1MB in a 144MAPBGA package with a rich suite of analog, communication, timing and control peripherals. High memory density K2x family devices include a single precision floating point unit and NAND flash controller.


Features
  • ARM Cortex-M4 core with DSP instruction support and optional single precision floating point unit
  • Up to 32-channel DMA. Up to 16KB of cache. Cross bar switch
  • USB On-The-Go (Full- and High-Speed) with device charger detect
  • Memory protection unit
  • Hardware cyclic redundancy check engine
  • Independent-clocked COP. External watchdog monitor
  • Up to four FlexTimers with up to 20 channels
  • Carrier modulator transmitter
  • 4-channel, 32-bit periodic interrupt
  • FlexBus external bus interface
  • Secure digital host controller
  • NAND flash controller
  • 32KB-1MB flash. Up to 128KB of SRAM
  • 32KB-512KB FlexMemory

Applications
  • Barcode scanners
  • Portable media players
  • Printers
  • Programmable logic controllers

Part Number Data Sheet Program Memory Size Data RAM Size Package / Case





Loading First Previous Next Last
Block Diagram
Block Diagram

NXP Kinetis K3x Microcontrollers

The NXP Kinetis K3x MCU family is pin, peripheral, and software compatible with the K1x MCU family and adds a flexible low-power segment LCD controller with support for up to 320 segments. Kinetis K3x devices start from 64 KB of flash in 64QFN packages extending up to 512 KB in a 144MAPBGA package with a rich suite of analog, communication, timing, and control peripherals.


Features
  • ARM Cortex-M4 core with DSP instruction support
  • Up to 16-channel DMA. Cross bar switch
  • Flexible, low-power LCD controller with support for up to 320
  • segments (40x8 or 44x4)
  • Low-power capacitive touch-sensing interface
  • 10 ultra low-power modes with flash programming and analog
  • operation down to 1.71V
  • Low-power timer, low-power RTC, low-leakage wake-up unit
  • Memory protection unit
  • Hardware cyclic redundancy check engine
  • Independent-clocked COP. External watchdog monitor
  • 64 KB-512 KB flash. Up to 128 KB of SRAM
  • 32 KB-256 KB FlexMemory

Applications
  • Thermostats
  • Smart meters
  • Heart rate monitors
  • Blood gas analyzers

Part Number Data Sheet Program Memory Size Data RAM Size Package / Case





Loading First Previous Next Last
Block Diagram
Block Diagram

NXP Kinetis K4x Microcontrollers

The NXP Kinetis K4x MCU family is pin, peripheral, and software compatible with the Kinetis K1x MCU family and adds full-speed USB 2.0 On-The-Go with device charge detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Kinetis K4x devices start from 64 KB of flash in 64QFN packages extending up to 512 KB in a 144MAPBGA package with a rich suite of analog, communication, timing and control peripherals.


Features
  • ARM Cortex-M4 core with DSP instruction support
  • Up to 16-channel DMA. Cross bar switch
  • Up to 100MHz core supporting a broad range of processing bandwidth
  • needs
  • Peripheral and memory servicing with reduced CPU loading. Concurrent multi-master bus accesses for increased bus bandwidth
  • USB On-The-Go (full speed) with device charger detect
  • Flexible, low-power LCD controller with support for up to 320 segments (40x8 or 44x4)
  • FlexBus external bus interface
  • Secure digital host controller
  • Up to three FlexTimers with up to 12 channels
  • Carrier modulator transmitter
  • 4-channel, 32-bit interrupt
  • 64KB-512KB flash. Up to 128KB of SRAM
  • 32KB-256KB FlexMemory

Applications
  • GPS receivers
  • Blood glucose meters
  • Bike computers
  • Currency counters

Part Number Data Sheet Program Memory Size Data RAM Size Package / Case





Loading First Previous Next Last
Block Diagram
Block Diagram

NXP Kinetis K5x Microcontrollers

K5x MCUs provide designers with an analog measurement engine consisting of integrated operational and transimpedance amplifiers as well as high-resolution ADC and DAC modules. The family also features IEEE® 1588 Ethernet and hardware encryption, Full-Speed USB 2.0 On-The-Go with device charger detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 128KB of flash in 64 QFN packages extending up to 512KB in a 144 MAPBGA package.


Features
  • ARM Cortex-M4 core with DSP instruction support
  • Up to 16-channel DMA and cross bar switch
  • Up to 2 x 16-bit ADC with PGA
  • Up to 2 x 12-bit DAC
  • Programmable delay block
  • Operational and transimpedance amplifiers
  • Voltage reference (VREF)
  • IEEE® 1588 Ethernet MAC with hardware time stamping
  • Hardware encryption coprocessor

Applications
  • Low-power portable medical devices
  • Clinical and lab equipment
  • Test/measurement equipment
  • Instrumentation applications
  • Monitor and telehealth applications

Part Number Data Sheet Program Memory Size Data RAM Size Package / Case





Loading First Previous Next Last
Block Diagram
Block Diagram

NXP Kinetis K6x Microcontrollers

The NXP Kinetis K6x MCU family includes IEEE 1588 Ethernet, full- and high-speed USB 2.0 On-The-Go with device charge detect capability, hardware encryption and tamper detection capabilities. K6x devices start from 256 KB of flash in 100LQFP packages extending up to 1 MB in a 256MAPBGA package with a rich suite of analog, communication, timing and control peripherals. High memory density NXP Kinetis K60 family devices include an optional single precision floating point unit, NAND flash controller, and DRAM controller.

 Features
  • ARM Cortex-M4 core with DSP instruction support and optional single precision floating point unit
  • Up to 32-channel DMA. Up to 16KB of cache. Cross bar switch
  • IEEE 1588 Ethernet MAC with hardware time stamping
  • USB On-The-Go (Full- and High-Speed) with device charger detect
  • Hardware encryption coprocessor
  • System security with hardware tamper detect
  • FlexBus external bus interface
  • Secure digital host controller
  • NAND flash controller
  • DRAM controller
  • 256KB-1MB flash. Up to 256KB of SRAM
  • 32KB-512KB FlexMemory
  • Industry's Lowest Power Mode Down to 340nA (K64)

Applications

  • Building automation controllers
  • Elevator control panels
  • Instrumentation clusters
  • Surveillance cameras

 

 Associated Product:
 

Esquilo Air is a complete IoT development system in the palm of your hand. The NXP Kinetis K6x is built into the Esquilo Air hardware.
Learn More About Esquilo Air

Esquilo ProtoShell is an Arduino shield with a 40-pin expansion header to add custom hardware on top of the Esquilo Air.
Learn More About Esquilo ProtoShell
Esquilo ProtoShell


Part Number Data Sheet Program Memory Size Data RAM Size Package / Case





Loading First Previous Next Last
Block Diagram
Block Diagram

NXP Kinetis K7x Microcontrollers

K7x MCUs include an integrated graphics LCD controller, IEEE 1588 Ethernet MAC, Full- and High-Speed USB 2.0 On-The-Go with device charger detect capability, hardware encryption and tamper detection capabilities. K7x MCUs are available with 512KB or 1MB of flash in 256-pin MBGA packages. Each MCU includes a rich suite of analog, communication, timing, and control peripherals. All K7x MCUs include a single precision floating point unit and NAND flash controller. 256-pin versions include an on-chip DRAM controller for system expansion.


Features
  • ARM Cortex-M4 core with DSP instruction support and optional single precision floating point unit
  • Up to 32-channel DMA. Up to 16 KB of cache. Cross bar switch
  • Graphics LCD controller
  • Low-power capacitive touch-sensing
  • Hardware encryption coprocessor
  • Hardware tamper detection
  • Memory protection unit
  • Hardware cyclic redundancy check engine
  • Independent-clocked COP. External watchdog monitor

Applications
  • Industrial control panels
  • Navigational displays
  • Point-of-sale terminals
  • Medical monitoring equipment

Part Number Data Sheet Program Memory Size Data RAM Size Package / Case





Loading First Previous Next Last
Block Diagram
Block Diagram

NXP Kinetis K8x Scaleable & Secure MCUs

NXP Kinetis K8x Scaleable & Secure MCUs build upon the Kinetis MCU portfolio with advanced security capabilities. These advancements are done while maintaining a high level of compatibility with previous Kinetis devices. K8x MCUs are performance efficient and offer industry-leading low power while providing significant savings through smart on-chip integration. Kinetis K8x MCUs offer symmetric cryptographic acceleration as a standard feature. They also include full-speed USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. The initial K8x MCUs range in total flash space up to 256KB and have 256KB of SRAM. In addition to the embedded memory resources, the integrated QuadSPI interface supports connections to non-volatile memory (serial NOR). This allows developers to expand beyond the boundaries of a traditional MCU. With the extended memory resources and new security features, developers can safely and quickly enhance their embedded applications with greater capability.


Features
  • CPU and system cache reduce latency of memory resources, lowering power consumption and improving performance
  • Separate I/O power domain for up to 14 pins allow operations without the need for external level translators
  • FlexIO peripheral expands MCU capabilities by emulating serial, parallel, or custom interfaces using software drivers provided by the Kinetis SDK
  • Low-power operation with dynamic currents down to 220uA/MHz, state retention stop mode down to 5.5uA with fast wake-up time and lowest power mode with only 340nA
  • Faster time to market with comprehensive enablement solutions, including SDK (drivers, libraries, stacks), IDE, ROM bootloader, RTOS, online community, and more
  • Boot ROM to support encrypted firmware updates
  • Automatic decryption and execution from external NOR flash memory
  • Hardware AES acceleration with side band attack protection
  • Support for public key cryptography

Applications
  • Building control
  • Home automation and security
  • IoT data concentrators
  • Point-of-sale
  • Portable healthcare
  • Smart energy gateways
  • Wearables

Part NumberData SheetProgram Memory SizeData RAM SizePackage / Case





Loading First Previous Next Last
Block Diagram
Block Diagram

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Freescale Semiconductor / NXP