|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Kinetis E Microcontrollers - NXP
NEWEST Products
NXP Kinetis E Microcontrollers


NXP Kinetis E Microcontrollers


NXP Kinetis E Microcontroller series is the most scalable portfolio of ARM® Cortex®-M0+ MCUs in the industry. Designed to maintain high robustness for complex electrical noise environments and high-reliability applications, the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pin counts allowing developers to migrate easily within an MCU family or between MCU families to take advantage of more memory or feature integration. This scalability allows developers to standardize on the Kinetis E series for their end product platforms, maximizing hardware and software reuse and reducing time-to-market.


Features
  • 32-bit ARM Cortex-M0+ core
  • Scalable memory footprints from 8KB flash / 1KB SRAM to 128KB flash / 16KB SRAM
  • Precision mixed-signal capability with on chip analog comparator and 12-bit ADC
  • Powerful timers for a broad range of applications including motor control

  • Serial communication interfaces such as UART, SPI, I2C, etc.
  • High security and safety with internal watchdog and programmable CRC module
  • Single power supply (2.7-5.5V) with full functional flash program/erase/read operations
  • Ambient operation temperature range: -40°C ~ 105°C

NXP Kinetis KE02 Entry-Level Microcontroller sub-family is the entry-point to the Kinetis E series and is pin compatible within E series and with the NXP's 8-bit S08P family.This sub-family includes a powerful array of analog, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective microcontroller to provide developers an appropriate entry-level 32-bit solution. The family is next generation MCU solution with enhanced ESD/EMC performance for costsensitive,high-reliability devices applications used in high electrical noise environments.

NXP Kinetis KE02 Entry Level Microcontrollers
Order NXP Kinetis KE02 Entry Level Microcontrollers View Product List
Features

Operating Characteristics
  • Voltage Range: 2.7 to 5.5V
  • Flash Write Voltage Range: 2.7 to 5.5V
  • Temperature Range (ambient): -40 to 105°C
Performance
  • Up to 20MHz ARM® Cortex-M0+ core
  • Single cycle 32-bit x 32-bit multiplier
  • Single cycle I/O access port
Memories and Memory Interfaces
  • Up to 64KB Flash
  • Up to 256B EEPROM
  • Up to 4KB RAM
Clocks
  • Oscillator (OSC) - loop-controlled Pierce oscillator, crystal or ceramic resonator range of 31.25kHz to 39.0625kHz or 4MHz to 20MHz
  • Internal clock source (ICS) - internal FLL with internal or external reference, precision trimming of internal reference allowing 1% deviation across temperature range of 0°C to 70°C and 1.5% deviation across temperature range of -40°C to 105°C, up to 40MHz
  • Internal 1kHz low-power oscillator (LPO)
System Peripherals
  • Power management module (PMC) with three power modes: Run, Wait, Stop
  • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
  • Watchdog with independent clock source (WDOG)
  • Programmable cyclic redundancy check module (CRC)
  • Serial wire debug interface (SWD)
  • Bit manipulation engine (BME)

Security and Integrity Modules
  • 64-bit unique identification (ID) number per chip
Human-Machine Interface
  • Up to 57 general-purpose input/output (GPIO)
  • Two 8-bit keyboard interrupt modules (KBI)
Analog Modules
  • One 16-channel 12-bit SAR ADC with internal band gap reference channel, operation in Stop mode, optional hardware trigger (ADC)
  • Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
Timers
  • One 6-channel FlexTimer/PWM (FTM)
  • Two 2-channel FlexTimer/PWM (FTM)
  • One 2-channel periodic interrupt timer (PIT)
  • One real-time clock (RTC)
Block Diagram
Block Diagram

FRDM-KE02Z Kinetis E Freedom Development Tool

NXP FRDM-KE02Z Kinetis E Freedom Development Tool is a set of software and hardware tools for evaluation and development of the Kinetis KE02Z Microntrollers. It is ideal for rapid prototyping of MCU-based applications. The FRDM-KE02Z is a simple, yet sophisticated design featuring a Kinetis E series MCU, the industry's first 5-volt MCU built on the ARM® Cortex™-M0+ core.

NXP FRDM-KE02Z Kinetis E Freedom Development Tool
Order NXP FRDM-KE02Z Kinetis E Freedom Development Tool View Product Detail
Features
  • MKE02Z64VQH2 MCU - 20MHz, 64KB Flash, 4KB SRAM, 64QFP
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • USB or external power supply options
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measuring temperature


  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
    • Mass storage device flash programming interface (default)
    • No tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface

NXP Kinetis KE02 40MHz Microcontroller sub-family is the entry point into the Kinetis E series portfolio, and is pin compatible within the Kinetis E series family and with NXP's 8-bit S08P family. This sub-family includes a powerful array of analog, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective microcontroller to provide developers an appropriate entry-level 32-bit solution. The family is a next generation MCU solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability devices applications used in high electrical noise environments.

NXP Kinetis KE02 40MHz Microcontrollers
Order NXP Kinetis KE02 40MHz Microcontrollers View Product List
Features

Operating Characteristics
  • Voltage Range: 2.7 to 5.5V
  • Flash Write Voltage Range: 2.7 to 5.5V
  • Temperature Range (ambient): -40 to 105°C
Performance
  • Up to 40MHz ARM® Cortex-M0+ core
  • Single cycle 32-bit x 32-bit multiplier
  • Single cycle I/O access port
Memories and Memory Interfaces
  • Up to 64KB Flash
  • Up to 256B EEPROM
  • Up to 4KB RAM
Clocks
  • Oscillator (OSC) - loop-controlled Pierce oscillator, crystal or ceramic resonator range of 31.25kHz to 39.0625kHz or 4MHz to 20MHz
  • Internal clock source (ICS) - internal FLL with internal or external reference, precision trimming of internal reference allowing 1% deviation across temperature range of 0°C to 70°C and 1.5% deviation across temperature range of -40°C to 105°C, up to 40MHz
  • Internal 1kHz low-power oscillator (LPO)
System Peripherals
  • Power management module (PMC) with three power modes: Run, Wait, Stop
  • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
  • Watchdog with independent clock source (WDOG)
  • Programmable cyclic redundancy check module (CRC)
  • Serial wire debug interface (SWD)
  • Bit manipulation engine (BME)

Security and Integrity Modules
  • 64-bit unique identification (ID) number per chip
Human-Machine Interface
  • Up to 57 general-purpose input/output (GPIO)
  • Two 8-bit keyboard interrupt modules (KBI)
  • Analog Modules
    • One 16-channel 12-bit SAR ADC with internal band gap reference channel, operation in Stop mode, optional hardware trigger (ADC)
    • Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
    Timers
    • One 6-channel FlexTimer/PWM (FTM)
    • Two 2-channel FlexTimer/PWM (FTM)
    • One 2-channel periodic interrupt timer (PIT)
    • One real-time clock (RTC)
Block Diagram
Block Diagram

FRDM-KE02Z40M Kinetis E Freedom Development Tool

NXP FRDM-KE02Z40M Kinetis E Freedom Development Tool is a simple, yet sophisticated development platform for Kinetis KE02 MCUs, built on ARM® Cortex®-M0+ core. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE02Z40M is supported by a range of NXP and third-party development software.

NXP FDRM-KE02Z40M Kinetis E Freedom Development Tool
Order NXP FDRM-KE02Z40M Kinetis E Freedom Development Tool View Product Detail
Features
  • MKE02Z64VQH4 MCU - 40MHz, 64KB flash, 4KB SRAM, 64QFP
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • Flexible power supply options - USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measuring temperature

  • Form factor compatible with Arduino™ R3 pin layout
  • New OpenSDA debug interface
    • Mass storage device flash programming interface (default)
    • No tool installation required to evaluate demo apps
    • P&E debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface

NXP Kinetis KE04 Microcontroller sub-family is a 48MHz sub-family in the Kinetis E series portfolio, and is pin compatible within the Kinetis E series family, and with NXP's 8-bit S08P family. This sub-family includes a powerful array of analog, communication and timing, and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective MCU to provide developers an appropriate entry-level 32-bit solution. The family is a next generation MCU solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability devices applications used in high electrical noise environments.

NXP Kinetis KE04 Microntrollers
Order NXP Kinetis KE04 Microntrollers View Product List
Features

Operating Characteristics
  • Voltage Range: 2.7 to 5.5V
  • Flash Write Voltage Range: 2.7 to 5.5V
  • Temperature Range (ambient): -40 to 105°C
Performance
  • Up to 48MHz ARM® Cortex®-M0+ core
  • Single cycle 32-bit x 32-bit multiplier
  • Single cycle I/O access port
Memories and Memory Interfaces
  • Up to 128KB Flash
  • Up to 256B EEPROM
Clocks
  • Oscillator (OSC) - loop-controlled Pierce oscillator, crystal or ceramic resonator range of 31.25kHz to 39.0625kHz or 4MHz to 20MHz
  • Internal clock source (ICS) - internal FLL with internal or external reference, precision trimming of internal reference allowing 1% deviation across temperature range of 0°C to 70°C and 1.5% deviation across temperature range of -40°C to 105°C, up to 20MHz
  • Internal 1kHz low-power oscillator (LPO)
  • Up to 4KB RAM
System Peripherals
  • Power management module (PMC) with three power modes: run, wait, stop
  • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
  • Watchdog with independent clock source (WDOG)
  • Programmable cyclic redundancy check module (CRC)
  • Serial wire debug interface (SWD)
  • Bit manipulation engine (BME)

Security and Integrity Modules
  • 64-bit unique identification (ID) number per chip
  • Human-Machine Interface
  • Up to 57 general-purpose input/output (GPIO)
  • Two 8-bit keyboard interrupt modules (KBI)
Analog Modules
  • One 16-channel 12-bit SAR ADC with internal band gap reference channel, operation in Stop mode, optional hardware trigger (ADC)
  • Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
Timers
  • One 6-channel FlexTimer/PWM (FTM)
  • Two 2-channel FlexTimer/PWM (FTM)
  • One 2-channel periodic interrupt timer (PIT)
  • One real-time clock (RTC)
  • One pulse-width timer (PWT)
  • One fast timer
Block Diagram
Block Diagram

FRDM-KE04Z Kinetis E Freedom Development Tool

NXP FRDM-KE04Z Kinetis E Freedom Development Tool is an ultra-low-cost development platform for Kinetis KE04 MCUs built on ARM® Cortex®-M0+ processor and with 8 KB Flash. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE04Z is supported by a range of NXP and third-party development software.

NXP FDRM04Z Kinetis E Freedom Development Tool
Order NXP FRDM-KE04Z Kinetis E Freedom Development Tool View Product Detail
Features
  • MKE04Z8VFK4 MCU — 48MHz, 8KB Flash, 1KB SRAM, 24 QFN
  • Capacitive touch slider, MMA8451Q accelerometer, Tri-color LED
  • Flexible power supply options — USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver

  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
    • Mass storage device flash programming interface (default) — no tool installation required to evaluate demo apps
    • P&E debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface

NXP Kinetis KE06 Microcontroller sub-family is a 48MHz sub-family in the Kinetis E series portfolio, and is pin compatible within Kinetis E series family, and with the NXP's 8-bit S08P family. This sub-family includes a powerful array of analog, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective MCU to provide developers an appropriate entry-level 32-bit solution. The family is a next generation MCU solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability devices applications used in high electrical noise environments.

NXP Kinetis KE06 Microcontrollers
Order NXP Kinetis KE06 Microcontrollers View Product List
Features

Operating Characteristics
  • Voltage Range: 2.7 to 5.5V
  • Flash Write Voltage Range: 2.7 to 5.5V
  • Temperature Range (ambient): -40 to 105°C
Performance
  • Up to 48MHz ARM® Cortex®-M0+ core
  • Single cycle 32-bit x 32-bit multiplier
  • Single cycle I/O access port
Memories and Memory Interfaces
  • Up to 128KB flash
  • Up to 256B EEPROM
  • Up to 16KB RAM
Clocks
  • Oscillator (OSC) - loop-controlled Pierce oscillator, crystal or ceramic resonator range of 31.25kHz to 39.0625kHz or 4MHz to 20MHz
  • Internal clock source (ICS) - internal FLL with internal or external reference, precision trimming of internal reference allowing 1% deviation across temperature range of 0°C to 70°C and 1.5% deviation across temperature range of -40°C to 105°C, up to 20MHz
  • Internal 1kHz low-power oscillator (LPO)
System Peripherals
  • Power management module (PMC) with three power modes: run, wait, stop
  • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
  • Watchdog with independent clock source (WDOG)
  • Programmable cyclic redundancy check module (CRC)
  • Serial wire debug interface (SWD)
  • Bit manipulation engine (BME)

Security and Integrity Modules
  • 64-bit unique identification (ID) number per chip
  • Human-Machine Interface
  • Up to 71 general-purpose input/output (GPIO)
  • Two 8-bit keyboard interrupt modules (KBI)
Analog Modules
  • One 16-channel 12-bit SAR ADC with internal band gap reference channel, operation in Stop mode, optional hardware trigger (ADC)
  • Two analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
Timers
  • One 6-channel FlexTimer/PWM (FTM)
  • Two 2-channel FlexTimer/PWM (FTM)
  • One 2-channel periodic interrupt timer (PIT)
  • One real-time clock (RTC)
  • One pulse-width timer (PWT)
  • One fast timer
Connectivity and Communications
  • Three SCI (LIN capable)
  • Two I2C compatible with SMBus V2 features
  • Two 8-bit SPI
  • One CAN module
Block Diagram
Block Diagram

FRDM-KE06Z Kinetis E Freedom Development Tool

NXP FRDM-KE06Z Kinetis E Freedom Development Tool is a simple, yet sophisticated development platform for Kinetis KE06 MCUs, built on ARM® Cortex®-M0+ core. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE06Z is supported by a range of NXP and third-party development software.

NXP FRDM-KE06Z Kinetis E Freedom Development Tool
Order NXP FRDM-KE06Z Kinetis E Freedom Development Tool View Product Detail
Features
  • MKE06Z128VLK4 MCU - 48MHz, 128KB Flash, 16KB SRAM, 80LQFP
  • Key input, MMA8451Q accelerometer, RGB LED
  • Flexible power supply options - USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • CAN communication
  • Form factor compatible with Arduino™ R3 pin layout

  • New, OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • No tool installation required to evaluate demo apps
  • P&E Debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
Sign-Up for New Product Announcements from Mouser
  • NXP Semiconductors