|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Kinetis L Series MCUs - Freescale
NEWEST Products
Freescale Kinetis L MCUs

Freescale Kinetis L Series MCUs

Freescale's Kinetis L MCUs combine the exceptional energy-efficiency and ease-of-use of the new ARM Cortex-M0+ processor with the performance, peripheral sets, enablement and scalability of the Kinetis 32-bit MCU portfolio. The Kinetis L series frees power-critical designs from 8 and 16-bit MCU limitations by combining excellent dynamic and stop currents with superior processing performance, a broad selection of on-chip flash memory densities and extensive analog, connectivity and HMI peripheral options. Kinetis L series MCUs are also hardware and software compatible with the ARM Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

KL0x Baseline MCUs

Freescale's Kinetis KL0x family is the entry point into the Kinetis L Series MCUs based on the ARM Cortex-M0+ processor. Pin compatible with our 8-bit S08P family, the Kinetis KL0x family provides a bridge for 8-bit customers migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L families. Devices start from 8KB of flash in a small-footprint 4x4 mm 24 QFN package extending up to 32KB in a 48 LQFP package. Each combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals.


Additional Resources

Family Product Brief KL04 / KL05 Family Product Brief
KL0x Family Fact Sheet KL0x Family Fact Sheet


Ultra-Low-Power
  • Next-generation 32-bit ARM Cortex-M0+ core: 2x more CoreMark/mA than the closest 8/16-bit architecture
  • Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, keeping an 8-bit "look and feel"
  • Multiple flexible low-power modes, including new compute clocking option which reduces dynamic power by placing peripherals in an asynchronous stop mode
  • LPSCI, SPI, I2C, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core

Flash, SRAM
  • Up to 32KB flash with 64 byte flash cache, up to 4KB RAM
  • Security circuitry to prevent unauthorized access to RAM and flash contents

Performance
  • ARM Cortex-M0+ core, 48MHz core frequency over full voltage and temperature range (-40ºC to +105ºC)
  • Bit manipulation engine for improved bit handling of peripheral modules
  • Thumb instruction set combines high code density with 32-bit performance
  • Up to 4-ch. DMA for peripheral and memory servicing with reduced CPU loading and faster system throughput
  • Independent-clocked COP guards against clock skew or code runaway for fail-safe applications

Mixed-Signal
  • 12-bit ADC with configurable resolution, sample time and conversion speed/power
  • Integrated temperature sensor
  • High-speed comparator with internal 6-bit DAC
  • 12-bit DAC with DMA support

Timing and Control
  • One 6-ch. and one 2-ch. 16-bit low-power timer PWM modules with DMA support
  • 2-ch., 32-bit periodic interrupt timer provides time base for RTOS task schedule or trigger source for ADC conversion
  • Low-power timer allows operation in all power modes except for VLLS0
  • Real-time clock with calendar

Human-Machine Interface
  • Capacitive touch sense interface supports up to 16 external electrodes and DMA data transfer
  • GPIO with pin interrupt support, DMA request capability and other pin control options

Connectivity and Communications
  • I2C with DMA support, up to 100kbps and compatible with SMBus V2 features
  • LPUART and SPI with DMA support

Block Diagram
Block Diagram 

KL02 Kinetis Chip-Scale Package (CSP)

Freescale introduces the Kinetis KL02 chip-scale package (CSP), the world's smallest ARM Powered MCU. Available in the ultra-small 1.9mmx2.0mm wafer level chip-scale package, the KL02 CSP (MKL02Z32CAF4R) drastically reduces board space while retaining rich MCU feature integration. The KL02 CSP consumes 25 percent less PCB area, yet delivers 60 percent more GPIO than the nearest competing MCU. The Kinetis KL0 family is the entry point into the low-power Kinetis L series MCUs based on the ARM Cortex-M0+ processor, delivering 32-bit performance with class-leading code density, integrated flash memory, precision analog, connectivity and timers.


Additional Resources
Kinetis KL02 CSP Flyer
Kinetis KL02 CSP Fact Sheet
AN3846 Wafer Chip Scale Package (WCSP)

Smallest Package Size
  • 25% less PCB area than nearest competing product
  • 60% more GPIO than nearest competing product

  • Extending the most energy-efficient portfolio
    • Ultra-efficient Cortex-M0+ processor touts industry leading throughput of 15.9 CoreMark/mA
    • Energy-saving architecture is optimized for low power with 90nm TFS technology, clock and power gating techniques, low power boot option, bit manipulation engine, peripheral bridge crossbar and zero wait state flash memory controller
    • Several, flexible power modes fit for different application use cases designed to maximize battery life
    • Energy-saving peripherals function in deep sleep modes & can make intelligent decisions and process data without waking up core
ARM Cortex-M0+
  • 32-bit MCU performance
  • Broad ARM ecosystem


Rich mix of connectivity, analog and timers
  • No other MCU available close to this size packs as many features including:
  • Ultra-low-power Cortex-M0+ to get the work done quickly and get back to sleep
  • 32KB Flash and 4KB RAM
  • 12-bit ADC and high speed comparator
  • Abundant connectivity including a 2xI2C, low power UART and SPI adds flexibility to your designs
  • Low power timers to minimize system power
  • Easy to use with compatibility with Freescale Freedom development platform, complimentary Processor Expert and Solution Advisor as well as the ability to leverage ARM's comprehensive ecosystem

Block Diagram
Block Diagram

KL03 Kinetis Chip-Scale Package (CSP)

Freescale's Kinetis KL03 chip-scale package (CSP) MCU is the next world's smallest ARM Powered® MCU designed to support the latest innovation in smart, small devices. Available in the ultra-small 1.6x2.0mm² wafer-level CSP, the Kinetis KL03 CSP (MKL03Z32CAF4R) reduces even more board space while integrating even more rich MCU features than previously seen in the market. The Kinetis KL03 CSP MCU consumes 35 percent less PCB area, yet delivers 60 percent more GPIO than the nearest competing MCU. The Kinetis KL03 family joins the Freescale Kinetis mini MCU portfolio, allowing designers to dramatically reduce their board size without compromising the performance, feature integration and power consumption of their end products.


Additional Resources
Freescale Kinetis KL03 ARM Cortex-M0+ MCU Brochure Kinetis KL03 CSP Fact Sheet
AN3846 Wafer Chip Scale Package (WCSP) AN3846 Wafer Chip Scale Package (WCSP)

Features
  • Ultra-Low-Power
    • Next-generation 32-bit ARM Cortex-M0+ core: 2x more CoreMark/mA than the closest 8/16-bit architecture
    • Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, keeping an 8-bit "look and feel"
    • Multiple flexible low-power modes, including new compute clocking option which reduces dynamic power by placing peripherals in an asynchronous stop mode
    • LPUART, SPI, I²C, analog-to-digital converter (ADC), and LP timer support low-power mode operation without waking up the core
  • Memory
    • 32KB flash with 2KB SRAM
    • Security circuitry to prevent unauthorized access to RAM and flash contents
    • 8KB ROM and built-in boot loader simplifies the effort to program MCU and allows for easy flash upgrades
  • Performance
    • ARM Cortex-M0+ core, 48MHz core frequency over full voltage and temperature range (-40ºC to +85ºC)
    • Bit manipulation engine for improved bit handling of peripheral modules
    • Thumb instruction set combines high code density with 32-bit performance
    • Independent-clocked COP guards against clock skew or code runaway for fail-safe applications

  • Mixed-Signal
    • 12-bit ADC with configurable resolution, sample time and conversion speed/power
    • Embedded 1.2V voltage reference for ADC
    • Integrated temperature sensor
    • High-speed comparator with internal 6-bit DAC
  • Timing and Control
    • Two 2-ch. 16-bit low-power timer PWM modules
    • Low-power timer allows operation in all power modes except for VLLS0
    • Real-time clock with calendar
  • Human-Machine Interface
    • Up to 18 controllable GPIO with pin interrupt support
  • Connectivity and Communications
    • I2C, up to 1Mb/s and compatible with SMBus V2 features
    • Low-power UART (LPUART) and SPI

Block Diagram
Block Diagram

KL1x General Purpose MCUs

Freescale's Kinetis KL1x MCU family is pin, software and tool compatible with all other Kinetis L MCU families and provides additional memory, communications and analog peripheral options beyond those offered in the Kinetis KL0 MCU family. The Kinetis KL1x MCU family is also compatible with the Kinetis K10 MCU family (based on the ARM Cortex-M4 processor), providing a migration path to higher performance and feature integration. Devices start from 32KB of flash in a small-footprint 5x5mm 32 QFN package extending up to 256KB in an 80 LQFP package. Each combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals.


Additional Resources KL1x Family Product Brief KL1x Family Product Brief
KL1x Family Fact Sheet KL1x Family Fact Sheet

Ultra-Low-Power
  • Next-generation 32-bit ARM Cortex-M0+ core: 2x more CoreMark/mA than the closest 8/16-bit architecture
  • Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, keeping an 8-bit "look and feel"
  • Multiple flexible low-power modes, including new compute clocking option which reduces dynamic power by placing peripherals in an asynchronous stop mode
  • LPSCI, SPI, I2C, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core

Flash, SRAM
  • Up to 256KB flash with 64 byte flash cache, up to 32KB RAM
  • Security circuitry to prevent unauthorized access to RAM and flash contents

Performance
  • ARM Cortex-M0+ core, 48MHz core frequency over full voltage and temperature range (-40ºC to +105ºC)
  • Bit manipulation engine for improved bit handling of peripheral modules
  • Thumb instruction set combines high code density with 32-bit performance
  • Up to 4-ch. DMA for peripheral and memory servicing with reduced CPU loading and faster system throughput
  • Independent-clocked COP guards against clock skew or code runaway for fail-safe applications

Mixed-Signal
  • Up to 16-bit ADC with configurable resolution, sample time and conversion speed/power
  • Integrated temperature sensor
  • High-speed comparator with internal 6-bit DAC
  • 12-bit DAC with DMA support

Timing and Control
  • Two 6-ch. and one 2-ch. 16-bit low-power timer PWM modules with DMA support
  • 2-ch., 32-bit periodic interrupt timer provides time base for RTOS task schedule or trigger source for ADC conversion
  • Low-power timer allows operation in all power modes except for VLLS0
  • Real-time clock with calendar

Human-Machine Interface
  • Capacitive touch sense interface supports up to 16 external electrodes and DMA data transfer
  • GPIO with pin interrupt support, DMA request capability and other pin control options

Connectivity and Communications
  • Two I2C with DMA support, up to 100kbps and compatible with SMBus V2 features
  • One LPUART and two UART with DMA support
  • Two SPI with DMA support

Block Diagram
Block Diagram

KL2x USB MCUs

Freescale's Kinetis KL2x MCU family is pin, software and tool compatible with all other Kinetis L MCU families and adds a full-speed USB 2.0 On-The-Go (OTG) controller with an integrated low-voltage regulator. The Kinetis KL2x MCU family is also compatible with the Kinetis K20 MCU family (based on theARM Cortex-M4 processor), providing a migration path to higher performance and feature integration. Devices start from 32KB of flash in a small-footprint 5x5mm 32 QFN package extending up to 256KB in a 121 MBGA package. Each combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals.


Additional Resources KL2x Family Product Brief KL2x Family Product Brief
KL2x Family Fact Sheet KL2x Family Fact Sheet

Ultra-Low-Power
  • Next-generation 32-bit ARM Cortex-M0+ core: 2x more CoreMark/mA than the closest 8/16-bit architecture>
  • Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, keeping an 8-bit "look and feel"
  • Multiple flexible low-power modes, including new compute clocking option which reduces dynamic power by placing peripherals in an asynchronous stop mode
  • LPSCI, SPI, I2C, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core

Flash, SRAM
  • Up to 256KB flash with 64 byte flash cache, up to 32KB RAM
  • Security circuitry to prevent unauthorized access to RAM and flash contents

Performance
  • ARM Cortex-M0+ core, 48MHz core frequency over full voltage and temperature range (-40ºC to +105ºC)
  • Bit manipulation engine for improved bit handling of peripheral modules
  • Thumb instruction set combines high code density with 32-bit performance
  • Up to 4-ch. DMA for peripheral and memory servicing with reduced CPU loading and faster system throughput
  • Independent-clocked COP guards against clock skew or code runaway for fail-safe applications

Mixed-Signal
  • Up to 16-bit ADC with configurable resolution, sample time and conversion speed/power
  • Integrated temperature sensor
  • High-speed comparator with internal 6-bit DAC
  • 12-bit DAC with DMA support

Timing and Control
  • Two 6-ch. and one 2-ch., 16-bit low-power timer PWM modules with DMA support
  • 2-ch. 32-bit periodic interrupt timer provides time base for RTOS task schedule or trigger source for ADC conversion
  • Low-power timer allows operation in all power modes except for VLLS0
  • Real-time clock with calendar

Human-Machine Interface
  • Capacitive touch sense interface supports up to 16 external electrodes and DMA data transfer
  • GPIO with pin interrupt support, DMA request capability and other pin control options

Connectivity and Communications
  • USB 2.0 On-The-Go (full-speed) with integrated USB low-voltage regulator supplies up to 120mA off chip at 3.3 volts to power external components from 5-volts input
  • Two I2C with DMA support, up to 100 kbps and compatible with SMBus V2 features
  • One LPUART and two UART with DMA support
  • Two SPI with DMA support
Block Diagram
Block Diagram

KL3x Ultra-Low-Power MCUs with Segment LCD

Freescale's Kinetis KL3x MCU family is pin, peripheral and software compatible with all other Kinetis L families and adds a flexible, low-power segment LCD controller with support for up to 376 segments. The Kinetis KL3x family is also compatible with the Kinetis K30 (ARM Cortex-M4) family, providing a migration path to higher performance and feature integration. Devices start from 64KB of flash in a 64 LQFP package extending up to 256KB in a 121 MBGA package. Each combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals.


Additional Resources

KL3x Family Overview KL3x Family Overview
KL3x Fact Sheet KL3x Fact Sheet


Ultra-Low-Power
  • Next-generation 32-bit ARM Cortex-M0+ core: 2x more CoreMark/mA than the closest 8/16-bit architecture
  • Single-cycle fast I/O access port facilitates bit-banging and software protocol emulation, keeping an 8-bit "look and feel"
  • Multiple, flexible low-power modes including new compute clocking option that reduces dynamic power by placing peripherals in an asynchronous stop mode
  • LPSCI, SPI, I2C, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core Flash and SRAM
  • Up to 256KB flash with 64 byte flash cache, up to 32KB RAM
  • Security circuitry to prevent unauthorized access to RAM and flash contents

  • Flash, SRAM
  • Up to 256KB flash with 64 byte flash cache, up to 32KB RAM
  • Security circuitry to prevent unauthorized access to RAM and flash contents
  • Performance
  • ARM Cortex-M0+ core, 48MHz core frequency over full voltage and temperature range (-40°C to +105°C)
  • Bit manipulation engine for improved bit handling of peripheral modules
  • Thumb instruction set combines high code density with 32-bit performance
  • Up to 4-ch. DMA for peripheral and memory servicing with reduced CPU loading and faster system throughput
  • Independent-clocked COP guards against clock skew or code runaway for fail-safe applications

  • Mixed-Signal
  • Up to 16-bit ADC with configurable resolution, sample time and conversion speed/power
  • Integrated temperature sensor single or differential output mode operation in order to achieve improved noise rejection
  • High-speed comparator with internal 6-bit DAC
  • 12-bit DAC with DMA support

Timing and Control
  • Two 6-ch. and one 2-ch., 16-bit low-power timer PWM modules with DMA support
  • 2-ch. 32-bit periodic interrupt timer provides time base for RTOS task schedule or trigger source for ADC conversion
  • Low-power timer allows operation in all power modes except for VLLS0
  • Real-time clock with calendar

Human-Machine Interface
  • Flexible, low-power LCD controller with up to 376 segments (47x8 or 51x4)
  • LCD blink mode enables low average power while remaining in low-power mode
  • Segment fail detect alerts the user to failures in the display that helps avoids the possibility of an erroneous readout in medical applications
  • Front plane/backplane reassignment provides pin-out flexibility, easing PCB design and allowing LCD configuration changes via firmware with no hardware re-work
  • Unused LCD pins can be configured as other GPIO functions
  • Capacitive touch-sensing inputs support up to 16 external electrodes and DMA data transfer
  • GPIO with pin interrupt support, DMA request capability and other pin control options

Connectivity and Communications
  • Two I2C with DMA support, up to 100 Kb/s and compatible with SMBus V2 features
  • One LPUART and two UART with DMA support
  • Two SPI with DMA support

Applications
  • Electronics scales
  • Thermostats
  • Flow meters
  • Smart meters

Block Diagram
Block Diagram

KL4x Ultra-Low-Power MCUs with USB and LCD

Freescale's Kinetis KL4x family is pin, peripheral and software compatible with all other Kinetis L families and combines a Full-Speed USB 2.0 On-The-Go controller with integrated low-voltage regulator and a flexible, low-power segment LCD controller with support for up to 376 segments. The Kinetis KL4x family is also compatible with the Kinetis K40 (ARM Cortex-M4) family, providing a migration path to higher performance and feature integration. Devices start from 128KB of flash in a 64 LQFP package extending up to 256KB in a 121 MBGA package. Each combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals.


Additional Resources

KL4x Family Overview KL4x Family Overview
KL4x Fact Sheet KL4x Fact Sheet


Ultra-Low-Power
  • Next-generation 32-bit ARM Cortex-M0+ core: 2x more CoreMark/mA than the closest 8/16-bit architecture
  • Single-cycle fast I/O access port facilitates bit-banging and software protocol emulation, keeping an 8-bit "look and feel"
  • Multiple, flexible low-power modes including new compute clocking option that reduces dynamic power by placing peripherals in an asynchronous stop mode
  • LPSCI, SPI, I2C, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core

Flash, SRAM
  • Up to 256KB flash with 64 byte flash cache, up to 32KB RAM
  • Security circuitry to prevent unauthorized access to RAM and flash contents

Performance
  • ARM Cortex-M0+ core, 48MHz core frequency over full voltage and temperature range (-40°C to +105°C)
  • Bit manipulation engine for improved bit handling of peripheral modules
  • Thumb instruction set combines high code density with 32-bit performance
  • Up to 4-ch. DMA for peripheral and memory servicing with reduced CPU loading and faster system throughput
  • Independent-clocked COP guards against clock skew or code runaway for fail-safe applications

Mixed Signal
  • Up to 16-bit ADC with configurable resolution, sample time and conversion speed/power
  • Integrated temperature sensor
  • Single or differential output mode operation in order to achieve improved noise rejection
  • High-speed comparator with internal 6-bit DAC

Timing and Control
  • Two 6-ch. and one 2-ch., 16-bit low-power timer PWM modules with DMA support
  • 2-ch. 32-bit periodic interrupt timer provides time base for RTOS task schedule or trigger source for ADC conversion
  • Low-power timer allows operation in all power modes except for VLLS0
  • Real-time clock with calendar

Human-Machine Interface
  • Flexible, low-power LCD controller with up to 376 segments (47x8 or 51x4)
  • LCD blink mode enables low average power while remaining in low-power mode
  • Segment fail detect alerts the user to failures in the display that helps avoids the possibility of an erroneous readout in medical applications
  • Front plane/backplane reassignment provides pin-out flexibility, easing PCB design and allowing LCD configuration changes via firmware with no hardware re-work
  • Unused LCD pins can be configured as other GPIO functions
  • Capacitive touch-sensing inputs support up to 16 external electrodes and DMA data transfer
  • GPIO with pin interrupt support, DMA request capability and other pin control options

Connectivity and Communications
  • USB 2.0 On-The-Go integrated USB low-voltage regulator supplies up to 120mA off chip at 3.3 volts to power external components from 5-volt input. Up to 480 Mb/s with external ULPI PHY
  • Two I2C with DMA support, up to 100 Kb/s and compatible with SMBus V2 features
  • One LPUART and two UART with DMA support
  • Two SPI with DMA support

Block Diagram
Block Diagram

Tools

Freescale Kinetis MCUs are supported by a comprehensive Freescale and third-party hardware and software enablement system which reduces development costs and time to market.


Freescale's FRDM-KL02Z Freedom Development Platform is an ultra-low-cost development platform enabled by the Kinetis L series KL02 family built on the ARM Cortex-M0+ processor. Features include the Freescale open standard embedded serial and debug adapter (OpenSDA), providing easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL02Z is supported by a range of Freescale and third-party development software.

Features
  • MKL02Z32VFM4 MCU - 48MHz, 32 KB Flash, 4KB SRAM, 32QFN
  • Capacitive touch slider, MMA8451Q accelerometer, Tri-color LED
  • Flexible power supply options -coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Mass storage device flash programming interface (default); no tool installation required to evaluate demo apps
  • P&E Debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface

Freescale's FRDM-KL03Z Freedom Development Platform is an ultra-low-cost development platform enabled by the Kinetis L series KL03 family built on the ARM Cortex-M0+ processor. Features include the Freescale open standard embedded serial and debug adapter (OpenSDA), providing easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL03Z is supported by a range of Freescale and third-party development software.

Features
  • MKL03Z32VFK4 MCU - 48MHz, 32KB Flash, 2KB SRAM, 24QFN
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • Flexible power supply options - USB, coin cell battery, external source
  • Two (2) user push-button switches for NMI interrupts and LLWU wake up (SW2/SW3)
  • Thermistor sensor to measuring temperature
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
    • Mass storage device flash programming interface (default)- no tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface

Freescale's FRDM-KL05Z is an ultra-low-cost development platform enabled by the Kinetis L Series KL0x MCU family built on the ARM Cortex-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL05Z is supported by a range of Freescale and third-party development software.

Features
  • MKL05Z32VFM4 MCU - 48MHz, 32KB flash, 4KB SRAM, 32QFN
  • Capacitive touch slider, MMA8451Q accelerometer, tricolor LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) - no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools

Freescale's FRDM-KL25Z is an ultra-low-cost development platform enabled by Kinetis L Series KL1x and KL2x MCUs families built on ARM Cortex-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL25Z is supported by a range of Freescale and third-party development software.

Features
  • MKL25Z128VLK4 MCU - 48MHz, 128 KB flash, 16KB SRAM, USB OTG (FS), 80LQFP
  • Capacitive touch "slider," MMA8451Q accelerometer, tri-color LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) - no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
  • Open-source data logging application provides an example for customer, partner and enthusiast development on the OpenSDA circuit
  • mbed enabled
Freescale FRDM-KL25Z Development Platform

Order Freescale FRDM-KL25Z Development Platform View Product Detail

Additional Resources

FRDM-KL25Z User's Manual FRDM-KL25Z User's Manual
Open SDA User's Guide Open SDA User's Guide
Learn More About The FRDM-KL25Z


Freescale FRDM-KL26Z Freedom Development Platform is an ultra-low-cost development platform for Kinetis L Series KL16 and KL26 MCUs (up to 128 KB Flash and up to 64-pin packages). The Kinetis L Series is built on ARM® Cortex™-M0+ processor. Features include easy access to MCU I/O, battery-ready, and low-power operation. These come in a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL26Z is supported by a range of Freescale and third-party development software.

Features
  • MKL26Z128VLH4 MCU - 48 MHz, 128 KB flash, 16 KB SRAM, USB OTG (FS), 64 LQFP
  • Capacitive touch "slider," FXOS8700CQ magnetometer and accelerometer, tri-color LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) - no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
  • Open-source data logging application provides an example for customer, partner and enthusiast development on the OpenSDA circuit

Freescale FRDM-KL27Z Freedom Development Platform is an ultra-low-cost development platform for Kinetis L Series KL17 and KL27 MCUs. These MCUs are built on the ARM® Cortex®-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation. They come in a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL27Z is supported by a range of Freescale and third-party development software.

Features
  • MKL27Z64VLH4 MCU - 48MHz, 64KB Flash, 16KB SRAM, 64LQFP
  • Capacitive touch slider, accelerometer MMA8451Q, Magnetometer MAG3110, Tri-color LED,Flexible power supply options - USB, coin cell battery, external source
  • Two (2) user push-button switches for NMI interrupts and LLWU wake up (SW1/SW3)
  • Thermistor sensor to measuring temperature
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
  • Mass storage device flash programming interface (default) - no tool installation required to evaluate demo apps
  • P&E Debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface

Freescale's FRDM-KL43Z Freedom Development Platform is an ultra-low cost development platform for Kinetis L families KL43, KL33, K27 and KL17 MCUs built on ARM® Cortex™-M0+ processor running at 48 MHz. It features a MKL43Z256VLH4 which has a maximum operating frequency of 48MHz, 256KB of flash memory, 32KB RAM, 16KB ROM (with Kinetis bootloader), a full-speed device USB controller, segment LCD controller, and many analog and digital peripherals. The FRDM-KL43Z hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The on-board interfaces include a 4-digit segment LCD, a 3-axis digital accelerometer, magnetometer, capacitive touch slider (not directly connected because there is no TSI module on the chip—only software TSS can be used with GPIO method), and ambient light sensor.

Features
  • MKL43Z256VLH4 MCU - 48MHz, 256KB Flash, 32KB SRAM, 16K ROM based bootloader, segment LCD, USB device (FS), 64 LQFP
  • Capacitive touch slider, MMA8451Q accelerometer, MAG3110 magnetometer
  • Flexible power supply options - USB, coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Form factor compatible with Arduino™ R3 pin layout
  • OpenSDA debug interface
  • Mass storage device flash programming interface (default) - no tool installation required to evaluate demo apps
  • P&E Debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface Refer to the FRDM-KL43Z User's Manual and OpenSDA User's Guide for more information

Freescale's FRDM-KL46Z Freedom Development Platform is an ultra-low-cost development platform enabled by the Kinetis L series KL4x MCU family built on the ARM Cortex-M0+ processor. FRDM-KL46Z can be used to evaluate the KL46, KL36, KL26 and KL16 Kinetis L series devices. It features a MKL46Z256VLL4, this device boasting a max operating frequency of 48MHz, 256KB of flash, 32KB RAM, a full-speed USB controller, segment LCD controller, and loads of analog and digital peripherals. The FRDM-KL46Z hardware is form-factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The on-board interfaces includes a 4 digit segment LCD, a 3-axis digital accelerometer, magnetometer, capacitive touch slider, and ambient light sensor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control.

Features
  • MKL46Z256VLL4 MCU - 48MHz, 256 KB flash, 32KB SRAM, segment LCD, USB OTG (FS) , 100 LQFP
  • Capacitive touch slider, MMA8451Q accelerometer, MAG3110 magnetometer
  • Flexible power supply options - USB, coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Form factor compatible with Arduino R3 pin layout
  • OpenSDA debug interface
  • Mass storage device flash programming interface (default) - no tool installation required to evaluate demo apps
  • P&E debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface


Freescale's TWR-KL25Z48M MCU module is designed to work either in standalone mode or as part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware.

Features
  • Tower compatible MCU module
  • MKL25Z128VLK4 MCU (48MHz, 128 KB flash, 16KB RAM, low-power, 80LQFP package)
  • Dual role USB interface with micro-AB USB connector
  • Touch Tower plug-in socket
  • General purpose Tower plug-in (TWRPI) socket
  • On-board debug circuit MK20 openSDA serial debug interface with virtual serial port and mass storage device bootloader
  • Three-axis accelerometer (MMA8451Q)
  • Four user-controllable LEDs


Freescale's TWR-KL43Z48M Tower System Module is based on a 48 MHz ARM® Cortex®-M0+ MKL43Z256VLH4 MCU and is a development tool for the Kinetis KL43, KL33, KL27, KL17 families. The TWR-KL43Z48M MCU module is designed to work either in standalone mode or as part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-KL43Z48M is supported by a range of Freescale and third-party development software.

Features
  • Tower System-compatible MCU module
  • MKL43Z256VLH4 MCU (48MHz, 256KB Flash, 32KB RAM, 16KB ROM based bootloader, low power, sLCD controller, 64 LQFP package
  • Segment LCD Module(TWRPI-SLCD)
  • Dual role USB interface with Micro-AB USB connector
  • Touch Tower plug-in socket (with TSS only)
  • General purpose Tower Plug-in (TWRPI) socket
  • On-board debug circuit MK20D50 openSDA with virtual serial port
  • 6-Axis Xtrinsic Sensor with Integrated Linear Accelerometer and Magnetometer (FXOS8700CQ)
  • Four (4) user-controllable LEDs
  • Two (2) user push button switch
  • Infrared transmit and receive
  • Potentiometer for ADC measurements
  • General-purpose pin header to directly access MCU signals

Videos

Freescale Kinetis L Series Microcontrollers with Cortex-M0+




Freescale Kinetis L Series MCUs Built on the ARM Cortex-M0+ Core - What's The "+" For?




Freescale Kinetis L Series MCUs - Energy-Efficiency Benchmark




Freescale Kinetis L Series - The World's Most Entertaining MCUs




Freescale Kinetis L Series - Freescale Freedom Platform


Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Freescale Semiconductor
  • Semiconductors|Embedded Processors|IC-MCU/MPU