|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » i.MX 6 Development Boards - NXP Mouser
NEWEST Products
NXP i.MX 6 Development Boards

NXP i.MX 6 Development Boards

NXP i.MX 6 Development Boards feature scalable multicore ARM Cortex-A9 processors which includes single, dual, and quadcore families. NXP i.MX 6 Development Boards deliver power efficient processing capabilities, leading edge 3D and 2D graphics, as well as high definition video, in order to enable the next generation of user experience.

i.MX 6SoloLite Evaluation Kit

NXP delivers the next installment in a line of highly-flexible, market-focused development tools with an Evaluation Kit (EVK) based on the i.MX 6SoloLite applications processor. The i.MX 6SoloLite is the first system-on-a-chip (SoC) incorporating a high-performance 1 GHz ARM® Cortex™-A9 CPU and integrated E Ink® and Sipix® display controllers to drive electronic paper display (EPD) panels. This EVK enables EPD and/or LCD or HDMI display, touch control, audio playback as well as the ability to add WLAN, a 3G modem or Bluetooth® technology. Additionally, the EVK was designed to facilitate software development with the ultimate goal of faster time to market through the support of both Linux® and Android™ operating systems.

Features
  • NXP i.MX 6SoloLite 1GHz based on ARM® Cortex™-A9 core
  • NXP PF0100 PMIC
  • 1 GB LPDDR2 running at 400MHz
  • Footprint for managed NAND (eMMC/eSD)
  • SPI flash
  • Three secure digital (SD)/multimedia card
    (MMC) sockets
  • E Ink EPD board with MMA8450QT three-axis
    digital accelerometer
  • LCD daughter card
  • HDMI daughter card
  • Wolfson WM8962 audio codec

  • Audio HP jack
  • External speaker connection
  • Microphone
  • USB host connectors
  • Micro USB OTG connector
  • Ethernet (10/100T) connector
  • SIM card socket
  • Mini PCI Express® connector
  • JTAG connector
  • One console UART

NXP i.MX 6Duallite SABRE Platform

The Smart Application Blueprint for Rapid Engineering (SABRE) platform for smart devices allows you to hold in your hands and evaluate the full multimedia performance capabilities of i.MX 6 series applications processors based on ARM® Cortex™-A9 technology. Targeted for any device requiring an intelligent display, connectivity, low power and amazing user experience, the SABRE platform for smart devices provides a foundation for enabling new product designs in markets such as portable computing, education, industrial, medical and home automation. With system-level power and performance optimizations and an easy to use form factor, the SABRE platform for smart devices can help accelerate your design from production to market. Broad operating system support includes Android™, Linux® and Windows® Embedded (via third-party). NXP's highly optimized board support packages (BSPs), codecs and middleware maximize the capabilities of the i.MX 6Quad and i.MX 6DualLite feature sets while minimizing overall power consumption.

Features
  • NXP i.MX 6Quad or 6DualLite 1 GHz ARM® Cortex™-A9 processor
  • 1 GB DDR3 SDRAM up to 533 MHz (1066 MTPS) memory
  • 8 GB eMMC Flash
  • 4 MB SPI NOR Flash
  • 10.1" 1024 x 768 LVDS display with integrated P-cap sensing
  • HDMI connector
  • LVDS connector (for optional second display)
  • LCD expansion connector (parallel, 24-bit)
  • EPDC expansion connector (for 6DualLite only)
  • MIPI DSI connector (two data lanes, 1 GHz each)
  • 10.1" capacitive multi-touch display

  • Buttons: power, reset, volume up/down
  • NXP PF-Series 101
  • Wolfson audio codec
  • Microphone and headphone jacks
  • Dual 1-watt speakers
  • Camera MIPI CSI port
  • I²C, SSI, SPI signals
  • Full-size SD/MMC card slots (2x)
  • 7-pin SATA data connector
  • 10/100/1000 Ethernet port
  • 1x USB 2.0 OTG port (micro USB)
  • JTAG connector (20-pin)
  • 1x serial-to-USB connector (for JTAG)

NXP i.MX 6Quad SABRE Platform

The Smart Application Blueprint for Rapid Engineering (SABRE) platform for smart devices allows you to hold in your hands and evaluate the full multimedia performance capabilities of i.MX 6 series applications processors based on ARM® Cortex™-A9 technology. Targeted for any device requiring an intelligent display, connectivity, low power and amazing user experience, the SABRE platform for smart devices provides a foundation for enabling new product designs in markets such as portable computing, education, industrial, medical and home automation. With system-level power and performance optimizations and an easy to use form factor, the SABRE platform for smart devices can help accelerate your design from production to market. Broad operating system support includes Android™, Linux® and Windows® Embedded (via third-party). NXP's highly optimized board support packages (BSPs), codecs and middleware maximize the capabilities of the i.MX 6Quad and i.MX 6DualLite feature sets while minimizing overall power consumption.

Features
  • NXP i.MX 6Quad or 6DualLite 1 GHz ARM® Cortex™-A9 processor
  • 1 GB DDR3 SDRAM up to 533 MHz (1066 MTPS) memory
  • 8 GB eMMC Flash
  • 4 MB SPI NOR Flash
  • 10.1" 1024 x 768 LVDS display with integrated P-cap sensing
  • HDMI connector
  • LVDS connector (for optional second display)
  • LCD expansion connector (parallel, 24-bit)
  • EPDC expansion connector (for 6DualLite only)
  • MIPI DSI connector (two data lanes, 1 GHz each)
  • 10.1" capacitive multi-touch display

  • Buttons: power, reset, volume up/down
  • NXP PF-Series 101
  • Wolfson audio codec
  • Microphone and headphone jacks
  • Dual 1-watt speakers
  • Camera MIPI CSI port
  • I²C, SSI, SPI signals
  • Full-size SD/MMC card slots (2x)
  • 7-pin SATA data connector
  • 10/100/1000 Ethernet port
  • 1x USB 2.0 OTG port (micro USB)
  • JTAG connector (20-pin)
  • 1x serial-to-USB connector (for JTAG)

Wandboard Solo NXP i.MX6 Cortex-A9 Development Board

Wandboard Solo NXP i.MX6 Cortex-A9 Development Board is an ultra low power complete computer with high performance multimedia capabilities based around the NXP i.MX6 Cortex-A9 single core processor. The Wandboard Solo comes with a dazzling 1Ghz processor HDMI display interface and gigabit ethernet. The board was created to allow flexibility to design a product beyond the initial stage, offering a System-on-Module that works with an easy-to-design, few layer baseboard that anyone can operate with only beginning engineering knowledge.

Features

  • Processor: NXP i.MX6 Solo
  • Core: Cortex-A9 Single core
  • Memory: 512MB DDR3
  • Audio
  • Optical S/PDIF
  • HDMI
  • Camera interface
  • 2 micro SD cardslots
  • Serial port
  • Expansion header

Wandboard Dual NXP i.MX6 Cortex-A9 Development Board

Wandboard Dual NXP i.MX6 Cortex-A9 Development Board is an ultra low power complete computer with high performance multimedia capabilities based around the NXP i.MX6 DualLite Cortex-A9 dual core processor. The Wandboard Dual comes with a dazzling 1Ghz processor HDMI display interface and gigabit ethernet. It also features 1GB of memory as well as onboard Wi-Fi and Bluetooth. The board was created to allow flexibility to design a product beyond the initial stage, offering a System-on-Module that works with an easy-to-design, few layer baseboard that anyone can operate with only beginning engineering knowledge.

Features

  • 2 micro SD cardslots
  • Serial port
  • Expansion header
  • USB, USB OTG
  • Gigabit LAN
  • Wi-Fi (802.11n)
  • Bluetooth


Wandboard Quad with NXP i.MX6
ARM Cortex-A9 Quadcore Processor

Wandboard Quad is an upgrade over the previous Wandboard Dual, offering the latest NXP i.MX6 ARM Cortex-A9 Quadcore Processor. The NXP i.MX6 now features the Cortex-A9 Quadcore with 4 cores at 1GHz. The i.MX6Quad also integrates the Vivante GC2000 videocore, adding higher graphic performance. The Wandboard Quad doubles the memory of the Dual to a total 2GB DDR3.

Features
  • Processor: NXP i.MX6 Quad
  • Core: ARM Cortex-A9 Quad core @ 1GHz
  • Memory: 2GB DDR3
  • Audio
  • Optical S/PDIF
  • HDMI
  • Camera interface
  • 2 microSD cardslots
  • Serial port
  • Expansion header
  • USB, USB OTG
  • SATA connector
  • Gigabit LAN
  • Wi-Fi (802.11n)
  • Bluetooth
Wandboard Quad with NXP i.MX6 ARM Cortex-A9 Quadcore Processor

Accessories

Boundary Devices SABRE Lite i.MX6 Development Board

Boundary Devices SABRE Lite i.MX6 Development Board is a low-cost development platform featuring the powerful i.MX 6Quad applications processor. Products based on the NXP SABRE (Smart Application Blueprint for Rapid Engineering) Lite platform for i.MX 6 applications processors enable cost-effective, rapid development of multimedia applications for Android® and Linux® operating systems.

Features

  • Quad-Core ARM® Cortex A9 processor at 1GHz
  • 1GB of 64-bit wide DDR3 @ 532MHz
  • Three display ports (RGB, LVDS, and HDMI 1.4a)
  • Two camera ports (1x Parallel, 1x MIPI CSI-2)
  • Multi-stream-capable HD video engine delivering
  • H.264 1080p60 decode, 1080p30 encode, and 3-D video playback in HD
  • Triple Play Graphics system consisting of a Quad-shader 3D unit capable
    of 200MT/s, and a separate 2-D and separate OpenVG Vertex acceleration engine for superior 3D, 2D, and user interface acceleration
  • Serial ATA 2.5 (SATA) at 3Gbps
  • Dual SD 3.0/SDXC card slots
  • PCIe port (1 lane)
  • Analog (headphone/mic) and Digital (HDMI) audio
  • Compact size (3"x3")
  • 10/100/Gb IEEE1588 Ethernet
  • 10-pin JTAG interface
  • 3 High speed USB ports (2xHost, 1xOTG)
  • 1x CAN2 port
  • I²C
  • GPIOs
SABRE Lite i.MX6 Dev Board
Buy SABRE Lite i.MX6 Dev Board View Product List

Learn More about
SABRE Lite i.MX6 Dev Board
 

Silex SX-SDCAN Bluetooth SDIO Card

Silex SX-SDCAN Bluetooth SDIO Card is a dual-band 802.11a/b/g/n plus Bluetooth SDIO card that is based on the SX-SDPAN (Qualcomm Atheros AR6233). The SX-SDCAN is mechanically designed in a SD card form factor to provide customers with a vendor independent form factor. The SX-SDCAN is the only NXP-recommended wireless connectivity solution for the i.MX 6 evaluation platform which includes integrated radio software support (driver and security supplicant). The SX-SDCAN integrates an external 5GHz Front End Module (FEM) and is individually tuned to optimize WLAN performance. The radio module design approach also saves cost as the SX-SDCAN provides FCC/IC/ETSI/TELEC modular certification.

Silex SX-SDCAN Bluetooth SDIO Card

 Buy View Product Detail
Features
  • IEEE 802.11a/b/g/n conformity (2.4GHz & 5GHz)
  • Single stream 1 x 1 SISO technology and 40MHz bandwidth mode for 5GHz
  • Data rates of 1 - 54Mbps for 802.11b/g, 6 - 54Mbps for 802.11a and 6.5 - 135Mbps for 802.11n
  • Supports IEEE 802.11e, IEEE 802.11h and IEEE 802.11i
  • Supports SDIO 2.0 as host IF of wireless LAN

  • Optional software auto antenna selection for Tx/Rx diversity
  • Supports Bluetooth 4.0 + LE dual mode
  • Supports TDMA Wi-Fi/Bluetooth coexistence
  • Supports UART and USB as the host IF of Bluetooth
  • Calibrated Tx Power per module FCC/IC/ETSI/TELEC modular certification SD card form factor
  • Freescale Semiconductor / NXP
  • Development Tools