|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » i.MX53 Applications Processors - Freescale
NEWEST Products
Freescale i.MX53 Applications Processors

Freescale i.MX53 Applications Processors

Freescale i.MX53 Applications Processors represent the next generation of advanced multimedia and power-efficient implementation of the ARM Cortex™-A8 core with core processing speeds up to 1.2GHz. These Freescale applications processors are optimized for both performance and power to meet the demands of high-end, advanced applications. Ideal for a broad range of applications in the consumer, automotive, medical, and industrial markets, the i.MX53 family includes an integrated display controller, full HD capability, enhanced graphics, and connectivity features.

The i.MX536 and i.MX534 enable customers to re-create today's consumer user experiences in the car. The i.MX534 combines the high-performance ARM CPU with an OpenGL® ES 2.0-compatible graphics engine, plus an independent OpenVG™ 1.1 graphics engine, allowing the ultimate in flexibility for applications such as graphical instrument clusters which require simultaneous rendering for both 3-D and 2-D images for driver information. The i.MX536 adds a multiformat video engine capable of decoding industry standard video formats up to full 1080p resolution and video encoding up to 720p resolution.

The i.MX535 processor is optimized for both performance and power to meet the demands of high-end, advanced applications requiring mobility and a long battery life. 1080p HD video decode and HD video encode, two dedicated graphics cores, multiple display and connectivity options, and a high level of integration make these processors ideal for smart mobile devices.

The i.MX537 is optimized for both performance and power to meet the demands of high-end, advanced applications. An integrated display controller, 1080p HD video decode and 720p video encode, enhanced graphics and connectivity features make the i.MX537 ideal for a wide range of applications that require rich user interfaces with high color displays, such as patient monitors and human-machine interfaces (HMI).

i.MX534/ i.MX536 Features
  • CPU Complex
    • 800 MHz ARM Cortex-A8 CPU
    • 32KB instruction and data caches
    • Unified 256KB L2 cache
    • NEON SIMD media accelerator
    • Vector floating point coprocessor
  • Multimedia
    • Independent OpenGL ES 2.0 and OpenVG 1.1 hardware accelerators
    • Multi-format HD 1080p video decode and HD 720p video encode hardware engine (i.MX536)
    • Single display support up to WSXGA resolution
    • Dual display support up to WVGA resolution (each display)
    • High-quality hardware, video de-interlacing, image and video resize, inversion and rotation hardware
i.MX534 / i.MX536 Applications
  • Multimedia enabled infotainment systems
  • Graphical instrument clusters
  • Telematics
  • HMI

i.MX534 / i.MX536 Block Diagram

i.MX534 / i.MX536 Block Diagram
i.MX535 Features
  • CPU Complex
    • Up to 1.2GHz ARM Cortex-A8
    • 32KB instruction and data caches
    • Unified 256 KB L2 cache
    • NEON SIMD media accelerator
    • Vector floating point coprocessor
  • Multimedia
    • Independent OpenGL® ES 2.0 and OpenVG™ 1.1 hardware accelerators
    • Multi-format 1080p HD video decoder and 720p HD video encoder hardware engine
    • 24-bit primary display support up to WSXGA resolution
    • 18-bit secondary display support
    • Analog 720p HD component TV output
    • High-quality hardware video de-interlacing
    • Image and video resize, inversion and rotation hardware
    • Alpha blending and color space conversion
    • Video/graphics combines four planes and hardware cursor
    • Display quality enhancement includes color correction, gamut mapping, and gamma correction
i.MX535 Applications
  • Tablets
  • Smart mobile devices
  • Gaming devices and consoles
  • Smart monitors
  • Digital signage
  • Telehealth
  • Video-enabled IP phones

i.MX535 Block Diagram

i.MX535 Block Diagram
i.MX537 Features
  • CPU Complex
    • 800MHz ARM Cortex-A8 CPU
    • 32KB instruction and data caches
    • Unified 256KB L2 cache
    • NEON SIMD media accelerator
    • Vector floating point coprocessor
  • Multimedia
    • OpenGL® ES 2.0 and OpenVG™ 1.1 hardware accelerators
    • Multi-format HD 1080p video decoder and HD 720p video encoder hardware engine
    • 24-bit primary display support up to WSXGA resolution
    • 18-bit secondary display support
    • Analog HD 720p component TV output
    • High-quality hardware video de-interlacing
    • Image and video resize, inversion, and rotation hardware
    • Alpha blending and color space conversion
    • Video/graphics combining: four planes plus hardware cursor
    • Display quality enhancement: color correction, gamut mapping, and gamma correction
i.MX537 Applications
  • HMI for appliances, building control, factory/home automation, printers and security panels
  • Patient monitors
  • Point of sale terminals
  • Surveillance cameras
  • Security
  • Digital signage
  • Telehealth
  • Barcode scanners

i.MX537 Block Diagram

i.MX537 Block Diagram
  • Freescale Semiconductor
  • Display Technology|Industrial|Transportation
  • Semiconductors|Embedded Processors|IC-MCU/MPU