|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Freescale i.MX233 Applications Processors
NEWEST Products
Freescale i.MX233 Applications Processors

Freescale i.MX233 Applications Processors

Freescale i.MX233 Applications Processors are based on the ARM926EJ-S™, can run at speeds up to 454MHz and are targeted for cost sensitive consumer applications. The power management unit (PMU) integrates a DC-DC switching converter and multiple linear regulators to provide power sequencing for the device itself and drive I/O peripherals such as memories and SD cards as well as providing battery charging capability for Li-Ion batteries. The i.MX233 also integrates mixed signal analog audio with a 1.5W Mono speaker amplifier, a stereo headphone DAC with 99dB Signal-to-Noise ratio and stereo ADC with 85dB Signal-to-Noise ratio with integrated amplifiers.

Features
  • Functional replacement for LPC23xx/24xx and LPC178x/7x family devices
  • ARM926EJ-S™, 454 MHz maximum speed
  • 16 KB I/D Cache
  • Power Management Unit (PMU)
  • Mixed Signal Audio
  • LCD Controller
  • HS Device/Host + PHY
  • 3 x UART
  • 2 x SSP
  • I2C Master
  • 6 Channel 12-bit Low Resolution ADC (LRADC)
  • Serial Audio IF x2
  • SPDIF
  • External memory interface:
    • 1.8V mDDR, DDR1 w/2.5V regulator
    • Hardware BCH (up to 20-bit correction) and RS ECC8
    • NAND Flash support for SLC/MLC and managed NAND
Additional Resources
Datasheet
Olimex OLinuXino-MAXI Single-Board Linux Computer
Olimex OLinuXino-MINI Single-Board Linux Computer

Applications
  • Consumer
    • Portable Navigation Devices
    • eReaders
    • Washing Machines
    • Refrigerators
    • Dryers
    • Portable Media Players
    • Remote Controls
    • Cooking Products
    • Dishwashers
  • Industrial
    • POS Printer
    • Human Machine Interface (HMI)
    • Audio Applications
    • Embedded
  • Networking
    • Home Energy Management Systems
Freescale Getting Started: i.MX233 Multimedia Applications Processor Video from YouTube

Unable to view this video? Click to send a link to another source.
 
Block Diagram
  • Freescale Semiconductor
  • Semiconductors|Embedded Processors|Processors - Specialized