|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » FRDM-KL25Z Freedom Dev Platform - NXP
NEWEST Products
NXP Freedom Development Platform

NXP FRDM-KL25Z
Freedom Development Platform

NXP FRDM-KL25Z Freedom development platform is a small, low-power evaluation and development system based on the Kinetis L series of microcontrollers. Kinetis L series is built on the ARM® Cortex™-M0+ processor. NXP Freedom development platform combines an industry-standard form factor with a rich set of third-party expansion board options. This development platform speeds development of a variety of applications, such as small appliances, gaming accessories, portable medical systems, audio systems, smart meters, lighting, and power control. The NXP Freedom development platform allows designers to leverage 32-bit capabilities and the scalability needed to expand future product lines, all at 8- and 16-bit price and power consumption levels.

NXP Freedom development platform is form-factor compatible with popular third-party hardware designed to work with Arduino™ and Arduino-compatible boards. This compatibility provides engineers the "freedom" to connect to a broader range of expansion boards to achieve even greater technological breakthroughs.


FRDM-KL25Z Features
  • KL25Z128VLK4—Cortex-M0+ MCU with:
    • 128KB flash, 16KB SRAM
    • Up to 48MHz operation
    • USB full-speed controller
  • OpenSDA—sophisticated USB debug interface
  • Tri-color LED
  • Capacitive touch "slider"
  • NXP MMA8451QR1 accelerometer
  • Flexible power supply options
  • Power from either on-board USB connector
  • Coin cell battery holder (optional population option)
  • 5-12V Vin from IO header
  • 5V provided to IO header
  • 3.3V to or from IO header
  • Reset button
  • Expansion IO compatible with the Arduino Uno form factor

FRDM-KL25Z Hardware

FREEDOM-KL25Z Hardware

FRDM-KL25Z Layout and Dimensions

FREEDOM-KL25Z Layout and Dimensions
Sign-Up for New Product Announcements from Mouser
  • Freescale Semiconductor / NXP
  • Development Tools