|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Freedom Boards - NXP
NEWEST Products
NXP Freedom Boards

NXP Freedom Boards

NXP Freedom Boards comprise the NXP development platform. This small, low-power evaluation and development system is ideal for quick application prototyping and demonstration of Kinetis microcontroller families. These NXP Freedom Boards offer an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and classic programming and run-control capabilities.


Features
  • Low-cost
  • Designed in an industry-standard compact form factor
  • Easy access to the MCU I/O pins
  • Integrated open-standard serial and debug interface (OpenSDA)
  • Compatible with a rich-set of third-party expansion boards

NXP's FRDM-KE02Z Kinetis E Freedom Development Platform is an evaluation and development tool for rapid prototyping of microcontroller-based applications. The hardware design is form-factor compatible with popular third-party hardware designed to work with Arduino™ and Arduino-compatible boards. The NXP KE02Z freedom board (FRDM-KE02Z) features a Kinetis E Series microcontroller KE02Z64VQH2. This MCU is built on the ARM® Cortex™-M0+ core with 0.18um process. FRDM-KE02Z includes the NXP open standard embedded serial and debug adapter known as OpenSDA. This circuit offers the user several options for serial communications, flash programming and run-control debugging.


Features
  • MKE02Z64VQH2 MCU - 20MHz, 64KB Flash, 4KB SRAM, 64QFP
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • USB or external power supply options
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measuring temperature
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface

NXP's FRDM-KE02Z40M Kinetis E Freedom Development Tool is a development platform for Kinetis KE02 MCUs, built on ARM® Cortex®-M0+ core. Features include easy access to MCU I/O, battery-ready, and a standard-based form factor with expansion board options. Features also include a built-in debug interface for flash programming and run-control. FRDM-KE02Z40M is supported by a range of NXP and third-party development software.

 Learn More About Kinetis E-Series MCUs

NXP FDRM-KE02Z40M Kinetis E Freedom Development Tool
Order NXP FDRM-KE02Z40M Kinetis E Freedom Development Tool View Product Detail
Features
  • MKE02Z64VQH4 MCU - 40MHz, 64KB flash, 4KB SRAM, 64QFP
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • Flexible power supply options - USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measuring temperature
  • Form factor compatible with Arduino™ R3 pin layout
  • New OpenSDA debug interface
    • Mass storage device flash programming interface (default)
    • No tool installation required to evaluate demo apps
    • P&E debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
 

NXP's FRDM-KE04Z Kinetis E Freedom Development Tool is a development platform for Kinetis KE04 MCUs built on ARM® Cortex®-M0+ processor and with 8KB Flash. Features include easy access to MCU I/O, battery-ready, and a standard-based form factor with expansion board options. Features include a built-in debug interface for flash programming and run-control. The FRDM-KE04Z is supported by a range of NXP and third-party development software.

 
NXP FDRM04Z Kinetis E Freedom Development Tool
Order NXP FRDM-KE04Z Kinetis E Freedom Development Tool View Product Detail
 
Features
  • MKE04Z8VFK4 MCU — 48MHz, 8KB Flash, 1KB SRAM, 24 QFN
  • Capacitive touch slider, MMA8451Q accelerometer, Tri-color LED
  • Flexible power supply options — USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
    • Mass storage device flash programming interface (default) — no tool installation required to evaluate demo apps
    • P&E debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface

NXP's FRDM-KE06Z Kinetis E Freedom Development Tool is a simple, yet sophisticated development platform for Kinetis KE06 MCUs, built on ARM® Cortex®-M0+ core. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE06Z is supported by a range of NXP and third-party development software



Order NXP FRDM-KE06Z Kinetis E Freedom Development Tool View Product Detail
 
Features
  • MKE06Z128VLK4 MCU - 48MHz, 128KB Flash, 16KB SRAM, 80LQFP
  • Key input, MMA8451Q accelerometer, RGB LED
  • Flexible power supply options - USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • CAN communication
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • No tool installation required to evaluate demo apps
  • P&E Debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
 

NXP's FRDM-KL02Z Freedom Development Platform is enabled by the Kinetis L series KL02 family built on the ARM® Cortex™-M0+ processor. Features include the NXP open standard embedded serial and debug adapter (OpenSDA), providing easy access to MCU I/O, battery-ready, low-power operation, and a standard-based form factor with expansion board options. Features also include a built-in debug interface for flash programming and run-control. The FRDM-KL02Z is supported by a range of NXP and third-party development software.


Additional Resources
FRDM-KL02Z User's Manual
NXP FRDM-KL02Z Freedom Development Platform
Order NXP FRDM-KL02Z Freedom Development Platform View Product Detail
   
Features
  • MKL02Z32VFM4 MCU - 48 MHz, 32 KB Flash, 4 KB SRAM, 32QFN
  • Capacitive touch slider, MMA8451Q accelerometer, Tri-color LED
  • Flexible power supply options -coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points

  • New, OpenSDA debug interface:
    • Mass storage device flash programming interface (default); no tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
     
NXP FRDM-KL05Z NXP Freedom Development Platform

Order NXP FRDM-KL05Z NXP Freedom Development Platform View Product Detail

Additional Resources

NXP FRDM-KL05Z development platform is enabled by the Kinetis L Series KL0x MCU family built on the ARM® Cortex™-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options, and a built-in debug interface for flash programming and run-control. FRDM-KL05Z is supported by a range of NXP and third-party development software.


Features
  • MKL05Z32VFM4 MCU - 48 MHz, 32 KB flash, 4 KB SRAM, 32QFN
  • Capacitive touch slider, MMA8451Q accelerometer, tricolor LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) - no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools

Block Diagram
Block Diagram

Call-Outs
Call-Outs

NXP FRDM-KL25Z Freedom development platform is a small, low-power, evaluation and development system for quick application prototyping and demonstration based on the Kinetis L Series. The L Series microcontrollers are built on the ARM® Cortex™-M0+ processor. NXP Freedom development platform combines an industry-standard form factor with a rich set of third-party expansion board options. This development platform speeds development of a variety of applications, such as small appliances, gaming accessories, portable medical systems, audio systems, smart meters, lighting, and power control. The NXP Freedom development platform allows designers to leverage 32-bit capabilities and the scalability needed to expand future product lines, all at 8- and 16-bit price and power consumption levels. NXP Freedom development platform is form-factor compatible with popular third-party hardware designed to work with Arduino™ and Arduino-compatible boards, providing engineers the "freedom" to connect to a broader range of expansion boards to achieve even greater technological breakthroughs.


FRDM-KL25Z Features
  • KL25Z128VLK4—Cortex-M0+ MCU with:
    • 128KB flash, 16KB SRAM
    • Up to 48MHz operation
    • USB full-speed controller
  • OpenSDA—sophisticated USB debug interface
  • Tri-color LED
  • Capacitive touch "slider"
  • NXP MMA8451QR1 accelerometer
  • Flexible power supply options
  • Power from either on-board USB connector
  • Coin cell battery holder (optional population option)
  • 5-12V Vin from IO header
  • 5V provided to IO header
  • 3.3V to or from IO header
  • Reset button
  • Expansion IO compatible with the Arduino Uno form factor

FRDM-KL25Z Hardware

FREEDOM-KL25Z Hardware

FRDM-KL25Z Layout and Dimensions

FREEDOM-KL25Z Layout and Dimensions

NXP FRDM-KL26Z Freedom Development Platform is an ultra-low-cost development platform for Kinetis L Series KL16 and KL26 MCUs (up to 128 KB Flash and up to 64-pin packages). The Kinetis L Series is built on ARM® Cortex™-M0+ processor. Features include easy access to MCU I/O, battery-ready, and low-power operation. These come in a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL26Z is supported by a range of NXP and third-party development software.

Features
  • MKL26Z128VLH4 MCU - 48 MHz, 128 KB flash, 16 KB SRAM, USB OTG (FS), 64 LQFP
  • Capacitive touch "slider," FXOS8700CQ magnetometer and accelerometer, tri-color LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface

  • Mass storage device flash programming interface (default) - no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
  • Open-source data logging application provides an example for customer, partner and enthusiast development on the OpenSDA circuit
NXP FRDM-KL26Z Freedom Development Platform
Order NXP FRDM-KL26Z Freedom Development Platform View Product Detail

Additional Resources
Quick Start Guide
User's Guide
Open SDA User's Guide
Block Diagram

NXP FRDM-KL27Z Freedom Development Platform is an ultra-low-cost development platform for Kinetis L Series KL17 and KL27 MCUs. These MCUs are built on the ARM® Cortex®-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation. They come in a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL27Z is supported by a range of NXP and third-party development software.

Features
  • MKL27Z64VLH4 MCU - 48MHz, 64KB Flash, 16KB SRAM, 64LQFP
  • Capacitive touch slider, accelerometer MMA8451Q, Magnetometer MAG3110, Tri-color LED,Flexible power supply options - USB, coin cell battery, external source
  • Two (2) user push-button switches for NMI interrupts and LLWU wake up (SW1/SW3)
  • Thermistor sensor to measuring temperature
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points

  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
  • Mass storage device flash programming interface (default) - no tool installation required to evaluate demo apps
  • P&E Debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
NXP FRDM-KL27Z Freedom Development Platform
Order NXP FRDM-KL27Z Freedom Development Platform View Product Detail

Additional Resources
Quick Start Guide
User's Guide
Block Diagram

NXP's FRDM-KL46Z Freedom Development Platform is an ultra-low-cost development platform enabled by the Kinetis L series KL4x MCU family built on the ARM® Cortex™-M0+ processor. FRDM-KL46Z can be used to evaluate the KL46, KL36, KL26 and KL16 Kinetis L series devices. It features a MKL46Z256VLL4, this device boasting a max operating frequency of 48MHz, 256KB of flash, 32KB RAM, a full-speed USB controller, segment LCD controller, and loads of analog and digital peripherals. The FRDM-KL46Z hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The on-board interfaces include a 4 digit segment LCD, a 3-axis digital accelerometer, magnetometer, capacitive touch slider, and ambient light sensor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control.

NXP FRDM-KL46Z Freedom Development Platform
Order NXP FRDM-KL46Z Freedom Development Platform View Product Detail

Additional Resources
Features
  • MKL46Z256VLL4 MCU - 48 MHz, 256 KB flash, 32 KB SRAM, segment LCD, USB OTG (FS), 100 LQFP
  • Capacitive touch slider, MMA8451Q accelerometer, MAG3110 magnetometer
  • Flexible power supply options - USB, coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points

  • Form factor compatible with Arduino ™ R3 pin layout
  • OpenSDA debug interface
  • Mass storage device flash programming interface (default) - no tool installation required to evaluate demo apps
  • P&E debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
Block Diagram

Freescale Semiconductor FRDM-FXS-MULT2-B Freedom Development Platform for NXP Sensors with Bluetooth® is a sensor expansion board enabling NXP Sensor Fusion using the MMA8652FC 3-axis accelerometer, FXLS8471Q 3-axis accelerometer, MAG3110 3-axis magnetometer, FXAS21002C 3-axis gyroscope, MPL3115A2 pressure sensor, FXOS8700CQ 3-axis accelerometer plus a 3 axis magnetometer and the MMA9553L sensing platform. The FRDM-FXS-MULT2-B offers 12-axis sensing, wireless communication via Bluetooth and the compatible Android™ app, the NXP Sensor Fusion Toolbox. The board is also supported by the Intelligent Sensing Framework, ISF.

NXP FRDM-FXS-MULT2-B Freedom Development Platform for NXP Sensors with Bluetooth®

Order NXP FRDM-FXS-MULT2-B Freedom Development Platform for NXP Sensors with Bluetooth® View Product List

Learn More
Features
  • Arduino™ footprint-compatible with support for sensor expansion boards
  • Small size at approximately 81 x 52 x 2 mm
  • Easy access to the MCU I/O pins
  • BlueRadio® Bluetooth, part number BR-LE4.0-D2A
Kit Contains
  • FRDM-FXS-MULT2-B hardware
  • Quick reference card
  • Jumper and connector packet


Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Freescale Semiconductor / NXP
  • Development Tools