|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » FRDM-K20D50M Freedom Development Platform - Freescale
NEWEST Products
NXP FRDM-K20D50M Freedom Development Platform

NXP FRDM-K20D50M Freedom Development Platform

NXP FRDM-K20D50M Freedom Development Platform is an ultra-low-cost development platform enabled by the Kinetis K20 USB MCU family built on the ARM® Cortex™-M4 processor. Features include the NXP open standard embedded serial and debug adapter (OpenSDA), providing easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-K20D50M is supported by a range of NXP and third-party development software.

Features
  • MK20DX128VLH5 MCU - 50MHz, 128KB Flash, 16KB RAM, 32KB FlexNVM, low power, 64 LQFP package
  • Dual role USB interface with mini-B USB connector
  • Open SDA
  • Capacitive touch slider
  • Ambient light sensor
  • MMA8451Q accelerometer
  • Tri-color (RGB) LED
  • Flexible power supply options – USB, coin cell battery, external source
  • Battery-ready, power-measurement access points
  • Easy access to MCU I/O via Arduino™ R3 compatible I/O connectors

  • Programmable OpenSDA debug interface with multiple applications available including:
    • Mass storage device flash programming interface
    • P&E debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM® standard for embedded debug interface
    • Data logging application
  • Arduino R3 compatibility provides broad range of expansion board options
  • Freescale Semiconductor / NXP
  • Embedded Solutions