|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » FRDM-FXS Development Boards - NXP
NEWEST Products
NXP Logo

NXP FRDM-FXS Development Boards

Overview

NXP FRDM-FXS Development Boards are small, cost-effective low-power sensor expansion boards for quick application prototyping and demonstration of Xtrinsic Sensors with Kinetis MCUs. The FRDM-FXS family is the first-of-its kind to offer up to 12-axis sensing, wireless with Bluetooth® option, and the compatible Xtrinsic Sensor Fusion Toolbox Android™ app. FRDM-FXS allows designers to choose the preferred NXP Freedom development hardware with Xtrinsic sensors and select compatible drag-and-drop software installation for compiled binaries.

Features
  • Cost-effective
  • Small size (approximately 81mm x 52mm x 2mm)
  • Arduino™ footprint-compatible with support for sensor expansion boards
  • Easy access to the MCU I/O pins
  • Power supply option: 3.7 V 500 mAh li-lon battery or power from the processor board
  • Current measurement points for each individual sensor

Freedom Xtrinsic FRDM-FXS Development Hardware

Freedom Xtrinsic FRDM-FXS Development Hardware



FRDM-FXS-9AXIS

NXP FRDM-FXS-9AXIS Freedom Development Platform for 9-Axis
Xtrinsic Sensor Solution provides the FRDM-FXS-9AXIS sensor expansion board for the FXAS21000 Xtrinsic 3-Axis Digital Gyroscope and the FXOS8700CQ 6-axis sensor. Features include 9-axis sensing and the compatible Android™ app, the Xtrinsic Sensor Fusion Toolbox.


Specifications
  • Acceleration: 2 g, 4 g , 8 g
  • Sensing Axis: 9 Axis
  • Operating Voltage: 3.7 V
    Kit Contains
    • Bag with jumpers & connectors
    • FRDM-FXS-9AXIS hardware
    • Quick reference card
Supported Devices

FRDM-FXS-MULTI

NXP FRDM-FXS-MULTI Freedom Development Platform for Multiple Xtrinsic Sensors features the FRDM-FXS-MULTI sensor expansion board for the MMA8652FC accelerometer, FXAS21000 gyroscope, MAG3110 3-axis magnetometer, MPL3115A2 pressure sensor, FXOS8700CQ 6-axis sensor and MMA9553L sensing platform. FRDM-FXS-MULTI is the first-of its-kind to offer 12-axis sensing and the compatible Android™ app, the Xtrinsic Sensor Fusion Toolbox.


Specifications
  • Interface Type: SPI
  • Sensing Axis: 12 Axis
  • Operating Voltage: 3.7 V
    Kit Contains
    • Bag with jumpers & connectors
    • FRDM-FXS-MULTI hardware
    • Quick reference card
Supported Devices

FRDM-FXS-MULTI-B

NXP FRDM-FXS-MULTI-B Freedom Development Platform for Xtrinsic Sensors with Bluetooth® provides the FRDM-FXS-MULTI-B sensor expansion board for the MMA8652FC accelerometer, FXAS21000 gyroscope, MAG3110 3-axis magnetometer, MPL3115A2 pressure sensor, FXOS8700CQ 6-axis sensor and MMA9553L sensing platform. FRDM-FXS-MULTI-B is the first-of-its kind to offer 12-axis sensing with wireless Bluetooth and the compatible Android™ app, the Xtrinsic Sensor Fusion Toolbox.


Specifications
  • Interface Type: SPI
  • Sensing Axis: 12 Axis
  • Operating Voltage: 3.7 V
  • BlueRadio® Bluetooth, part number BR-LE4.0-D2A
    Kit Contains
    • Bag with jumpers & connectors
    • FRDM-FXS-MULTI-B hardware
    • Quick reference card
Supported Devices

Mouser eNews Sign-Up
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Freescale Semiconductor / NXP