|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » P1010 QorlQ Low-Power Communications Processors - NXP
NEWEST Products
NXP P1010 QorlQ Low-Power Communications Processors

NXP P1010 QorlQ
Low-Power Communications Processors

NXP P1010 Low-Power Communications Processors expand QorlQ performance into cost- and power-sensitive applications. Based on 45nm technology for low-power implementation, the processors provide performance up to 800MHz and power dissipation as low as 1.1W, along with extensive integration and a rich set of interfaces that target cost-sensitive endpoint applications such as Network Attached Storage (NAS), DVR, small office/home office (SOHO) routing, and networked factory automation.

The P1010 processor features a trusted architecture platform that helps protect against software intrusion and software cloning by incorporating advanced end-to-end code signing and intrusion prevention. The P1010 processor also integrates multiple FlexCAN controllers, allowing the implementation of industrial protocols in factory automation systems.

Features
  • High-performance 32-bit Book E-enhanced core based on the Power Architecture technology:
              • 36-bit physical addressing
              • Double-precision floating-point support
              • 32-Kbyte L1 instruction cache and 32-Kbyte L1 data cache
              • 400- to 1000-MHz clock frequency
  • 256-Kbyte L2 cache with ECC. Also configurable as SRAM and stashing memory
  • Secure boot capability
  • Three enhanced three-speed Ethernet controllers (eTSECs)
            • 10/100/1000 Mbps support
            • TCP/IP acceleration, quality of service, and classification capabilities
            • IEEE Std 1588™ support
            • RGMII, SGMII
            • eTSEC1 supports both RGMII/SGMII interfaces and eTSEC2, eTSEC3 support SGMII interface
  • High-speed interfaces supporting the following multiplexing options:
            • Two PCI Express 1.1 interfaces
            • Two SATA Revision 2.0 interfaces
            • Six lanes of high-speed serial interfaces to be shared between PCI Express, SATA, and SGMII
  • High-speed USB controller (USB 2.0):
          • Host and device support
          • On-chip USB 2.0 high-speed PHY
          • Enhanced host controller interface (EHCI)
          • ULPI interface
  • Enhanced serial peripheral interface (eSPI)
  • Enhanced secure digital host controller (SD/MMC)
  • Integrated security engine (ULE CAAM)
  • Protocol support includes DES, AES, RNG, CRC, MDE, PKE, SHA, and MD5.
  • 19 × 19 mm, 425-ball wirebond TePBGA-1 package with 0.8 mm pitch

  • DDR3/DDR3L SDRAM memory controller supports 32-bit without ECC and 16-bit with ECC
  • Programmable interrupt controller (PIC) compliant with OpenPIC standard
  • One 4-channel DMA controller
  • Two I2C interfaces
  • Four UART interfaces
  • Two FlexCAN (version 2.0b) interfaces
  • Integrated Flash controller (IFC)
  • TDM
  • 16 general-purpose I/O signals
  • Operating temperature (Ta - Tj) range: 0-105°C (standard) and -40°C to 105°C (extended)

Applications
  • Industrial
  • IP Camera
  • Low-Cost Routers and Switches
  • Industrial Robot
  • Factory Automation
  • Networking
  • wireless LAN (WLAN) Access Point
  • Network Attached Storage
  • printing and Imaging
  • Router
P1010 Block Diagram
P1010 Block Diagram
  • Freescale Semiconductor / NXP