|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » Tower System for Vybrid VF6x Controllers - Freescale
NEWEST Products
Freescale Vybrid VF6x Tower System Controllers
Freescale Vybrid VF6x Tower System Controllers

Order Freescale Vybrid VF6x Tower System Controllers View Product List

Additional Resources

Freescale Tower System for Vybrid VF6x Controllers

Freescale Tower System for Vybrid VF6x Controllers features a heterogeneous dual-core solution that combines the ARM® Cortex™-A5 and Cortex™-M4 cores. Freescale Tower System for Vybrid VF6x Controllers also feature dual USB 2.0 OTG controllers with integrated PHY, dual 10/100 Ethernet controllers with L2 switch, 1.5 MB of on-chip SRAM and a rich suite of communication, connectivity and human-machine interfaces (HMI). The VF6x family is pin and software compatible with the VF[4,5,7]xx families. Vybrid VF6xx devices include multiple serial interfaces including UARTs with support for ISO7816 SIM/smartcards, SPI and I2C and dual CAN modules. VF6x devices can interface to a variety of external peripherals and memories for system expansion and data storage.

Applications
  • Building/home automation
  • Industrial automation
  • Patient monitors
  • Portable medical devices such as
  • monitors, ventilators and respirators
  • Printers
  • Portable media players

  • Portable navigation systems
  • Networked audio and video systems
  • Metering
  • Appliances
  • Point-of-sale
  • IP cameras
  • Digital signage

Freescale Vybrid VF6x Block Diagram

Freescale Vybrid VF6x Block Diagram
  • Freescale Semiconductor
  • Development Tools