Home » NEWEST Products » New by Manufacturer » Finisar Corporation » FTLD10CE1C 100Gbps Optical Transceiver - Finisar
NEWEST Products
Finisar FTLD10CE1C 100Gbps Optical Transceiver

Finisar FTLD10CE1C 100Gbps Optical Transceiver

Finisar FTLD10CE1C 100Gbps Optical Transceiver delivers up to 100 Gigabit per second links over multimode fiber with a multirate capability of 1.06 to 10.5Gb/s per channel. The optical transceiver is compliant with the CSP Specification, IEEE 802.3ba 100GBASE-SR10, and CPPI interfaces. The transceiver offers 12 full-duplex channels, a hot pluggable CXP form factor, and a maximum link length of 100m on OM3 multimode fiber.

Finisar's FDB-1043 CXP Evaluation Board is designed for testing and evaluating the CXP transceiver and CXP Active optical cables. It is compatible with all MSA compliant CXP transceivers. The board consists of a single 84 pin CXP edge connector and CXP cage assembly. View Development Kit

Features
  • 12-channel full-duplex transceiver module
  • Hot Pluggable CXP form factor
  • Maximum link length of 100m on OM3 Multimode Fiber (MMF)
  • Multirate capability: 1.06Gb/s to 10.5Gb/s per channel
  • Unretimed CPPI electrical interface
  • Requires 3.3V power supply only
  • Low power dissipation: <3.5W
  • Reliable VCSEL array technology
  • Built-in digital diagnostic functions
  • Commercial operating case temperature range: 0°C to 70°C
  • Single MPO connector receptacle
  • RoHS-6 Compliant (lead-free)
Applications
  • 100GBASE-SR10 100G Ethernet
  • Multiple 4G/8G/10G Fiber Channel
  • Finisar Corporation