Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » Fairchild MMBFJ110 25V N-Channel JFET
NEWEST Products
Fairchild Semiconductor

Fairchild MMBFJ110 25V N-Channel JFET

Fairchild's MMBFJ110 25V N-Channel JFET is designed for digital switching applications where very low on resistance is mandatory. The MMBFJ110 N-Channel JFET has a drain-gate voltage of 25 volts and a drain-source on resistance of 18Ω. Total dissipation for this device is 460 mW. Fairchild's MMBFJ110 25V N-Channel JFET comes in a compact SuperSOT-3 package to help save board space.

Features
  • This device is designed for digital switching applications where very low on resistance is mandatory
  • Sources from process 58
  • Drain-Gate Voltage: 25V
  • Forward Gate Current: 10mA
  • Drain-Source On Resistance: 18Ω
  • Total Device Dissipation: 460mW
  • Fairchild Semiconductor
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)