|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » Fairchild FAN7389 3-Phase Half-Bridge Gate-Drive ICs
NEWEST Products
Fairchild Semiconductor

Fairchild FAN7389 3-Phase
Half-Bridge Gate-Drive ICs

Fairchild Semiconductor FAN7389 3-phase half-bridge gate-drive ICs are designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to +600V. Fairchild FAN7389 3-phase half-bridge gate-drive ICs feature an advanced level-shift circuit that allows high-side gate driver operation up to VS=-9.8 (typical) for VBS=15V. The output drivers typically source and sink 350mA and 650mA, respectively, which is suitable for three-phase half-bridge applications in motor drive systems. Fairchild FAN7389 gate-drive ICs are ideal for use in air conditioners, washing machines, and general-purpose three-phase inverters.

Features
  • Floating Channels for Bootstrap Operation to +600V
  • Typically 350mA/650mA Sourcing/Sinking Current Driving Capability for All Channels
  • Extended Allowable Negative VS Swing to -9.8V for Signal Propagation at VDD=VBS=15V
  • Output In-Phase with Input Signal
  • Over-Current Shutdown Turns off All Six Drivers
  • Matched Propagation Delay for All Channels
  • 3.3V and 5V Input Logic Compatible
  • Adjustable Fault-Clear Timing
  • Built-in Advanced Input Filter
  • Built-in Shoot-Through Prevention Logic
  • Built-in Soft Turn-Off Function
  • Common-Mode dv/dt Noise Canceling Circuit
  • Built-in UVLO Functions for All Channels
Applications
  • 3-Phase Motor Inverter Driver
  • Air Conditioners
  • Washing Machines
  • General-Purpose Three-Phase Inverters

Application Diagram

Application Diagram
  • Fairchild Semiconductor
  • Industrial
  • Semiconductors|Integrated Circuits|IC-Power Management