|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » Fairchild XS High Performance High Frequency DrMOS Modules
NEWEST Products
Fairchild Semiconductor

Fairchild XS™ High Performance
High Frequency DrMOS Modules

Fairchild XS™ DrMOS Modules family are the next generation of fully optimized, ultra-compact, integrated MOSFET plus driver power stage solutions for high-current, high-frequency, synchronous buck DC-DC applications. These DrMOS Modules integrates a driver IC, two power MOSFETs and a bootstrap Schottky diode into a thermally enhanced, ultra compact 6x6mm PQFM package. An integrated approach gives a complete power stage that is optimized with regards to driver and MOSFET dynamic performance, system inductance, and power MOSFET RDS(ON). Fairchild's XS™ DrMOS uses high-performance PowerTrench® MOSFET technology, which dramatically reduces switch ringing, eliminating the need for a snubber circuit in most buck converter applications.

Features
  • Ultra-Compact 6x6mm Space-Saving Compared to Conventional Discrete Solutions
  • Fully Optimized System Efficiency
  • Over 93% Peak-Efficiency
  • Skip Mode Input
  • Fairchild PowerTrench® Technology MOSFETs for Clean Voltage Waveforms and Reduced Ringing
  • Fairchild SyncFET™ (Integrated Schottky Diode) Technology in Low-Side MOSFET
  • Integrated Bootstrap Schottky Diode
  • Optimized for Switching Frequencies up to 1 MHz
  • Low-Powfile SMD Package
  • Fairchild Green Packaging and RoHS Compliance
Applications
  • Notebook Computers
  • High Performance Gaming Motherboards
  • Compact Blade Servers & Workstations, V-Core and Non-V-Core DC-DC Converters
  • Desktop Computers, V-Core and Non-V-Core DC-DC Converters
  • Workstations
  • High-Current DC-DC Point-of-Load (POL) Converters
  • Networking and Telecom Microprocessor Voltage Regulators
  • Small Form-Factor Voltage Regulator Modules
Area Discrete
Solution
DrMOS
Solution
Remarks
System Efficiency Low High Due to optimization of internal components, DrMOS delivers higher efficiency compared to conventional discrete solutions. This helps designers to meet the higher efficiency demands from government regulatory programs such as Energy Star™.
Board Area Large Small DrMOS reduces board area in more than 72%.
Switching Frequency Low High Lower parasitics allow DrMOS to switch at higher frequencies, further reducing PCB area in severely space constrained applications.
Part Count High Low DrMOS reduces part count in more than 33%, speeding up the process of component selection and qualification.
System Design Difficult Easy DrMOS eliminates the need of designers to match the right driver IC with the right MOSFET combination. This reduces design time and accelerates time to market. Also, a DrMOS solution has fewer failure points than a conventional discrete solution. This reduces troubleshooting time and speeds up the overall product development cycle.
Manufacturing Process Good Better DrMOS solutions offer less pick and place time, less final test time and less raw material.

 
Part NumberPackage / CaseOutput CurrentRise TimeFall TimeData Sheet






Loading First Previous Next Last
 
Application Circuit
Application Circuit
  • Fairchild Semiconductor
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management