|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » Smart Power Stage Modules - Fairchild Semiconductor
NEWEST Products
Fairchild Semiconductor

Fairchild Semiconductor Smart Power Stage Modules

Fairchild Semiconductor Smart Power Stage Modules are next-generation, ultra-compact, integrated MOSFET plus driver power stage solution. This family leverages Fairchild's DrMOS expertise to deliver high efficiency, high power density and high switching frequency in applications such as synchronous buck DC-DC converters in high-performance computing and telecom. With an integrated approach, the complete switching power stage is optimized for driver and MOSFET dynamic performance, system inductance and power MOSFET RDS(ON). SPS modules use our high-performance PowerTrench® MOSFET technology to reduce ringing, eliminating the need for a snubber circuit in most buck converter applications.

The FDMF3035 and FDMF3037 are the newest additions to this series.

Features
  • Ultra-compact 5mm x 5mm x 0.8mm PQFN with Dual Cool™ packaging technology
  • Three-state 3.3V PWM and 5V PWM input gate driver
  • Integrated Zero Cross Detect (ZCD) circuitry for better light load efficiency
  • Up to 35A High Current Handling
  • Dual-mode enable and catastrophic fault reporting pin
  • Under-Voltage Lockout (UVLO)
  • Optimized for switching frequencies, up to 2 MHz
  • Low shutdown current: <3µA
Applications
  • Server and workstations
  • Telecom ASIC power
  • High-performance notebooks
  • Game consoles
  • POL modules
Use this for standalone videos anywhere on Mouser.com.
SPMS Efficiency


  • Fairchild Semiconductor