Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » RURD660S9A_F085 Automotive Power Rectifier - Fairchild
NEWEST Products
Fairchild RURD660S9A_F085 Automotive Ultrafast Power Rectifier

Fairchild RURD660S9A_F085 600V 6A
Automotive Ultrafast Power Rectifier

Fairchild's RURD660S9A_F085 600V 6A Ultrafast Power Rectifier has soft recovery characteristics (trr <83ns). It has a low forward voltage drop and silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended for use as a freewheeling/clamping diode and rectifier in a variety of switching power supplies and other power switching applications. Its low stored charge and ultrafast soft recovery minimize ringing and electrical noise in many power switching circuits, thus reducing powerloss in the switching transistors.

Features
  • High Speed Switching (trr=63ns(Typ) @ IF=6A )
  • Low Forward Voltage(VF=1.26V(Typ) @ IF=6A )
  • Avalanche Energy Rated
  • AEC-Q101 Compliant
Applications
  • General Purpose
  • Switching Mode Power Supply
  • Power switching circuits
Part Number Package / Case Reverse Voltage Forward Continuous Current Recovery Time Data Sheet
First Previous Next Last
  • Fairchild Semiconductor