Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » FSA832 Charger Detection IC - Fairchild
NEWEST Products
Fairchild Semiconductor

Fairchild FSA832 Charger Detection IC

Fairchild FSA832 charger detection IC features an integrated isolation switch for use with micro/mini USB port. The FSA832 detects USB battery chargers and is compliant with USB Battery Charging Specification, Rev 1.2 (BC1.2). The FSA832 also detects proprietary chargers that pull the USB data lines HIGH (2.7V/2.0V), floating data lines, and PS/2 ports. The device determines if a charger, either through a Dedicated Charging Port (DCP) or Charging Downstream Port (CDP), is connected or if a typical PC host, a Standard Downstream Port (SDP), is connected. The FSA832 conforms to all the constraints for the Dead Battery Provision (DBP) within the BC1.2 specification, including a 30-minute timer that cannot exceed 45 minutes per BC1.2.

Features
  • USB Detection: USB Battery Charging Rev. 1.2; Supports Data Contact Detect (DCD) Dead Battery Provision (DBP) with 30-Minute Timer
  • Proprietary Charger and Other Detection:
    • 2.7V / 2.0V on DP/DM
    • DP/DM Floating
    • PS/2 Port Detection
  • Switch Type: Isolation Switch Closes for
    • Charging Downstream Port (CDP)
    • Standard Downstream Port (SDP)
  • VBUS
    • 28V Over-Voltage Tolerance
    • -2V Under-Voltage Tolerance
  • Package: 10-Lead MicroPak™ 1.6 x 2.1mm, 0.5mm Pitch
Applications
  • Portable Devices
  • PMP/MP3 Players
  • Mobile Internet Device (MID)
  • Netbook
  • Notebook
  • Digital Camera


  • Mobile Handsets
  • Media Tablets
Application Diagram
Application Diagram
  • Fairchild Semiconductor