Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » FDMF6824 DrMOS Modules - Fairchild
NEWEST Products
Fairchild Semiconductor
Fairchild FDMF6824 DrMOS Modules

Order Fairchild FDMF6824 DrMOS Modules View Product List

Additional Resources

View FDMF6840 DrMOS Modules
 

Fairchild FDMF6824 DrMOS Modules

Fairchild Semiconductor FDMF6824 DrMOS Modules are next-generation, fully optimized, ultra-compact, integrated MOSFET plus driver power stage solutions for high-current, high-frequency, synchronous buck DC-DC applications. Fairchild FDMF6824 integrates a driver IC, two power MOSFETs, and a bootstrap Schottky diode into a thermally enhanced, ultra-compact 6x6mm package. With an integrated approach, the complete switching power stage is optimized with regard to driver and MOSFET dynamic performance, system inductance, and power MOSFET RDS(ON). These DrMOS devices use Fairchild's high-performance PowerTrench® MOSFET technology, which dramatically reduces switch ringing, eliminating the need for a snubber circuit in most buck converter applications.


Features
  • Over 93% Peak-Efficiency
  • High-Current Handling:
    • 60A (FDMF6824A)
    • 50A (FDMF6824C)
  • High-Performance PQFN Copper-Clip Package
  • 3-State 5V PWM Input Driver
  • Skip-Mode SMOD# (Low-Side Gate Turn Off) Input
  • Thermal Warning Flag for Over-Temperature Condition
  • Driver Output Disable Function (DISB# Pin)
  • Internal Pull-Up and Pull-Down for SMOD# and DISB# Inputs, Respectively
  • Fairchild PowerTrench® Technology MOSFETs for Clean Voltage Waveforms and Reduced Ringing
  • Fairchild SyncFET™ (Integrated Schottky Diode) Technology in Low-Side MOSFET
  • Integrated Bootstrap Schottky Diode
Applications
  • High-Performance Gaming Motherboards
  • Compact Blade Servers V-Core and Non-V-Core DC-DC Converters
  • Desktop Computers, V-Core and Non-V-Core DC-DC Converters
  • Workstations
  • High-Current DC-DC Point-of-Load Converters
  • Networking and Telecom Microprocessor Voltage Regulators
  • Small Form-Factor Voltage Regulator Modules

Block Diagram
Block Diagram
  • Fairchild Semiconductor