Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » FAN53601 Synchronous Buck Regulator - Fairchild - REDIRECTED
NEWEST Products
Fairchild FAN53601 Synchronous Buck Regulator

Fairchild FAN53601 Synchronous Buck Regulator

Fairchild's FAN53601 Synchronous Buck Regulator is a 6MHz, step-down switching voltage regulator that delivers a fixed output from an input voltage supply of 2.3V to 5.5V. Using a proprietary architecture with synchronous rectification, the FAN53601 is capable of delivering a peak efficiency of 92%, while maintaining efficiency over 80% at load currents as low as 1mA. The regulator operates at a nominal fixed frequency of 6MHz, which reduces the value of the external components to as low as 470nH for the output inductor and 4.7µF for the output capacitor. In addition, the Pulse Width Modulation (PWM) modulator can be synchronized to an external frequency source.

Features
  • 600mA Output Current Capability
  • 24µA Typical Quiescent Current
  • 6MHz Fixed-Frequency Operation
  • Best-in-Class Load Transient Response
  • Best-in-Class Efficiency
  • 2.3V to 5.5V Input Voltage Range
  • 0.8V to 2V Fixed Output Voltage
  • Low Ripple Light-Load PFM Mode
  • Forced PWM and External Clock Synchronization
  • Internal Soft-Start
  • Input Under-Voltage Lockout (UVLO)
  • Thermal Shutdown and Overload Protection
  • Optional Output Discharge
  • 6-Bump WLCSP, 0.4mm Pitch
Applications
  • 6-Bump WLCSP 0.4mm Pitch
  • 3G, 4G, WiFi®, WiMAX™, and WiBro® Data Cards
  • Tablets
  • DSC, DVC
  • Netbooks, Ultra-Mobile PCs
Typical Application
Typical Application
eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Fairchild Semiconductor