|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » FAN322x Dual High Speed Low-Side Driver - Fairchild
NEWEST Products
Fairchild Semiconductor

Fairchild FAN322x Dual High Speed Low-Side Driver

Fairchild FAN322x family of dual 2A or 4A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET.

Features
  • Industrial Standard Pinouts
  • 4.5V to 18V Operating Range
  • 3A or 5A Peak Sink/Source at VDD=12V
  • 4.3A or 2.4A Sink/2.8 or 1.6A Source at VOUT=6V
  • Choice of TTL or CMOS Input Thresholds
  • Internal Resistors turn driver off if no inputs
  • MillerDrive Technology
  • 12ns / 9ns Typical Rise/Fall Times
  • Under 20ns typical propagation deal matched within 1ns to the other channel
  • Double current capability by paralleling channels
Applications
  • Switch-mode power supplies
  • High Efficiency MOSFET Switching
  • Synchronous Rectifier Circuits
  • DC-to-DC Converters
  • Motor Control
  • Servers
Part NumberPackage / CaseOutput CurrentNumber of DriversSupply Voltage - MinSupply Voltage - MaxOperating Supply CurrentData Sheet
Loading First Previous Next Last
  • Fairchild Semiconductor