|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Fairchild Semiconductor » FOD83xx Optoplanar Gate Drive Optocouplers - Fairchild
NEWEST Products
Fairchild Semiconductor

Fairchild FOD83xx Optoplanar® Gate Drive Optocouplers

Fairchild FOD83xx Optoplanar® Gate Drive Optocouplers are advanced 2.5A output current gate drive optocouplers, capable of driving medium power IGBT/MOSFETs. These optocouplers employ Fairchild's patented coplanar packaging technology, Optoplanar®, and optimized IC design. The FOD83xx optocouplers also provide an extended industrial temperature range of -40 to +100ºC, and are ideally suited for fast switching of power IGBTs and MOSFETs used in industrial inverter applications and high performance power systems.

FOD8316 Optoplanar® IGBT Drive Optocouplers


FOD8316 Optoplanar® IGBT Drive Optocouplers offer critical protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs. They employ Fairchild's patented coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection and power supply rejection specifications. These FOD8316 optocouplers each consist of an integrated gate drive optocoupler featuring low RDS(ON) CMOS transistors to drive the IGBT from rail to rail and an integrated high speed isolated feedback for fault sensing. The device is housed in a compact 16-pin small outline plastic package which meets the 8mm creepage and clearance requirements.


Features
  • High noise immunity characterized by common mode rejection:
    35kV/µs minimum (Vcm = 1500Vpk)
  • 2.5A peak output current driving capability for most 1200V/150A IGBT
  • Optically isolated fault sensing feedback
  • "Soft" IGBT turn-off
  • Built-in IGBT protection
    • Desaturation detection
    • Under voltage lockout protection
  • 1414V (peak) working voltage rating
  • 8000V (peak) transient isolation voltage rating
  • Wide supply voltage range from 15V to 30V; use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail (rail-to-rail output)
  • 3.3V/5V, CMOS/TTL compatible inputs
  • High speed: 500ns max. propagation delay over full operating temperature range
  • Extended industrial temperature range: -40ºC to 100ºC
  • RDS(ON) of 1Ω (typ.) offers lower power dissipation
  • User configurable: inverting, non-inverting, auto-reset, auto-shutdown
  • 8mm creepage and clearance distances

Applications
  • Industrial inverter
  • Induction heating
  • Isolated IGBT drive

FEBFOD8316 Evaluation Board

Fairchild's FEBFOD8316 Evaluation Board with a booster circuit is designed for the evaluation of FOD8316 timing sequence and AC test performance when driving an IGBT power module. The FOD8316 is designed to perform as a stand-alone, optically coupled, gate driver in most applications. This board consists of a FOD8316 component, a non-inverting bipolar (NPN/PNP) totem-pole current buffer, two capacitor loads (10nF / 51nF), as well as connectors and test terminals for power supplies and input signals. The FEDFOD8316 evaluation board allows the user to quickly evaluate the performance of the FOD8316 smart gate driver optocoupler.


Fairchild FOD8318 IGBT Drive Optocouplers


Fairchild's FOD8318 IGBT Drive Optocouplers are an advanced 2.5A output current IGBT drive optocoupler capable of driving most 1200V / 150A IGBTs. They are ideally suited for fast-switching driving of power IGBTs and MOSFETs used in motor control inverter applications and high-performance power systems. It consists of an integrated gate drive optocoupler featuring low RDS(on) CMOS transistors to drive the IGBT from rail to rail and an integrated high-speed isolated feedback for fault sensing. The FOD8318 has an active Miller clamp function to shut off the IGBT during a high dv/dt situation without the need of a negative supply voltage. It offers critical protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs.


Features
  • High noise immunity characterized by common mode rejection
  • 2.5A peak output current driving capability for most 1200V / 150A IGBT
  • Optically isolated fault sensing feedback
  • Active Miller clamp to shut off the IGBT during high dv/dt without needing a negative supply voltage
  • Soft IGBT turn-off
  • Built-in IGBT protection
  • Wide supply voltage range from 15V to 30V
  • 3.3V / 5V, CMOS/TTL-compatible inputs
  • High speed (500ns max.)
  • Extended industrial temperature range , -40ºC to 100ºC temperature range

  • Safety and regulatory approvals (UL1577, DIN EN/IEC 60747-5-5,1,414
  • RDS(on) of 1Ω (typ.) offers lower power dissipation
  • User configurable: inverting, non-inverting, auto-reset, auto-shutdown
  • 8mm creepage and clearance distances

    Applications
    • Industrial inverter
    • Induction heating
    • Isolated IGBT drive

Fairchild FOD8320 Optoplanar® Gate Drive Optocouplers


Fairchild FOD8320 Optoplanar® Gate Drive Optocouplers each consist of an aluminum gallium arsenide (AlGaAs) LED optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. These FOD8320 optocouplers achieve reliable and high insulation voltage as well as high noise immunity, using Fairchild's Optoplanar® packaging technology and optimized IC design. The optocouplers, each housed in a wide body 5-pin small outline package, offer a compact footprint while allowing for a creepage and clearance distance greater than 10mm and 0.5mm internal insulation distance.


Learn more
Features & Benefits
  • Optoplanar packaging technology provides
    reliable and high voltage insulation
  • Compact footprint
  • P-Channel MOSFETs at output stage enables
    output voltage swing close to the supply rail
  • Under Voltage Lockout (UVLO) with hysteresis
  • Safety Certifications and regulatory approvals:
    • UL1577, 5000VRMS for 1 min.
    • ROHS compliant
    • DIN-EN/IEC60747-5-5, 1,414Vpeak working voltage, 8,000V peak transient isolation voltage rating
Specifications
  • 10mm minimum creepage and clearance distance
  • 2.5A output current driving capability for medium power IGBT/MOSFET
  • 35kV/µs minimum Common Mode Noise Rejection (CMR)
  • Wide supply voltage range from 15V to 30V
  • Fast switching speed over full operating temp. range:
    • 400ns max. propagation delay
    • 100ns max. pulse width distortion
  • Extended industrial temperature range: -40 to 100ºC

Fairchild FOD8321 Optoplanar® Gate Drive Optocouplers


Fairchild FOD8321 Optoplanar® Gate Drive Optocouplers employ Fairchild's patented coplanar packaging technology, Optoplanar(R), and optimized IC design to achieve reliably high insulation voltage and high noise immunity. These optocouplers each consist of an aluminum gallium arsenide (AIGaAs) LED optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The devices are housed in a wide body 5-pin small outline plastic package.


Features
  • Fairchild Optoplanar(R) packaging technology provides
    • Reliable and high voltage isolation
    • Greater than 8mm creepage and clearance distance
    • 0.5mm internal insulation distance
    • Compact footprint
  • 2.5A output current driving capability for medium power IGBT/MOSFET: use of P-channel MOSFETs at output stage enables output voltage swing close to supply rail
  • 20kV/µs minimum common mode rejection
  • Wide supply voltage range from 15V to 30V
  • Fast switching speed over full temperature range
    • 500ns max. propagation delay
    • 300ns max. pulse width distortion
  • Under voltage lockout (UVLO) with hysteresis
  • Extended industrial temperature range: -40 to 100ºC
Applications
  • AC and brushless DC motor drives
  • Industrial inverter
  • Uninterruptible power supply
  • Induction heating
  • Isolated IGBT/Power MOSFETs gate drive

  • Fairchild Semiconductor
  • Optoelectronics|Optocouplers / Photocouplers