Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Emerson Network Power » Emerson Network Power DCH5 Series AC-DC USB Power Adapters
NEWEST Products
Emerson Network Power DCH5 Series AC-DC USB Power Adapters

Emerson Network Power DCH5 Series
AC-DC USB Power Adapters

Emerson Network Power 's DCH5 Series of AC-DC USB Power Adapters produce 5 watts of power in a compact wall-mount package. A USB A receptacle allows the plug-in of an external cable. The DCH5 USB Power Adapters from Emerson come in various country models and meet efficiency Level V . Typical applications include small networking equipment , and powering or charging devices such as smartphones , tablets , digital cameras , portable gaming devices and e-book readers.

Features
  • USB Switching wallmount power supply
  • Universal AC input
  • Available in various country AC plugs
  • CE Mark EMC & LVD & ErP 2011
  • Regulated output
  • Overload and short circuit protection
  • Constant voltage, constant current
  • Energy Star Efficiency Level V
  • Eup compliant
  • Connector: USB-A


  • Eup compliant
  • Built in EMI filter (CISPR 22 Class B)
  • Cable-less with USB-A receptacle
  • Maximim power: 5W
  • Output voltage: 5V
  • Min/Max load: 0/1A
  • Ripple P/P (PARD): 200 mV (Peak-to-peak with 20 mHz bandwidth and 10 µF (tantalum capacitor) in parallel with a 0.1 µF capacitor at rated line voltage and load range)
Part Number AC PlugType
DCH5-050US US
DCH5-050EU EU
DCH5-050UK UK
DCH5-050AU AU



  • Emerson Network Power
  • Power Management
  • Connectors|USB|Power