|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Diodes Incorporated » D5V0x Series TVS Diodes - Diodes Inc.
NEWEST Products
Diodes Incorporated D5V0F Series TVS Diodes

Diodes Incorporated D5V0x Series TVS Diodes

Diodes Incorporated's D5V0x Series TVS Diodes are a new generation TVS that is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. Features include low profile package that includes an ultra-small PCB footprint area, provides ESD protection per IEC 61000-4-2 standard, up to 2 channels of ESD protection, low channel input capacitance, is totally lead-free, halogen free and antimony free, and is fully RoHS compliant.

  • Low Profile Package
  • Ultra-small PCB Footprint Area
  • Provides ESD Protection per IEC 61000-4-2 Standard
    • Air ±15kV, Contact ±15kV - D5V0F2U3LP, D5V0F2U6L, D5V0X1B2LP3, D5V0X1B2LP
    • Air ±20kV, Contact ±15kV  - D5V0F1U2LP3, D5V0F1U2LP
  • ESD Protection
    • 1 Channel - D5V0F1U2LP3, D5V0F1U2LP, D5V0F2U6L, D5V0X1B2LP3, D5V0X1B2LP
    • 2 Channels - D5V0F2U3LP

  • Low Channel Input Capacitance
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free "Green" Device

  • Cellular Handsets
  • Portable Electronics
  • Computers and Peripheral
Part NumberPackage / CasePolarityBreakdown VoltageClamping VoltageCapacitanceData Sheet

Loading First Previous Next Last
  • Diodes Incorporated