|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Digi International » XBee-PRO® Programmable Modules - Digi
NEWEST Products
Digi XBee-PRO ZB Module

Digi International XBee-PRO® ZB Programmable Modules

Makes Programming Easy. No Need for Separate Processor!

Digi International XBee-PRO® ZB Programmable Modules make customizing ZigBee applications easy. A built-in processor enables the customization separate from the RF code. Programming directly on the Digi International XBee-PRO ZB Programmable Modules eliminates the need for a separate processor. Because the wireless software is isolated, applications can be developed using Digi International XBee-PRO Programmable Modules with no risk to RF performance or security. XBee-PRO ZB embedded RF modules provide cost-effective wireless connectivity to devices in ZigBee mesh networks. The XBee-PRO ZB Programmable Dev Kit (XBP24-BZTB-DK) makes it easy to develop designs using XBee-PRO ZB Programmable Modules.


View Product List

Digi International XBee-Pro ZB Adapters incorporate the modules for wireless connectivity.


Benefits
  • Interoperability with ZigBee compliant devices*
  • No configuration needed for out-of-the-box RF communications
  • Common XBee footprint for a variety of RF modules
  • ZigBee mesh networking protocol
    - Improved data traffic management
    - Remote firmware updates
    - Self-healing and discovery for network stability
  • Programmable versions of the XBee-PRO ZB enable custom ZigBee application development
    - 8-bit Freescale S08 microprocessor brings intelligence to devices
    - CodeWarrior® development tools for easy customization
    *Interoperability requires the ZigBee Feature Set or ZigBee PRO Feature Set to be deployed on all devices.



Application Highlight



Product Specifications
Performance
  • RF Data Rate: 250 Kbps
  • Indoor/Urban Range: 300 ft (90 m)
  • Outdoor/RF Line-of-Sight Range: 2 miles (3200 m) / Int'l 5000 ft (1500 m)
  • Transmit Power: 63 mW (+18 dBm) / Int'l 10 mW (+10 dBm)
  • Receiver Sensitivity (1% PER): -102 dBm
Features
  • Adjustable Power: Yes
  • I/O Interface: 3.3V CMOS UART, SPI, I2C, PWM, DIO, ADC
  • Configuration Method: API or AT commands, local or over-the-air
  • Frequency Band: 2.4 GHz
  • Interference Immunity: DSSS (Direct Sequence Spread Spectrum)
  • Serial Data Rate: 1200 bps - 1 Mbps
  • ADC Inputs: (4) 10-bit ADC inputs
  • Digital I/O: 10
  • Antenna Options: PCB Embedded Antenna, Wire Whip, U.FL, RPSMA
Programmability
  • Memory: 32 KB Flash / 2 KB RAM
  • CPU/Clock Speed: HCS08 / up to 50.33 MHz
Networking & Security
  • Encryption: 128-bit AES
  • Reliable Packet Delivery:
  • Retries/Acknowledgments
  • IDs and Channels: PAN ID, 64-bit IEEE MAC, 15 channels
Power Requirements
  • Supply Voltage: 2.7 - 3.6VDC
  • Transmit Current: 220 mA
  • Receive Current: 62 mA
  • Power-Down Current: 4 uA @ 25º C
Regulatory Approvals
  • FCC (USA): Yes
  • IC (Canada): Yes
  • ETSI (Europe): Yes
  • C-TICK (Australia): Yes
  • TELEC (Japan): Yes (int'l unit only)


  • Digi International
  • Wireless
  • Development Tools|Embedded Solutions|IC-RF