|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Digi International » ConnectCard for i.MX28 - Digi International
NEWEST Products
Digi International ConnectCard for i.MX28

Digi International ConnectCard™ for i.MX28

Digi International ConnectCard™ for i.MX28 is a cost-effective, small-footprint System-on-Module (SoM) solution that delivers performance, low-power operation, and integrated 802.11a/b/g/n, Bluetooth 4.0, and Ethernet connectivity. Based on the Freescale i.MX28 processor family, the ConnectCard for i.MX28 is an ideal embedded platform solution for connected applications in medical and healthcare, energy, transportation, and industrial/building automation. This module offers easy design integration and unique peripheral/interface flexibility in an extremely compact and cost-effective form factor. It is suitable for a wide range of different devices, including battery powered product designs. The module is equipped with a highly integrated 32-bit ARM core running at up to 454MHz, on-chip power management, dual Ethernet and 802.11a/b/g/n networking options, Bluetooth 4.0 connectivity, dual FlexCAN options, GPIO, ADC, UART, USB high-speed, SPI, I²C, I²S, 1-Wire, PWM, and JTAG/ETM.

Learn more about Freescale i.MX28 ARM9™ Applications Processors

Features
  • Cost-effective design in compact form factor
  • 32-bit ARM processor at up to 454MHz
  • Single/dual 10/100 Ethernet connectivity options
  • Pre-approved 802.11a/b/g/n Wi-Fi + Bluetooth 4.0
  • Includes Wi-Fi® Access Point mode + Wi-Fi Direct™
  • Support for Bluetooth 3.0 + HS and Bluetooth LE
  • Ready for Cisco CCX and Wi-Fi Logo certification
  • Digi Embedded Linux platform
  • Device Cloud by Etherios™ enabled
  • Includes complete Digi BSP source code
  • Long-term product availability
  • Additional ZigBee®, 802.15.4, cellular and satellite connectivity options (off-module)
Additional Resources
Datasheet Datasheet
Datasheet Hardware Reference Manual
Datasheet Dev Board Schematics

Specifications
  • Processor model: Freescale i.MX287
  • Core type: ARM926EJ-S
  • Frequency: 454MHz
  • Flash: Up to 2GB NAND flash
  • Instruction / data cache memory: 16kB, 32kB
  • Interface type: CAN, I²C, I²S, SPI, USB
  • Operating voltage: 5V
Part Number Description
CC-MX-PE47-ZM ConnectCard i.MX28 System-On-Module
CC-MX-PF47-ZK ConnectCard i.MX28 System-On-Module
CC-MX-PF47-ZM ConnectCard i.MX28 System-On-Module
CC-MX-PF58-ZK ConnectCard i.MX28 System-On-Module
CC-WMX-PE47-JT ConnectCard Wi-i.MX28 System-On-Module
CC-WMX-PF47-VM ConnectCard Wi-i.MX28 System-On-Module
CC-WMX-PF58-JT ConnectCard Wi-i.MX28 System-On-Module
CC-WMX-PF58-QK ConnectCard Wi-i.MX28 System-On-Module
CC-ACC-LCDW-70 7in WVGA Sharp LCD w/ touch screen for use w/ CC-WMX28-LX
CC-WMX28-LX Complete Linux development platform for embedded systems for use w/ i.MX287

Block Diagram
Block Diagram

  • Digi International