Home » NEWEST Products » New by Manufacturer » Delphi » Delphi HES Connectors & Terminals
NEWEST Products
Harsh Environment Series (HES) Connectors & Terminals

Delphi Harsh Environment Series (HES) Connectors & Terminals

Connection System

Delphi Harsh Environment Series (HES) Connection System offers higher current capability, improved sealing, and better terminal retention compared to standard pin-and-sleeve systems. The Delphi Harsh Environment Series (HES) Connection System consists of circular connectors, terminals, and rectangular 50 and 60-way headers. The HES Series is also well-suited for agriculture, commercial vehicle, construction, marine, and other harsh environment applications. HES Connector Systems are compatible with existing systems in the agricultural and commercial vehicle markets.

Applications

  • Agriculture
  • Commercial vehicle
  • Construction
  • Marine
  • Other harsh environment applications

Connectors

Delphi HES Circular Connectors feature rugged construction which can withstand high vibration to meet the SAE J-2030 standard. HES Circular Connectors have a specialized lock finger design that virtually eliminates terminal unseats to achieve better contact (terminal) retention up to 40% compared to existing designs. The HES series offers superior sealing performance using a recessed 3-rib design that maintains sealing properties even if a tight wire dress is applied. The recessed 3-rib design provides up to 30% better sealing capability than existing designs.

HES Circular Connectors are ideally suited for connections in a vehicle sheet metal firewall passthrough locations. In addition, the rugged construction makes the HES Connectors well-suited for engine compartments. The offering includes six terminal configurations (47, 31, 29, 23, 21, and 19) with and without backshells. Delphi's HES Connectors are available with straight and right angle conduit wire dress covers on both receptacle and plug assemblies.

Features

  • Sealing performance exceeds expectations with recessed 3-rib design
    • Maintains sealing properties even if a tight wire dress is applied,
    • Provides better sealing capability up to 30% compared to existing designs.
  • Superior contact (terminal) retention performance
    • Virtually eliminates terminal unseats with a specialized finger design
    • Results in better retention up to 40% when compared to existing designs
  • Interchangeability with industry-standard circular products
  • Ergonomic design for ease of assembly and to maintain quality
    • Arrows help simplify pre-engagement of locking nut for simplified mating
    • Visual lock engagement window
    • Color coded seals to distinguish between various cable diameters as well as terminal gender
    • Low torque engage
  • Robust construction to withstand SAE J-2030 High Vibration
    •  Sonic welded seal retainer
    • Wave spring design to maintain face seal compression
Specifications
Contacts Size 20 (1.0 mm)
Size 16 (1.6 mm)
Size 12 (2.4 mm) 
Application Tooling Delphi tooling available for each current configuration 
Sealing Plugs Size  20 and 16, Size 12 
Operating Temperature  - 55°C to + 125°C 
Durability No electrical or mechanical defects after 100 cycles of engagement or disengagement (1000 cycles for the diagnostic connector)
Physical Shock Withstands 50 Gs of mechanical shock in three axes without mechanical failure 
Vibration Sinusoidal vibration of 20 Grms and random vibration of 12.4 Grms without physical damage of loss of continuity 
Sealing Capability IP67 rating
Withstands high pressure spray of 375 cycles of 1020 psi @ 150 gal/hr.
Withstands water submersion of 3 feet without water intrusion
Cable Range  for Optimal Sealing Contact size:     Blue Seal:                  Orange Seal:     
Size 20 (1.0)     1.10 - 2.40 mm2         1.80 - 3.05 mm2
Size 15 (1.6)     1.30 - 2.85 mm2         2.25 - 3.70 mm2
Size 12 (2.4)      2.45 - 3.60 mm2        2.90 - 4.30 mm2
Corrosion Resistance  No corrosion after exposure to 100 hrs of salt fog
Electrical
Contact Current Rating
Contact Size:      Max. Current (Amps):
Size 20               18
Size 16               28
Size 12               40
Contact Resistance
 10 mΩ for cable ≤ 18 Ga.
 6.7 mΩ for cable > 16 Ga
Dielectric Withstanding Voltage  1000 V AC
Insulation Resistance  Greater than 20 MΩ
Mechanical
Contact Retention to Housing

Contact Size:     Retention Force:
Size 20               160 N
Size 16               270 N
Size 12               365 N
Mating Torque  Less than 4 Nm
Un-mating Torque
 Less than 4 Nm
 Physical
Housing  Glass filled nylon
Seals  Silicone
Contact  Copper alloy
Female Terminal Hood  Stainless steel
Plating  Nickel and gold with tin in crimp area

Delphi HES 24 Shell Terminal Patterns
Delphi HES Circular Connector Assemblies
Delphi HES Circular Connector Assemblies


Terminals

Delphi Harsh Environment Series (HES) Terminals achieve high current performance using high conductive materials. The overlapping wing design offers exceptional strain relief and larger outside diameter cable range capability.  A stainless steel sleeve provides stability and protection to contact interface area. Delphi's crimp design accommodates a wide range of cable sizes, and the use of tin in the crimp area provides crimp stability over the terminal life. Delphi HES Terminals are interchangeable with industry-standard terminal products.

Features

  • High current performance is realized through the selection of high conductive materials
  • Robust design with a stainless steel sleeve that provides stability and protection to contact interface area
  • Overlapping wing design provides exceptional strain relief and larger outside diameter cable range capability
  • Crimp stability over the terminal life with the use of tin in the crimp area
  • Wide range of cable sizes accommodated with Delphi's crimp design
  • Interchangeability with industry-standard terminal products
Specifications
Contacts Size 20 (1.0 mm)
Size 16 (1.6 mm)
Size 12 (2.4 mm) 
Application Tooling Delphi tooling available for each current configuration 
Sealing Plugs Size  20 and 16, Size 12 
Operating Temperature  - 55°C to + 125°C 
Durability No electrical or mechanical defects after 100 cycles of engagement or disengagement (1000 cycles for the diagnostic connector)
Physical Shock Withstands 50 Gs of mechanical shock in three axes without mechanical failure 
Vibration Sinusoidal vibration of 20 Grms and random vibration of 12.4 Grms without physical damage of loss of continuity 
Sealing Capability IP67 rating
Withstands high pressure spray of 375 cycles of 1020 psi @ 150 gal/hr.
Withstands water submersion of 3 feet without water intrusion
Cable Range  for Optimal Sealing Contact size:     Blue Seal:                  Orange Seal:     
Size 20 (1.0)     1.10 - 2.40 mm2         1.80 - 3.05 mm2
Size 15 (1.6)     1.30 - 2.85 mm2         2.25 - 3.70 mm2
Size 12 (2.4)      2.45 - 3.60 mm2        2.90 - 4.30 mm2
Corrosion Resistance  No corrosion after exposure to 100 hrs of salt fog
Electrical
Contact Current Rating
Contact Size:      Max. Current (Amps):
Size 20               18
Size 16               28
Size 12               40
Contact Resistance
 10 mΩ for cable ≤ 18 Ga.
 6.7 mΩ for cable > 16 Ga
Dielectric Withstanding Voltage  1000 V AC
Insulation Resistance  Greater than 20 MΩ
Mechanical
Contact Retention to Housing

Contact Size:     Retention Force:
Size 20               160 N
Size 16               270 N
Size 12               365 N
Mating Torque  Less than 4 Nm
Un-mating Torque
 Less than 4 Nm
 Physical
Housing  Glass filled nylon
Seals  Silicone
Contact  Copper alloy
Female Terminal Hood  Stainless steel
Plating  Nickel and gold with tin in crimp area

Headers

Delphi Harsh Environment Series (HES) Header System virtually eliminates unseats with Delphi’s two stage terminal retainer design. This design passes 29 Grms vibration specification and incorporates a special bolt that protects the header when too much torque is applied. HES' Header System offers one of the tightest true pin positioning at 0.225 mm, ensuring easy mounting to a circuit board. Delphi HES headers are an ideal choice for high density device I/Os that are mounted directly to the engine.

Features

  • Virtually eliminates unseats with Delphi’s two stage terminal retainer design
  • High vibration design passes 29 Grms vibration specification
  • Chemical resistant header face seals with the use of flourosilicone
  • Over-torque bolt design protects the header when too much torque is applied
  • True pin position is one of the tightest in the industry at 0.225 mm, ensuring easy mounting to a circuit board
  • Interchangeability with industry-standard products
Specifications
Contacts Size 20 (1.0 mm)
Sealing Plugs
20 (Note: Different part number than HES circulars)
Operating Temperature - 55°C to + 125°C
Physical Shock Withstands 50 Gs of mechanical shock in three axes without mechanical failure
Vibration 29.4 Grms
Sealing Capability IPX7
Corrosion Resistance No corrosion after exposure to 100 hours of salt fog
Chemical resistant flourosilicon face seal on the header
 Electrical
Contact Current Rating
Size 20: 18 amps maximum current
Contact Plating
Selective gold with tin in crimp area on the female contact
Gold flash palladium on the header pins
 Mechanical
Contact Retention to Housing
Contact size:     Retention force:
Size 20              90 N
 Physical
Housing High temperature, glass filled nylon
Seals Flourosilicone face seals
Silicone cable seals
Contact Copper alloy
Plating Female: Gold with tin in crimp area
Male: Gold flash palladium
  • Delphi
  • Connectors|Connector-Automotive